Eaton Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Card Thickness - (mm) | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Body Plating | Terminal Pitch - (mm) | Plating | Fiber Cable Type | Body Orientation | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Maximum Voltage Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Keyed | Shrouded | Wire Size - (AWG) | Shell Size / Insert Arrangement | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UT0X7MS1492PX
Conn Circular PIN 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 1492 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS148S
Conn Circular SKT 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | SKT | 148 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X7MS147P
Conn Circular PIN 7 POS Crimp/Screw ST Jam Nut 7 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 7 | 7 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 147 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS148P
Conn Circular PIN 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | PIN | 148 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X7MS147S
Conn Circular SKT 7 POS Crimp/Screw ST Jam Nut 7 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 7 | 7 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 147 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS142G1P
Conn Circular PIN 3 POS Crimp/Screw ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Crimp/Screw | Straight | PIN | 142G1 | Nickel/Silver | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X7MS1419SX
Conn Circular SKT 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1210SZ
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1419P
Conn Circular PIN 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1412SW
Conn Circular SKT 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 1412 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1419PW
Conn Circular PIN 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1419S
Conn Circular SKT 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS128SW
Conn Circular SKT 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 128 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS124S
Conn Circular SKT 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 124 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1412S
Conn Circular SKT 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 1412 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1419SW
Conn Circular SKT 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1210SW
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS128S
Conn Circular SKT 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 128 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1412PW
Conn Circular PIN 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 1412 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1412P
Conn Circular PIN 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 1412 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS124P
Conn Circular PIN 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 124 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS128PW
Conn Circular PIN 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 128 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1210SY
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS128P
Conn Circular PIN 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 128 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS1210P
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 |