Eaton Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Card Thickness - (mm) | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Body Plating | Terminal Pitch - (mm) | Plating | Fiber Cable Type | Body Orientation | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Maximum Voltage Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Keyed | Shrouded | Wire Size - (AWG) | Shell Size / Insert Arrangement | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UT0X7MS1210PX
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS106PW
Conn Circular PIN 6 POS Crimp/Screw ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 106 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS103W3S
Conn Circular SKT 6 POS Crimp/Screw ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Crimp/Screw | Straight | SKT | 103W3 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X7MS106S
Conn Circular SKT 6 POS Crimp/Screw ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 106 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS106P
Conn Circular PIN 6 POS Crimp/Screw ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 106 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS103P
Conn Circular PIN 3 POS Crimp/Screw ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Crimp/Screw | Straight | PIN | 103 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X714E5SY
Conn Circular SKT 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 5 | 5 | 1 | Solder Cup | Straight | SKT | 14-30 | 14E5 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS106SW
Conn Circular SKT 6 POS Crimp/Screw ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 106 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS102W2S
Conn Circular SKT 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | SKT | 102W2 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X7MS1210PY
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS104P
Conn Circular PIN 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 104 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS104S
Conn Circular SKT 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 104 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS103S
Conn Circular SKT 3 POS Crimp/Screw ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Crimp/Screw | Straight | SKT | 103 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X7MS104PW
Conn Circular PIN 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 104 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X714E5SW
Conn Circular SKT 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 5 | 5 | 1 | Solder Cup | Straight | SKT | 14-30 | 14E5 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X714E5SZ
Conn Circular SKT 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 5 | 5 | 1 | Solder Cup | Straight | SKT | 14-30 | 14E5 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS103W3P
Conn Circular PIN 6 POS Crimp/Screw ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Crimp/Screw | Straight | PIN | 103W3 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X714E7P
Conn Circular PIN 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 7 | 7 | 1 | Solder Cup | Straight | PIN | 14-30 | 14E7 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS104SW
Conn Circular SKT 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 104 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X714E5P
Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 5 | 5 | 1 | Solder Cup | Straight | PIN | 14-30 | 14E5 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7MS102W2P
Conn Circular PIN 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | PIN | 102W2 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X714E5SX
Conn Circular SKT 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 5 | 5 | 1 | Solder Cup | Straight | SKT | 14-30 | 14E5 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X714E5PX
Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 5 | 5 | 1 | Solder Cup | Straight | PIN | 14-30 | 14E5 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X714E5PW
Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 5 | 5 | 1 | Solder Cup | Straight | PIN | 14-30 | 14E5 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X714E7S
Conn Circular SKT 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 7 | 7 | 1 | Solder Cup | Straight | SKT | 14-30 | 14E7 | Gold Over Nickel | No | No | No | EAR99 |