Eaton Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Card Thickness - (mm) | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Body Plating | Terminal Pitch - (mm) | Plating | Fiber Cable Type | Body Orientation | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Maximum Voltage Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Keyed | Shrouded | Wire Size - (AWG) | Shell Size / Insert Arrangement | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UT0X712D8PX32
Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder | Straight | PIN | 18-26 | 12D8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10PW
Conn Circular PIN 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10SZ
Conn Circular SKT 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10SW
Conn Circular SKT 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D8SZ32
Conn Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder | Straight | SKT | 18-26 | 12D8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D8SZ
Conn Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder | Straight | SKT | 18-26 | 12D8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10SX
Conn Circular SKT 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10P
Conn Circular PIN 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E14S
Conn Circular SKT 14 POS Solder Cup ST Jam Nut 14 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 14 | 14 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E14 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E14SW
Conn Circular SKT 14 POS Solder Cup ST Jam Nut 14 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 14 | 14 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E14 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10PX
Conn Circular PIN 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10PZ
Conn Circular PIN 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E3P
Conn Circular PIN 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Solder Cup | Straight | PIN | 14-30 | 12E3 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E14PW
Conn Circular PIN 14 POS Solder Cup ST Jam Nut 14 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 14 | 14 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E14 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E8P
Conn Circular PIN 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E2P
Conn Circular PIN 2 POS Solder Cup ST Jam Nut 2 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 2 | 2 | 1 | Solder Cup | Straight | PIN | 14-30 | 12E2 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X0103S
Conn Circular SKT 3 POS Crimp/Screw ST Flange Mount 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Crimp/Screw | Straight | SKT | 103 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X0102W2P
Conn Circular PIN 4 POS Crimp/Screw ST Flange Mount 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | PIN | 102W2 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X0103P
Conn Circular PIN 3 POS Crimp/Screw ST Flange Mount 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Crimp/Screw | Straight | PIN | 103 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X0104PW
Conn Circular PIN 4 POS Crimp/Screw ST Flange Mount 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 104 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X0104P
Conn Circular PIN 4 POS Crimp/Screw ST Flange Mount 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 104 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X0103W3P
Conn Circular PIN 6 POS Crimp/Screw ST Flange Mount 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Crimp/Screw | Straight | PIN | 103W3 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X0104S
Conn Circular SKT 4 POS Crimp/Screw ST Flange Mount 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 104 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X0102W2S
Conn Circular SKT 4 POS Crimp/Screw ST Flange Mount 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | SKT | 102W2 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X0106PW
Conn Circular PIN 6 POS Crimp/Screw ST Flange Mount 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 106 | Gold Over Nickel | No | No | No | EAR99 |