Eaton Externe Netzteile
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | Rad Hard | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | P PAP | Auto motive | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMA5AR2L-120050Y
Plug-In Adapter Single-OUT 12V 0.5A 6W Box
|
Von 5,3222 € bis 5,9909 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 3000VAC | 10% | 50(Max)@240VAC | 0.2@240VAC | 47 to 63 | 10(Min)@115VAC | 75 | Australian | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
AMA90DU2-190047Y
AC/DC Adapter
|
Von 35,678 € bis 39,0302 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | 90 to 264 | 19 | 4.74 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
SGAS15U24-P1J
Plug-In Adapter Single-OUT 24V 0.625A 15W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.625 | 15 | 3000VAC | 0.5% | 2% | 50(Max)@230VAC | 0.4 | 47 to 63 | 10 | 86(Typ) | US | Center Positive | Black | No | 100mV(Max) | Overload|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
SDI18-12-UC-P5R
Plug-In Adapter Single-OUT 12V 1.6A 19.2W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1.6 | 19.2 | 3000VAC(Typ) | 60(Max)@230VAC | 0.48 | 47 to 63 | 10(Min) | IEC 320 C14 | Center Positive | Black | No | 120mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | ||||||||||
SDI30-15-UD-P5
Plug-In Adapter Single-OUT 15V 2A 30W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 2 | 30 | 3000VAC(Typ) | 5%(Typ) | 1 | 47 to 63 | IEC 320 C8 | Center Positive | Black | Yes | 200mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||||||
SDM50-15-U-P5
Plug-In Adapter Single-OUT 15V 3.33A 50W Box
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 3.33 | 50 | 1800VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320 C14 | Center Positive | Black | Yes | 225mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||
GST160A12-R7B PSE
Plug-In Adapter Single-OUT 12V 11.5A 138W
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 11.5 | 138 | 3000VAC | 1% | 5% | 120(Max)@230VAC | 1.85@115VAC|1@230VAC | 47 to 63 | 20@230VAC | 90(Typ) | IEC 320 C14 | Black | Yes | 80mV(Max) | Overload|Over Temperature|Over Voltage | No | Yes | No | No | No | No | EAR99 | No | ||||||
AMA24BK2-240075Y
Plug-In Adapter Single-OUT 24V 0.75A 18W Box
|
Von 8,7651 € bis 8,9428 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 24 | 0.75 | 18 | 3000VAC | 5% | 50(Max)@240VAC | 0.6@240VAC | 47 to 63 | 10(Min)@115VAC | 85 | UK | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
DTM65PW120C8
Plug-In Adapter Single-OUT 12V 5A 60W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 5 | 60 | 4000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10(Min)@115VAC | 88(Min) | IEC 320 C8 | Black | Yes | 120mV | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | |||||||||
GSM06E12-P1J
Plug-In Adapter Single-OUT 12V 0.5A 6W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 0.5 | 6 | 5656VDC | 0.5% | 3% | 30@230VAC | 0.18 | 47 to 63 | 1000@264VAC | 77(Typ) | EU | Center Positive | Black | No | 100mV(Max) | Overload|Over Voltage | Carton | No | No | No | No | No | EAR99 | Yes | Yes | ||||
NGE12I05-USB
Plug-In Adapter Single-OUT 5V 2.4A 12W
|
Von 8,6182 € bis 9,3264 €
pro Stück
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 5 | 2.4 | 12 | 4000VAC | 1% | 5% | 80(Max)@230VAC | 0.4@115VAC | 47 to 63 | 30@230VAC | 82(Typ) | Interchangeable Plug | Black | No | 60mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | EAR99 | No | |||||||||
DTM250PW540D
Plug-In Adapter Single-OUT 54V 4.629A 250W Carton
|
Von 187,1357 € bis 204,68 €
pro Stück
|
TDK-Lambda Americas | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 54 | 4.629 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||||
OWA-200U-48
Plug-In Adapter Single-OUT 48V 4.17A 200W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 100 to 264 | Fixed | 48 | 4.17 | 200 | 4200VAC | 0.5% | 3% | 180@230VAC | 2.2(Typ) | 47 to 63 | 10@230VAC | 94(Typ) | North America | No | 250mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||||
GST18U12-P1J
Plug-In Adapter Single-OUT 12V 1.5A 18W
|
Von 10,9542 € bis 11,878 €
pro Stück
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 85 to 264 | Fixed | 12 | 1.5 | 18 | 4242VDC | 1% | 3% | 65(Max)@230VAC | 0.5@115VAC|0.3@230VAC | 47 to 63 | 1500@115VAC | 86(Typ) | US | Center Positive | Black | Yes | 80mV(Max) | Overload|Over Voltage | No | Unknown | No | No | No | No | EAR99 | No | |||||
SDM36-5-U-P5
Plug-In Adapter Single-OUT 5V 5A 25W Box
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 5 | 25 | 4000VAC(Typ) | 70(Max)@230VAC | 1 | 47 to 63 | IEC 320 C14 | Center Positive | Black | Yes | 80mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||||
WSU060-1250-R
Plug-In Adapter Single-OUT 5.9V 1.25A Carton
|
Von 4,5831 € bis 4,9668 €
pro Stück
|
Triad Magnetics | Externer steckbarer Adapter | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5.9 | 1.25 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 76.53(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
SDI50-18-U-P5
Plug-In Adapter Single-OUT 18V 2.78A 50W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 18 | 2.78 | 50 | 3000VAC(Typ) | 70(Max)@230VAC | 1.2 | 47 to 63 | IEC 320 C14 | Center Positive | Black | No | 180mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||||
QFWB-10-5-US06
Plug-In Adapter Single-OUT 5V 2.1A 10W
|
Von 4,709 € bis 4,9835 €
pro Stück
|
Qualtek Electronics | Externer steckbarer Adapter | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 2.1 | 10 | 3000VAC | 5% | 0.3 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
1898153
Plug-In Adapter Single-OUT 7.5V 4A
|
Von 15,0279 € bis 20,0166 €
pro Stück
|
FRIWO | Externer steckbarer Adapter | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 4 | 0.6 | 50|60 | IEC 60950-1 | Black | No | Overload|Over Voltage | No | EAR99 | No | ||||||||||||||||||||
AMA24BR2-050300Y
Plug-In Adapter Single-OUT 5V 3A 15W Box
|
Von 9,3731 € bis 9,564 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 5 | 3 | 15 | 3000VAC | 5% | 50(Max)@240VAC | 0.6@240VAC | 47 to 63 | 10(Min)@115VAC | 78 | UK | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
SWI24-15-N-P6
Plug-In Adapter Single-OUT 15V 1.6A 24W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1.6 | 24 | 3000VAC(Typ) | 60(Max)@230VAC | 0.58 | 47 to 63 | 10(Min) | North America | Center Positive | Black | No | 150mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||||
WAU160-750
Plug-In Adapter Single-OUT 16V 0.75A Carton
|
Von 18,9608 € bis 20,5533 €
pro Stück
|
Triad Magnetics | Externer steckbarer Adapter | Wall Mount | AC/AC | 1 | 120 | Fixed | 16 | 0.75 | 60 | 82.96 | IEC Male | Black | No | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
MWA150024A-12A
Plug-In Adapter Single-OUT 24V 6.3A 150W
|
Von 56,2049 € bis 61,5281 €
pro Stück
|
Inventus Power | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 6.3 | 150 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 25(Min) | 91(Typ) | IEC Male | Black | Yes | 1%(Max) | Over Voltage|Short Circuit|Over Current|Over Temperature | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
WSU090-0800
Plug-In Adapter Single-OUT 9V 0.8A 36W Carton
|
Von 4,5831 € bis 4,9668 €
pro Stück
|
Triad Magnetics | Externer steckbarer Adapter | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 9 | 0.8 | 36 | 4000VDC | 5% | 5% | 0.35 | 50|60 | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
AMA36DU2-120300Y
AC/DC Adapter
|
Von 12,1481 € bis 17,6498 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | 90 to 264 | 12 | 3 | No | No | No | EAR99 | No |