Eaton Externe Netzteile
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | Rad Hard | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | P PAP | Auto motive | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMA65DR5L-190034Y
AC/DC Adapter
|
Von 20,3422 € bis 27,8121 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | 90 to 264 | 19 | 3.42 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AMA5ER5L-033160Y
Plug-In Adapter Single-OUT 3.3V 1.6A 5.28W Box
|
Von 5,3222 € bis 6,2478 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 3.3 | 1.6 | 5.28 | 3000VAC | 10% | 50(Max)@240VAC | 0.2@240VAC | 47 to 63 | 10(Min)@115VAC | 74 | EU | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
GST160A36-R7B
Plug-In Adapter Single-OUT 36V 4.44A 160W
|
Von 40,658 € bis 44,3445 €
pro Stück
|
Mean Well Enterprises | Externer steckbarer Adapter | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 36 | 4.44 | 160 | 3000VAC | 120(Max)@230VAC | 20 | 92 | IEC 320 C14 | Black | Yes | 150mV | Overload|Over Voltage|Over Temperature|Short Circuit | No | No | No | No | EAR99 | No | ||||||||||||
TE240A1251F01
Plug-In Adapter Single-OUT 12V 16.6A 200W
|
|
SL Power / Advanced Energy | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 16.6 | 200 | 4000VAC | 1% | 5% | 60(Max)@264VAC | 2.4@115VAC|1.2@230VAC | 47 to 63 | 20(Min)@100VAC | IEC 60320 C14 | Black | No | 120mV | Over Voltage|Short Circuit|Overload|Over Temperature | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
PS-9VCB-SBC-U-NAM
Plug-In Adapter Single-OUT 9V
|
17,4211 €
pro Stück
|
Multi-Tech Systems | Externer steckbarer Adapter | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 9 | US | Black | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MWA150018B-12A
Plug-In Adapter Single-OUT 18V 8.3A 150W
|
Von 62,2935 € bis 82,5829 €
pro Stück
|
Inventus Power | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 18 | 8.3 | 150 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 25(Min) | 90(Typ) | IEC 320 C8 | Black | No | 1%(Max) | Over Current|Over Voltage|Over Temperature|Short Circuit | No | No | No | No | EAR99 | No | No | ||||||||||
SWI10-5-N-MUB
Plug-In Adapter Single-OUT 5V 2A 10W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 2 | 10 | 4242VDC(Typ) | 0.5 | 47 to 63 | North America | Black | No | 250mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
SDM50-5-U-P5
Plug-In Adapter Single-OUT 5V 9A 45W Box
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 9 | 45 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320 C14 | Center Positive | Black | Yes | 100mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||
GST25B28-P1J
Plug-In Adapter Single-OUT 28V 0.89A 25W
|
Von 11,0509 € bis 12,054 €
pro Stück
|
Mean Well Enterprises | Externer steckbarer Adapter | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 28 | 0.89 | 25 | 4242VDC | 1% | 2% | 65(Max)@230VAC | 0.6@115VAC|0.35@230VAC | 47 to 63 | 1500@115VAC | 88(Typ) | IEC 320 C8 | Center Positive | Black | Yes | 240mV(Max) | Overload|Over Voltage | No | Yes | No | No | No | No | EAR99 | No | |||||
SDI250-12-U-P219
Plug-In Adapter Single-OUT 12V 20A 240W Box
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 20 | 240 | 3000VAC | 120(Max)@230VAC | 3.3 | 47 to 63 | IEC 320 C14 | Black | No | 120mV(Max) | Over Current|Over Voltage|Over Temperature|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||||
AMA5UK1-033160Y
Plug-In Adapter Single-OUT 3.3V 1.6A 5.28W Box
|
Von 4,9949 € bis 5,8589 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 3.3 | 1.6 | 5.28 | 3000VAC | 10% | 50(Max)@240VAC | 0.2@240VAC | 47 to 63 | 10(Min)@115VAC | 74 | US Plug|Japan | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
MWA020012A-10A
Plug-In Adapter Single-OUT 12V 1.67A 20W
|
Von 15,0455 € bis 16,462 €
pro Stück
|
Inventus Power | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 1.67 | 20 | 50(Max)@230VAC | 0.5(rms) | 47 to 63 | 10(Min) | 84(Typ) | IEC 320 C14 | Center Positive | Black | Yes | 1%(Max) | Over Current|Over Voltage|Over Temperature|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
GSM18E09-P1J
Plug-In Adapter Single-OUT 9V 2A 18W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 9 | 2 | 18 | 4000VAC | 1% | 5% | 55@230VAC | 0.5 | 47 to 63 | 16@230VAC | 84(Typ) | EU | Center Positive | Black | Yes | 80mV(Max) | Overload|Over Voltage | Carton | No | No | No | No | No | EAR99 | Yes | Yes | |||||
76002081
Plug-In Adapter Single-OUT 12V Carton
|
|
Digi International | Externer steckbarer Adapter | AC/DC | 1 | Fixed | 12 | AU|EU|UK|US | Black | No | Carton | No | EAR99 | No | No | ||||||||||||||||||||||||
SMI6-15-V-P5R
Plug-In Adapter Single-OUT 15V 0.4A 6W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 0.4 | 6 | 4242VDC(Typ) | 1%(Typ) | 5%(Typ) | 0.3 | 47 to 63 | Center Positive | Black | No | 200mV(Max) | Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||||
SGA12E24-P1J
Plug-In Adapter Single-OUT 24V 0.5A 12W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.5 | 12 | 4242VDC | 1% | 2% | 60(Max)@230VAC | 0.5@115VAC|0.25@230VAC | 47 to 63 | 12@230VAC | 85(Typ) | EU | Center Positive | Black | No | 100mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||
| 1897584 24V WallMount Plug-In Adapter |
Von 8,3252 € bis 9,9203 €
pro Stück
|
FRIWO | Externer steckbarer Adapter | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| DA45C-J3WUS Plug-In Adapter Quad-OUT 5V/9V/15V/20V 3A/3A/3A/2.25A 45W |
|
Artesyn / Advanced Energy | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 4 | 90 to 264 | Fixed | 5|9|15|20 | 3|2.25 | 45 | 3000VAC | 1.22@90VAC | 47 to 63 | 10(Min)@115VAC | 88(Min) | US | Black | No | 500mV(Max)|600mV(Max) | Over Current|Over Voltage|Over Temperature | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
WM065B-240I-TP1-2
Plug-In Adapter Single-OUT 24V 2.7A 65W
|
|
Autec Power Systems | Externer steckbarer Adapter | Wall Mount | 1 | 100 to 240 | Fixed | 24 | 2.7 | 65 | 50|60 | Interchangeable Blades | Black | No | Over Current|Short Circuit | No | No | No | No | EAR99 | |||||||||||||||||||
AMA24BK2-120150Y
Plug-In Adapter Single-OUT 12V 1.5A 18W Box
|
Von 7,9495 € bis 8,1105 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 12 | 1.5 | 18 | 3000VAC | 5% | 50(Max)@240VAC | 0.6@240VAC | 47 to 63 | 10(Min)@115VAC | 85 | UK | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
ZVC65SG19E
Plug-In Adapter Single-OUT 19V 3.15A 65W
|
|
Bel Power Solutions | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264|180 to 264 | Fixed | 19 | 3.15 | 65 | 0.5% | 5% | 60(Max) | 1.5(rms) | 47 to 63 | 15 | 88(Min) | IEC 320 C8 | Center Positive | Black | Yes | 1.5%(Max) | Overload|Short Circuit | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
WM-M012A-050I-TP1-2
Plug-In Adapter Single-OUT 5V 2A 10W
|
|
Autec Power Systems | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 100 to 240 | Fixed | 5 | 2 | 10 | 4000VAC | 5%(Typ) | 0.32 | 50|60 | 10 | Interchangeable Blades | Black | No | 2%(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||||||||
AMA36UK1-120300Y
Plug-In Adapter Single-OUT 12V 3A 36W Box
|
Von 10,274 € bis 10,5864 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 12 | 3 | 36 | 3000VAC | 5% | 80(Max)@240VAC | 1@240VAC | 47 to 63 | 10(Min)@115VAC | 88 | US Plug|Japan | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
| 96PSA-A230W24P4-3 Adaptor A/D, 100-240V, 230W, 24V |
|
Advantech | Externer steckbarer Adapter | 230 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ADP-40KD BBBM
Plug-In Adapter Single-OUT 19V 2.1A 40W
|
|
Delta Electronics | Externer steckbarer Adapter | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 2.1 | 40 | 3000VAC | 1.2@100VAC | 47 to 63 | 5@100VAC | 88(Min) | IEC Male | Black | No | 350mV | Overload|Over Voltage|Over Temperature|Short Circuit | No | No | No | No | EAR99 | No |