Eaton Externe Netzteile
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | Rad Hard | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | P PAP | Auto motive | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GST160A12-R7B PSE
Plug-In Adapter Single-OUT 12V 11.5A 138W
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 11.5 | 138 | 3000VAC | 1% | 5% | 120(Max)@230VAC | 1.85@115VAC|1@230VAC | 47 to 63 | 20@230VAC | 90(Typ) | IEC 320 C14 | Black | Yes | 80mV(Max) | Overload|Over Temperature|Over Voltage | No | Yes | No | No | No | No | EAR99 | No | ||||||
AMA5ER4-120050Y
Plug-In Adapter Single-OUT 12V 0.5A 6W Box
|
Von 5,3222 € bis 6,2478 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 3000VAC | 10% | 50(Max)@240VAC | 0.2@240VAC | 47 to 63 | 10(Min)@115VAC | 75 | EU | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
WSU180-0450-R
Plug-In Adapter Single-OUT 18V 0.45A Carton
|
Von 4,5831 € bis 4,9668 €
pro Stück
|
Triad Magnetics | Externer steckbarer Adapter | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 18 | 0.45 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 80.72(Typ) | IEC Male | Center Negative | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
AMA24BK2-240075Y
Plug-In Adapter Single-OUT 24V 0.75A 18W Box
|
Von 8,7651 € bis 8,9428 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 24 | 0.75 | 18 | 3000VAC | 5% | 50(Max)@240VAC | 0.6@240VAC | 47 to 63 | 10(Min)@115VAC | 85 | UK | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
1898153
Plug-In Adapter Single-OUT 7.5V 4A
|
Von 15,0279 € bis 20,0166 €
pro Stück
|
FRIWO | Externer steckbarer Adapter | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 4 | 0.6 | 50|60 | IEC 60950-1 | Black | No | Overload|Over Voltage | No | EAR99 | No | ||||||||||||||||||||
AMA24BR2-050300Y
Plug-In Adapter Single-OUT 5V 3A 15W Box
|
Von 9,3731 € bis 9,564 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 5 | 3 | 15 | 3000VAC | 5% | 50(Max)@240VAC | 0.6@240VAC | 47 to 63 | 10(Min)@115VAC | 78 | UK | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
WSU050-2000-R
Plug-In Adapter Single-OUT 5V 2A Carton
|
Von 5,595 € bis 6,0631 €
pro Stück
|
Triad Magnetics | Externer steckbarer Adapter | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 2 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 60|50 | 78.7(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
TOL-00298
Plug-In Adapter Single-OUT 9V 0.65A
|
5,2351 €
pro Stück
|
SparkFun Electronics | Externer steckbarer Adapter | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 9 | 0.65 | IEC Male | Center Positive | Black | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
SWI12-9-N-P6R
Plug-In Adapter Single-OUT 9V 1.2A 10.8W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 9 | 1.2 | 10.8 | 3000VAC(Typ) | 60(Max)@240VAC | 0.31 | 47 to 63 | North America | Center Positive | Black | No | 100mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||||
GEM40I48-P1J
Plug-In Adapter Single-OUT 48V 0.83A 40W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 48 | 0.83 | 40 | 5656VDC | 1% | 2% | 65(Max)@230VAC | 1@115VAC|0.6@230VAC | 47 to 63 | 16@230VAC | 90.5(Typ) | IEC Male | Center Positive | Black | No | 200mV(Max) | Overload|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
SMI24-5-K-P6
Plug-In Adapter Single-OUT 5V 4A 20W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 4 | 20 | 3000VAC(Typ) | 60(Max)@230VAC | 0.58 | 47 to 63 | 10(Min) | Center Positive | Black | No | 100mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
QADA-50-12-1401
Plug-In Adapter Single-OUT 12V 4.2A 50W
|
Von 15,7318 € bis 17,0515 €
pro Stück
|
Qualtek Electronics | Externer steckbarer Adapter | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 4.2 | 50 | 3000VAC | 5%(Typ) | 1.2 | 50 to 60 | 10 | IEC 60320 C14 | Black | Yes | 2% | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
AMA65AR5-120500Y
Plug-In Adapter Single-OUT 12V 5A 60W 2-Pin Box
|
Von 17,949 € bis 24,8734 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 12 | 5 | 60 | 3000VAC | 5% | 2@240VAC | 47 to 63 | 87 | Australian | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | 2 | No | No | No | EAR99 | No | |||||||||||
MWA120012A-12A
Plug-In Adapter Single-OUT 12V 10A 120W
|
Von 53,3542 € bis 58,4046 €
pro Stück
|
Inventus Power | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 10 | 120 | 37(Max)@230VAC | 2(rms) | 47 to 63 | 30(Min) | 89(Typ) | IEC 320 C14 | Black | Yes | 1%(Max) | Over Voltage|Short Circuit|Over Current|Over Temperature | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
ETMA240250UD-P6P-IC
Plug-In Adapter Single-OUT 24V 2.5A 60W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.5 | 60 | 5656VDC(Max) | 1%(Typ) | 2%(Typ) | 80(Max)@240VAC | 47 to 63 | 8@115VAC | IEC 320 C8 | Center Positive | Black | Yes | 240mV(Max) | Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
AMA24UR5-050300Y
Plug-In Adapter Single-OUT 5V 3A 15W Box
|
Von 9,3088 € bis 9,4971 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 5 | 3 | 15 | 3000VAC | 5% | 50(Max)@240VAC | 0.6@240VAC | 47 to 63 | 10(Min)@115VAC | 78 | US Plug|Japan | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
AMA65BR4-240200Y
Plug-In Adapter Single-OUT 24V 2A 48W 2-Pin Box
|
Von 17,949 € bis 24,8734 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 24 | 2 | 48 | 3000VAC | 5% | 2@240VAC | 47 to 63 | 87 | UK | Black | No | 240mV(Max) | Over Current|Short Circuit | Box | 2 | No | No | No | EAR99 | No | |||||||||||
SMI18-15-K-P5
Plug-In Adapter Single-OUT 15V 1.3A 19.5W
|
|
CUI Inc | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1.3 | 19.5 | 3000VAC(Typ) | 60(Max)@230VAC | 0.48 | 47 to 63 | 10(Min) | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | |||||||||
AMA12AK1-050200Y
Plug-In Adapter Single-OUT 5V 2A 10W 2-Pin Box
|
Von 6,2144 € bis 7,2869 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 5 | 2 | 10 | 3000VAC | 5% | 50(Max)@240VAC | 0.5@240VAC | 47 to 63 | 10(Min)@100VAC | 79 | Australian | Black | No | 200mV(Max) | Over Current|Short Circuit | Box | 2 | No | No | No | No | EAR99 | No | ||||||||
MW170KB1203F01
Plug-In Adapter Single-OUT 12V 1.2A 15W Medical
|
|
SL Power / Advanced Energy | Externer steckbarer Adapter | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 1.2 | 15 | 4000VAC | 1% | 5% | 0.4@90VAC | 47 to 63 | 18(Min)@115VAC | IEC 320 C14 | Center Positive | Black | No | 120mV(Max) | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
WSU050-1500
Plug-In Adapter Single-OUT 5V 1.5A 36W Carton
|
Von 4,5831 € bis 4,9668 €
pro Stück
|
Triad Magnetics | Externer steckbarer Adapter | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1.5 | 36 | 4000VDC | 5% | 5% | 50|60 | IEC Male | Center Positive | Black | No | 300mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
| PSU-0032 12V DC 1.5A Power Plug Adapter 6 Pin |
Von 23,5008 € bis 25,4717 €
pro Stück
|
NetComm Wireless Limited | Externer steckbarer Adapter | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SGA40E48-P1J
Plug-In Adapter Single-OUT 48V 0.84A 40W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 48 | 0.84 | 40 | 4242VDC | 1% | 2% | 70(Max)@230VAC | 1@115VAC|0.5@230VAC | 47 to 63 | 500@230VAC | 89(Typ) | EU | Center Positive | Black | No | 150mV(Max) | Overload|Over Voltage | Carton | No | No | No | No | EAR99 | No | ||||||
AMA5BU2-050100Y
Plug-In Adapter Single-OUT 5V 1A 5W Box
|
Von 6,9728 € bis 7,8192 €
pro Stück
|
Aimtec | Externer steckbarer Adapter | Regulated | Wall Mount | 1 | 90 to 264 | Fixed | 5 | 1 | 5 | 3000VAC | 10% | 50(Max)@240VAC | 0.2@240VAC | 47 to 63 | 10(Min)@115VAC | 73 | UK | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||
GSM120A15-R7B
Plug-In Adapter Single-OUT 15V 7A 105W
|
Von 39,8485 € bis 43,4647 €
pro Stück
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 80 to 264 | Fixed | 15 | 7 | 105 | 4000VAC | 1% | 5% | 70@230VAC | 1.4(Typ)@115VAC|0.7(Typ)@230VAC | 47 to 63 | 20@230VAC | 89(Typ) | IEC 320 C14 | Black | Yes | 150mV(Max) | Overload|Over Voltage|Over Temperature | No | No | No | No | EAR99 | Yes | Yes |