Eaton Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Card Thickness - (mm) | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Body Plating | Terminal Pitch - (mm) | Plating | Fiber Cable Type | Body Orientation | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Maximum Voltage Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Keyed | Shrouded | Wire Size - (AWG) | Shell Size / Insert Arrangement | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UT0X71210SY
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210PZ
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210S
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210PW
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210PX
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210SZ
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98SW
Conn Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | Straight | SKT | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210SX
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7128PW
Conn Circular PIN 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 128 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7128P
Conn Circular PIN 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 128 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10P
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | Straight | PIN | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10PW32
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | Straight | PIN | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10PX
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | Straight | PIN | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10PZ32
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | Straight | PIN | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10SW32
Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | Straight | SKT | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10PW
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | Straight | PIN | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7124S
Conn Circular SKT 4 POS Crimp/Screw ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 124 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10SY
Conn Circular SKT 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E10S
Conn Circular SKT 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E8PZ
Conn Circular PIN 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E14P
Conn Circular PIN 14 POS Solder Cup ST Jam Nut 14 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 14 | 14 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E14 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E3PY
Conn Circular PIN 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Solder Cup | Straight | PIN | 14-30 | 12E3 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E3SY
Conn Circular SKT 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Solder Cup | Straight | SKT | 14-30 | 12E3 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E2S
Conn Circular SKT 2 POS Solder Cup ST Jam Nut 2 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 2 | 2 | 1 | Solder Cup | Straight | SKT | 14-30 | 12E2 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E4S
Conn Circular SKT 4 POS Solder Cup ST Jam Nut 4 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 4 | 4 | 1 | Solder Cup | Straight | SKT | 14-30 | 12E4 | Gold Over Nickel | No | No | No | EAR99 |