Eaton Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Card Thickness - (mm) | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Body Plating | Terminal Pitch - (mm) | Plating | Fiber Cable Type | Body Orientation | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Maximum Voltage Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Keyed | Shrouded | Wire Size - (AWG) | Shell Size / Insert Arrangement | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UT0X712E8SW
Conn Circular SKT 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E3S
Conn Circular SKT 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Solder Cup | Straight | SKT | 14-30 | 12E3 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E8PW
Conn Circular PIN 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71419P
Conn Circular PIN 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71412P
Conn Circular PIN 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 1412 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E8S
Conn Circular SKT 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71412S
Conn Circular SKT 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 1412 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E8PX
Conn Circular PIN 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | PIN | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71412PW
Conn Circular PIN 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 1412 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E8SX
Conn Circular SKT 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E8SY
Conn Circular SKT 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71412SW
Conn Circular SKT 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | SKT | 14-30 | 1412 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71419PW
Conn Circular PIN 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712E8SZ
Conn Circular SKT 8 POS Solder Cup ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Solder Cup | Straight | SKT | 18-26 | 12E8 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71419PX
Conn Circular PIN 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7147P
Conn Circular PIN 7 POS Crimp/Screw ST Jam Nut 7 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 7 | 7 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 147 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7142G1P
Conn Circular PIN 3 POS Crimp/Screw ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Crimp/Screw | Straight | PIN | 142G1 | Nickel/Silver | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X71419SX
Conn Circular SKT 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71419S
Conn Circular SKT 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7142G1S
Conn Circular SKT 3 POS Crimp/Screw ST Jam Nut 3 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 3 | 3 | 1 | Crimp/Screw | Straight | SKT | 142G1 | Nickel/Silver | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X71492P
Conn Circular PIN 12 POS Crimp/Screw ST Jam Nut 12 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 12 | 12 | 1 | Crimp/Screw | Straight | PIN | 14-30 | 1492 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7148P
Conn Circular PIN 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | PIN | 148 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X71419SW
Conn Circular SKT 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | SKT | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7148S
Conn Circular SKT 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | Straight | SKT | 148 | Gold Over Nickel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
UT0X71419PY
Conn Circular PIN 19 POS Crimp/Screw ST Jam Nut 19 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 19 | 19 | 1 | Crimp/Screw | Straight | PIN | 18-26 | 1419 | Gold Over Nickel | No | No | No | EAR99 |