Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TL1212V2-R120-R
Inductor Trans-inductor Regulator Power Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
Von 0,7415 € bis 0,8116 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | Ferrite | 0.12u(OCL)/0.086u | 10% | 75 | 108 | 100K | 0.00037(Typ)/0.000125(Typ) | SMD | 4 | 12 | 6 | 12.1 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
DRQ74-8R2-R
Inductor Power Shielded Drum Core 8.566uH/34.26uH 20% 100KHz Ferrite 2.53A/1.27A 0.0441Ohm/0.177Ohm DCR T/R
|
Von 0,7779 € bis 0,9315 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 8.566u|34.26u | 20% | 2.53|1.27 | 3.4|1.7 | 100K | 0.0441(Typ)|0.177(Typ) | 4 | 7.6 | 7.6 | 4.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HCM1A1305V3-R56-R
Inductor Power Shielded Wirewound 0.56uH/0.36uH 20% 100KHz Alloy Powder 29.5A 0.00133Ohm DCR 5050 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 0.56u(OCL)/0.36u | 20% | 29.5 | 50 | 100K | 0.00133 | 57M(Typ) | SMD | 2 | 5050 | 13.8 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX0-68-4-R
Inductor Power Wirewound 0.78uH/3.14uH 20% 100KHz 6A/3A 0.005Ohm/0.02Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.78u|3.14u | 20% | 6|3 | 100K | 0.005|0.02 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX10-1-52M-R
Inductor Power Toroid 10.14uH/10uH 20% 100KHz Powdered Iron 2.4A 0.0481Ohm DCR Pin Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 10.14u(OCL)/10u | 20% | 2.4 | 100K | 0.0481 | Pin | 4 | 9.4 | 9.4 | 6.9 | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||
FP0805R1-R06-R
Inductor Power Wirewound 0.058uH/0.042uH 10% 100KHz Ferrite 65A 0.000199Ohm DCR T/R
|
Von 0,8499 € bis 1,0149 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.058u(OCL)/0.042u | 10% | 65 | 83 | 100K | 0.000199 | SMD | 2 | 7.62 | 7.49 | 4.96 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
UP2-8B-1R0-R
Inductor Power Wirewound 0.98uH/1uH 20% 100KHz Ferrite 3.6A 0.0286Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.98u(OCL)/1u | 20% | 3.6 | 8 | 100K | 0.0286 | 2 | 13.97 | 10.4 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1308R1-R21-R
Inductor Power Wirewound 0.21uH/0.152uH 10% 100KHz Ferrite 57A 0.00035Ohm DCR T/R
|
Von 0,9323 € bis 1,1145 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.21u(OCL)/0.152u | 10% | 57 | 80 | 100K | 0.00035(Typ) | 2 | 13.7 | 12.95 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
FP2-D120-R
Inductor Power Wirewound 0.12uH/0.48uH 15% 1MHz Ferrite 37A/16A 0.00026Ohm/0.00013Ohm DCR T/R
|
Von 0,9225 € bis 1,0554 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.12u|0.48u | 15% | 37|16 | 18|9 | 1M | 0.00026(Typ)|0.00013(Typ) | SMD | 4 | 7.2 | 6.7 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2B-821-R
Inductor Power Wirewound 823uH/820uH 20% 100KHz Ferrite 0.423A 2.24Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 823u(OCL)/820u | 20% | 0.423 | 0.334 | 100K | 2.24 | SMD | 2 | 13.97 | 10.41 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MCLA3216V1-1R0-R
Inductor RF Multi-Layer 1uH 10% 10MHz 35Q-Factor 0.1A 0.3Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0461 € bis 0,0486 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 1u | 10% | 10M | 0.1 | 10M | 0.3 | 75M | SMD | 2 | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA1608V2-5R6-R
Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 10Q-Factor 0.5A 0.25Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0239 € bis 0,026 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0056u | 0.3nH | 100M | 0.5 | 100M | 0.25 | 5000M | SMD | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MP2A-6R8-R
Inductor Power Wirewound 6.85uH/6.8uH 20% 100KHz Molybdenum Permalloy 1.49A 0.136Ohm DCR T/R
|
Von 1,7962 € bis 1,8508 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molybdenum Permalloy | 6.85u(OCL)/6.8u | 20% | 1.49 | 1.53 | 100K | 0.136(Typ) | 2 | 7.5 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD10-6R2-R
Inductor Power Shielded Drum Core 6.743uH/6.2uH 20% 100KHz Ferrite 0.94A 0.218Ohm DCR 2020 T/R
|
Von 1,3463 € bis 1,5874 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 6.743u(OCL)/6.2u | 20% | 0.94 | 0.92 | 100K | 0.218(Typ) | 2 | 2020 | 5.2 | 5.2 | 1 | Tape and Reel | Unknown | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
MPI4015V2-R22-R
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10.5A 0.0075Ohm DCR
|
Von 0,751 € bis 0,8264 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | 20% | 10.5 | 14 | 100K | 0.0075 | 153M | 2 | 4.75 | 4.45 | 1.5 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
MPI2510V2-R68-R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 3.1A 0.044Ohm DCR 1008 T/R
|
Von 0,7309 € bis 0,8064 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | 20% | 3.1 | 4.3 | 100K | 0.044 | 80M(Typ) | 2 | 1008 | 2.7 | 2.2 | 1.05 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0503V3-R35-R
Inductor Power Shielded Wirewound 0.35uH/0.224uH 20% 100KHz Alloy Powder 14A 0.0034Ohm DCR 2020 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 0.35u(OCL)/0.224u | 20% | 14 | 15 | 100K | 0.0034 | 110M(Typ) | SMD | 2 | 2020 | 5.7 | 5.4 | 3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DRA127-102-R
Inductor Power Shielded Drum Core 998.7uH/1000uH 20% 100KHz Ferrite 0.598A 2.1Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,5495 € bis 1,8049 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 998.7u(OCL)/1000u | 20% | 0.598 | 1.1 | 100K | 2.1 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DRA74-820-R
Inductor Power Shielded Drum Core 81.45uH/82uH 20% 100KHz Ferrite 0.879A 0.44Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,4853 € bis 1,2854 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 81.45u(OCL)/82u | 20% | 0.879 | 1.03 | 100K | 0.44 | 2 | 7.6 | 7.6 | 4.35 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HCM1A1305V3-R82-R
Inductor Power Shielded Wirewound 0.82uH/0.52uH 20% 100KHz Alloy Powder 27A 0.00161Ohm DCR 5050
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 0.82u(OCL)/0.52u | 20% | 27 | 36 | 100K | 0.00161 | 45M(Typ) | SMD | 2 | 5050 | 13.8 | 12.9 | 5 | EAR99 | ||||||||||||||||||||||||||||||||||||||
LD1-3R9-R
Inductor Power Drum Core 3.9uH 20% 100KHz Ferrite 1.75A 0.076Ohm DCR T/R
|
Von 0,4255 € bis 0,6571 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 3.9u | 20% | 1.75 | 2.14 | 100K | 0.076 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
UP0-4SC-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor 3A 0.04Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | 20% | 200K | 3 | 100K | 0.04 | 250M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2-8B-4R7-R
Inductor Power Wirewound 4.15uH/4.7uH 20% 100KHz Ferrite 2.7A 0.0478Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 4.15u(OCL)/4.7u | 20% | 2.7 | 3.9 | 100K | 0.0478 | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP0-4UC-6R8-R
Inductor Power Wirewound 6.8uH 20% 100KHz 1.4A 0.13Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 6.8u | 20% | 1.4 | 100K | 0.13 | 45M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD20-221-R
Inductor Power Shielded Drum Core 222uH/220uH 20% 100KHz Ferrite 0.356A 2.04Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 222u(OCL)/220u | 20% | 0.356 | 0.188 | 100K | 2.04(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 |