Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LD2-820-R
Inductor Power Drum Core 82uH 20% 100KHz Ferrite 1.63A 0.37Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 82u | 20% | 1.63 | 1.28 | 100K | 0.37 | 2 | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
MPI4020V2-R56-R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 8A 0.015Ohm DCR
|
Von 0,8274 € bis 0,8763 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.56u | 20% | 8 | 10 | 100K | 0.015 | 87M | 2 | 4.75 | 4.45 | 2 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCL1V3015-2R2M-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.14uH 20% 100KHz Ferrite 1.8A 0.076Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u(OCL)/1.14u | 20% | 1.8 | 1.9 | 100K | 0.076 | 2 | 1212 | 3.2 | 3.2 | 1.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V2512-R33N-R
Inductor Power Semi-Shielded Wirewound 0.33uH/0.15uH 30% 1MHz Ferrite 3A 0.036Ohm DCR 1008 T/R
|
Von 0,1013 € bis 0,11 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.33u(OCL)/0.15u | 30% | 3 | 4.3 | 1M | 0.036 | 2 | 1008 | 2.8 | 2.35 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM0503-220-R
Inductor Power Shielded Wirewound 22uH/14uH 20% 100KHz Powdered Iron 1.9A 0.27Ohm DCR T/R
|
Von 0,4725 € bis 0,7843 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 22u(OCL)/14u | 20% | 1.9 | 1.9 | 100K | 0.27 | 2 | 5.5 | 5.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1104V3-R36-R
Inductor Power Shielded Wirewound 0.36uH/0.23uH 20% 100KHz Alloy Powder 26A 0.0012Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 0.36u(OCL)/0.23u | 20% | 26 | 33 | 100K | 0.0012 | 80M(Typ) | SMD | 2 | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
UP0-4UC-102-R
Inductor Power Wirewound 1000uH 20% 100KHz 0.07A 13.8Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1000u | 20% | 0.07 | 100K | 13.8 | 2M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD10-2R2-R
Inductor Power Shielded Drum Core 2.081uH/2.2uH 20% 100KHz Ferrite 1.35A 0.0912Ohm DCR 2020 T/R
|
Von 1,3348 € bis 1,5605 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.081u(OCL)/2.2u | 20% | 1.35 | 1.65 | 100K | 0.0912(Typ) | 2 | 2020 | 5.2 | 5.2 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
POE7W3X3-3-R
Power Transformer 1:0.529:0.176:0.176:0.176 1500VAC 7W 12 Terminal Gull Wing SMD
|
|
Eaton | Transformator | Power Over Ethernet Configurable Transformer | 1:0.529:0.176:0.176:0.176 | Single+Auxilary | 750 | Triple | 3X3.3 | Gull Wing | 1500VAC | 12 | 17.1 | 8.4 | 16 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
FP0807R1-R10-R
Inductor Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 45A 0.0005Ohm DCR T/R
|
Von 0,8499 € bis 1,0149 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.1u(OCL)/0.072u | 10% | 45 | 77 | 100K | 0.0005(Typ) | 2 | 7.4 | 7.6 | 7 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCHA1V5020-6R8-R
Inductor Power Semi-Shielded Wirewound 6.8uH/3.81uH 20% 100KHz Ferrite 1.9A 0.09Ohm DCR 2020 Automotive AEC-Q200 T/R
|
0,1185 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 6.8u(OCL)/3.81u | 20% | 1.9 | 2.1 | 100K | 0.09 | 45M(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD25-330-R
Inductor Power Shielded Drum Core 33.07uH/33uH 20% 100KHz Ferrite 1.11A 0.2149Ohm DCR 2020 T/R
|
Von 1,1468 € bis 1,1819 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 33.07u(OCL)/33u | 20% | 1.11 | 0.711 | 100K | 0.2149(Typ) | 2 | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SDCHA1V8040-1R0-R
Inductor Power Semi-Shielded Wirewound 1uH/0.56uH 20% 100KHz Ferrite 8.5A 0.0082Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,2217 € bis 0,2396 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 1u(OCL)/0.56u | 20% | 8.5 | 13.8 | 100K | 0.0082(Typ) | 85M(Typ) | 2 | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
WCLA2012V1-391-R
Inductor RF Chip Wirewound 0.39uH 5% 100MHz 40Q-Factor 0.29A 1.5Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.39u | 5% | 250M | 0.29 | 100M | 1.5 | 560M | SMD | 2 | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCL2V0603-150-R
Inductor RF Multi-Layer 0.015uH 5% 500MHz 14Q-Factor Ceramic 0.18A 0.85Ohm DCR 0201 T/R
|
Von 0,0032 € bis 0,0037 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.015u | 5% | 500M | 0.18 | 500M | 0.85 | 2600M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A0703V3-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Alloy Powder 2.6A 0.11Ohm DCR 2525
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 15u(OCL)/9.6u | 20% | 2.6 | 3.6 | 100K | 0.11 | 9.5M(Typ) | SMD | 2 | 2525 | 7.3 | 6.8 | 3 | EAR99 | ||||||||||||||||||||||||||||||||||||||
HCM1A0503V3-R22-R
Inductor Power Shielded Wirewound 0.22uH/0.141uH 20% 100KHz Alloy Powder 15.8A 0.0023Ohm DCR 2020 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 0.22u(OCL)/0.141u | 20% | 15.8 | 23 | 100K | 0.0023 | 150M(Typ) | SMD | 2 | 2020 | 5.7 | 5.4 | 3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SDQ12-220-R
Inductor Power Shielded Drum Core 22.09uH/88.36uH 20% 100KHz Ferrite 0.548A/0.274A 0.8332Ohm/3.33Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 22.09u|88.36u | 20% | 0.548|0.274 | 0.647|0.323 | 100K | 0.8332(Typ)|3.33(Typ) | 4 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SD7030-120-R
Inductor Power Shielded Drum Core 12uH 30% 100KHz Ferrite 1.9A 0.07Ohm DCR T/R
|
Von 1,3539 € bis 1,8023 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 12u | 30% | 1.9 | 1.55 | 100K | 0.07 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| HPCL1V0530-R20-R Surface Mount Inductor |
Von 0,1441 € bis 0,1561 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DRAP124-1R0-R
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz Ferrite 11.65A 0.0038Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,9938 € bis 1,3124 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.82u | 20% | 11.65 | 22 | 100K | 0.0038 | SMD | 4 | 12.5 | 12.5 | 4.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A4020V3-150-R
Inductor Power Shielded Wirewound 15uH/8.4uH 20% 100KHz Alloy Powder 1.4A 0.384Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 15u(OCL)/8.4u | 20% | 1.4 | 1.8 | 100K | 0.384 | 14M(Typ) | SMD | 2 | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V4020-3R3M-R
Inductor Power Semi-Shielded Wirewound 3.3uH/1.72uH 20% 100KHz Ferrite 3.5A 0.072Ohm DCR 1515 T/R
|
Von 0,1096 € bis 0,1188 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 3.3u(OCL)/1.72u | 20% | 3.5 | 4.7 | 100K | 0.072 | 2 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA2510V3-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.84uH 20% 1MHz Alloy Powder 2.5A 0.085Ohm DCR 1008 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 1.5u(OCL)/0.84u | 20% | 2.5 | 2.5 | 1M | 0.085 | 58M(Typ) | SMD | 2 | 1008 | 2.7 | 2.2 | 1.05 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| RL1011-102-R Inductor Power Unshielded Drum Core 1008uH 10% 10KHz Ferrite 0.402A 1.92Ohm DCR RDL T/R |
|
Eaton | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 1008u | 10% | 0.402 | 0.47 | 10K | 1.92 | Radial | 1M(Typ) | 2 | 9.5 | 10.5 | Tape and Reel | No | No | No | No | EAR99 |