Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FP1005R1-R08-R
Inductor Power Shielded Wirewound 0.085uH/0.061uH 10% 100KHz Ferrite 53A 0.00039Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.085u(OCL)/0.061u | 10% | 53 | 90 | 100K | 0.00039(Typ) | 2 | 10.2 | 7 | 4.95 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCLA1005V2-181-R
Inductor RF Chip Multi-Layer 0.18uH 5% 100MHz 8Q-Factor 0.1A 3.7Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Von 0,0141 € bis 0,0152 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.18u | 5% | 100M | 0.1 | 100M | 3.7 | 500M | SMD | 2 | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCL2V0603-150-R
Inductor RF Multi-Layer 0.015uH 5% 500MHz 14Q-Factor Ceramic 0.18A 0.85Ohm DCR 0201 T/R
|
Von 0,0032 € bis 0,0037 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.015u | 5% | 500M | 0.18 | 500M | 0.85 | 2600M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
| MCL1V0603-4R7-R Surface Mount Inductor |
Von 0,0042 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SDQ12-220-R
Inductor Power Shielded Drum Core 22.09uH/88.36uH 20% 100KHz Ferrite 0.548A/0.274A 0.8332Ohm/3.33Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 22.09u|88.36u | 20% | 0.548|0.274 | 0.647|0.323 | 100K | 0.8332(Typ)|3.33(Typ) | 4 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SDCL1V4020-3R3M-R
Inductor Power Semi-Shielded Wirewound 3.3uH/1.72uH 20% 100KHz Ferrite 3.5A 0.072Ohm DCR 1515 T/R
|
Von 0,1096 € bis 0,1188 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 3.3u(OCL)/1.72u | 20% | 3.5 | 4.7 | 100K | 0.072 | 2 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA2510V3-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.84uH 20% 1MHz Alloy Powder 2.5A 0.085Ohm DCR 1008 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 1.5u(OCL)/0.84u | 20% | 2.5 | 2.5 | 1M | 0.085 | 58M(Typ) | SMD | 2 | 1008 | 2.7 | 2.2 | 1.05 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A0805V3-2R2-R
Inductor Power Shielded Wirewound 2.2uH/1.41uH 20% 100KHz Alloy Powder 11A 0.0085Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 2.2u(OCL)/1.41u | 20% | 11 | 9.6 | 100K | 0.0085 | 28M(Typ) | SMD | 2 | 8.4 | 8 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
SD18-1R2-R
Inductor Power Shielded Drum Core 1.21uH/1.2uH 20% 100KHz Ferrite 2.97A 0.0294Ohm DCR 2020 T/R
|
Von 1,0792 € bis 1,2867 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.21u(OCL)/1.2u | 20% | 2.97 | 2.95 | 100K | 0.0294(Typ) | SMD | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
VP2-1600-R
Inductor Power Wirewound 78.4uH 30% Ferrite 1.26A 0.09Ohm DCR T/R
|
Von 3,946 € bis 5,5421 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 78.4u | 30% | 1.26(Typ) | 0.1(Typ) | 0.09 | 12 | 16.3 | 16.8 | 7.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
MCL2V0603-330-R
Inductor RF Multi-Layer 0.033uH 5% 300MHz 12Q-Factor Ceramic 0.11A 2.2Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.033u | 5% | 300M | 0.11 | 300M | 2.2 | 1800M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 12 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
SD6020-2R2-R
Inductor Power Shielded Drum Core 1.99uH 30% 100KHz Ferrite 4.2A 0.036Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.99u | 30% | 4.2 | 2.2 | 100K | 0.036 | 2 | 6 | 6 | 2 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM0503-220-R
Inductor Power Shielded Wirewound 22uH/14uH 20% 100KHz Powdered Iron 1.9A 0.27Ohm DCR T/R
|
Von 0,4725 € bis 0,7843 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 22u(OCL)/14u | 20% | 1.9 | 1.9 | 100K | 0.27 | 2 | 5.5 | 5.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCL1V2512-R33N-R
Inductor Power Semi-Shielded Wirewound 0.33uH/0.15uH 30% 1MHz Ferrite 3A 0.036Ohm DCR 1008 T/R
|
Von 0,1013 € bis 0,11 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.33u(OCL)/0.15u | 30% | 3 | 4.3 | 1M | 0.036 | 2 | 1008 | 2.8 | 2.35 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
LD2-180-R
Inductor Power Drum Core 18uH 20% 100KHz Ferrite 3.19A 0.1Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 18u | 20% | 3.19 | 2.6 | 100K | 0.1 | 2 | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX2-2P-R
Inductor Power Wirewound 2.18uH/8.7uH 20% 100KHz Powdered Iron 3.9A/1.95A 0.014Ohm/0.055Ohm DCR T/R
|
Von 1,8136 € bis 2,1307 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 2.18u|8.7u | 20% | 3.9|1.95 | 100K | 0.014|0.055 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
DRQ125-471-R
Inductor Power Shielded Drum Core 473.1uH/1892uH 20% 100KHz Ferrite 0.87A/0.434A 0.718Ohm/2.87Ohm DCR T/R
|
Von 0,6801 € bis 0,9826 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 473.1u|1892u | 20% | 0.87|0.434 | 1.02|0.51 | 100K | 0.718(Typ)|2.87(Typ) | 4 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CTX100-3P-R
Inductor Power Wirewound 101.31uH/405.22uH 20% 100KHz Powdered Iron 0.68A/0.34A 0.501Ohm/2.005Ohm DCR T/R
|
Von 3,2511 € bis 3,5864 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 101.31u|405.22u | 20% | 0.68|0.34 | 100K | 0.501|2.005 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD10-470-R
Inductor Power Shielded Drum Core 46.63uH/47uH 20% 100KHz Ferrite 0.337A 1.47Ohm DCR 2020 T/R
|
Von 1,3369 € bis 1,5744 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 46.63u(OCL)/47u | 20% | 0.337 | 0.349 | 100K | 1.47(Typ) | 2 | 2020 | 5.2 | 5.2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCMA0703-8R2-R
Inductor Power Shielded Wirewound 8.2uH/4.92uH 20% 100KHz Powdered Iron 4A 0.068Ohm DCR T/R Automotive AEC-Q200
|
Von 0,467 € bis 1,3312 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 8.2u(OCL)/4.92u | 20% | 4 | 7.5 | 100K | 0.068 | 2 | 7.4 | 7 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MPI4020V2-R47-R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 8.5A 0.013Ohm DCR
|
Von 0,8274 € bis 0,8763 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | 20% | 8.5 | 11 | 100K | 0.013 | 95M | 2 | 4.75 | 4.45 | 2 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
UP0-4SC-6R8-R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 40Q-Factor 1.2A 0.065Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | 20% | 200K | 1.2 | 100K | 0.065 | 50M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCH1V6028-680M-R
Inductor Power Semi-Shielded Wirewound 68uH/35.36uH 20% 100KHz Ferrite 0.85A 0.46Ohm DCR 2424 T/R
|
Von 0,1102 € bis 0,1113 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 68u(OCL)/35.36u | 20% | 0.85 | 1 | 100K | 0.46 | 2 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRAP127-1R0-R
Inductor Power Shielded Wirewound 0.77uH 20% 100KHz Ferrite 13.6A 0.004Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,1492 € bis 1,5337 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.77u | 20% | 13.6 | 40 | 100K | 0.004 | SMD | 4 | 12.5 | 12.5 | 8.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| HPCL1V0630-R22-R Surface Mount Inductor |
Von 0,1318 € bis 0,1428 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 |