Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRA127-3R3-R
Inductor Power Shielded Drum Core 3.51uH/3.3uH 20% 100KHz Ferrite 8.54A 0.0104Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0597 € bis 1,2693 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 3.51u(OCL)/3.3u | 20% | 8.54 | 18.7 | 100K | 0.0104 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DR1050-391-R
Inductor Power Shielded Drum Core 397uH 30% 100KHz Ferrite 0.76A 0.81Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 397u | 30% | 0.76 | 0.72 | 100K | 0.81 | 2 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
FP1308-R11-R
Inductor Power Wirewound 0.11uH 10% 100KHz Ferrite 68A 0.00024Ohm DCR 5050 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.11u | 10% | 68 | 120 | 100K | 0.00024 | 2 | 5050 | 13.7 | 12.95 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
CTX01-15364 REV E
Leaded Inductor
|
|
Eaton | Induktor verbleit | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
MCL2012V1-6R8-R
Inductor RF Chip Multi-Layer 6.8uH 20% 1MHz 0.1A 0.6Ohm DCR 0805 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 6.8u | 20% | 1M | 0.1 | 1M | 0.6 | 29M | SMD | 2 | 0805 | 2.2 | 1.4 | 1.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX250-2-52M-R
Inductor Power Toroid 251.1uH/250uH 20% 100KHz Powdered Iron 4.2A 0.0833Ohm DCR Pin Bulk
|
Von 5,8514 € bis 6,0394 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 251.1u(OCL)/250u | 20% | 4.2 | 100K | 0.0833 | Pin | 4 | 35.4 | 21.7 | 33.4 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-121-R Surface Mount Inductor |
Von 0,0074 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
UP0-4C-680-R
Inductor Power Unshielded Drum Core 68.2uH/68uH 20% 100KHz Ferrite 0.45A 1.1Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 68.2u(OCL)/68u | 20% | 0.45 | 0.43 | 100K | 1.1 | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1308R2-R11-R
Inductor Power Wirewound 0.11uH/0.079uH 10% 100KHz Ferrite 45A 0.00058Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.11u(OCL)/0.079u | 10% | 45 | 120 | 100K | 0.00058(Typ) | 2 | 13.7 | 12.95 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| CTX01-19453-R Fan Filter Inductor 700uH, 3A Peak |
|
Eaton | Induktor verbleit | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
DRAP125-6R8-R
Inductor Power Shielded Wirewound 6.23uH 20% 100KHz Ferrite 6.81A 0.014Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0478 € bis 1,4002 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.23u | 20% | 6.81 | 8.74 | 100K | 0.014 | SMD | 4 | 12.5 | 12.5 | 6.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0503-R60-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.6u(OCL)/0.33u | 20% | 17.7 | 20 | 100K | 0.00452 | 68M(Typ) | 2 | 6.2 | 5.9 | 3.1 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1008R5-R300-R
Inductor Power Shielded Wirewound 0.3uH/0.216uH 10% 100KHz Ferrite 79A 0.00017Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.3u(OCL)/0.216u | 10% | 79 | 36 | 100K | 0.00017(Typ) | 2 | 10.8 | 8 | 8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRA74-680-R
Inductor Power Shielded Drum Core 68.37uH/68uH 20% 100KHz Ferrite 0.996A 0.343Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6226 € bis 1,1195 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 68.37u(OCL)/68u | 20% | 0.996 | 1.11 | 100K | 0.343 | 2 | 7.6 | 7.6 | 4.35 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
DRAP125-4R7-R
Inductor Power Shielded Wirewound 4.9uH 20% 100KHz Ferrite 7.67A 0.011Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,238 € bis 1,2928 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.9u | 20% | 7.67 | 9.76 | 100K | 0.011 | SMD | 4 | 12.5 | 12.5 | 6.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DRAP124-102-R
Inductor Power Shielded Wirewound 1001uH 20% 100KHz Ferrite 0.38A 3.52Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,9938 € bis 1,3124 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1001u | 20% | 0.38 | 0.629 | 100K | 3.52 | SMD | 4 | 12.5 | 12.5 | 4.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
MPI4015V2-R47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 7.8A 0.014Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | 20% | 7.8 | 9 | 100K | 0.014 | 98M | 2 | 4.75 | 4.45 | 1.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EXL1V0606-1R5-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 1.5u(OCL)/0.84u | 20% | 16 | 14 | 100K | 0.00561 | 31M(Typ) | 2 | 7.4 | 7.1 | 6 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| HPCL1V0630-R22-R Surface Mount Inductor |
Von 0,1318 € bis 0,1428 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD3118-150-R
Inductor Power Shielded Drum Core 14.9uH 30% 100KHz Ferrite 0.62A 0.44Ohm DCR T/R
|
Von 1,3744 € bis 1,6151 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 14.9u | 30% | 0.62 | 0.75 | 100K | 0.44(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA2010V1-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.84uH 20% 1MHz Alloy Powder 2.2A 0.099Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Von 0,1694 € bis 0,2296 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 1.5u(OCL)/0.84u | 20% | 2.2 | 2.8 | 1M | 0.099 | 80M(Typ) | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP1006R1-R16-R
Inductor Power Wirewound 0.16uH/0.115uH 10% 100KHz Ferrite 53A 0.00027Ohm DCR T/R
|
Von 0,8829 € bis 1,0566 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.16u(OCL)/0.115u | 10% | 53 | 40 | 100K | 0.00027(Typ) | 2 | 10.2 | 8 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
MCL2V0603-100-R
Inductor RF Multi-Layer 0.01uH 5% 500MHz 14Q-Factor Ceramic 0.2A 0.8Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.01u | 5% | 500M | 0.2 | 500M | 0.8 | 3800M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1104V3-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3.01uH 20% 100KHz Alloy Powder 8A 0.015Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 4.7u(OCL)/3.01u | 20% | 8 | 10.8 | 100K | 0.015 | 15M(Typ) | SMD | 2 | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX20-10-52LP-R
Inductor Power Toroid 21.17uH/20uH 20% 100KHz Powdered Iron 16A 0.007Ohm DCR RDL Bulk
|
Von 5,8141 € bis 8,002 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 21.17u(OCL)/20u | 20% | 16 | 16 | 100K | 0.007 | Radial | 2 | 40.5 | 18 | Bulk | No | Unknown | No | No | No | No | EAR99 |