Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HCM0703-R68-S
SMD High current power inductors
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 100K | 2 | 7.4 | 6.8 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
UP2UC-1R0-R
Inductor Power Unshielded Drum Core 1uH 20% 100KHz Ferrite 6.8A 0.009Ohm DCR T/R
|
Von 0,6068 € bis 0,7564 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 1u | Ferrite | 20% | 6.8 | 9 | 100K | 100M(Typ) | 2 | 0.009 | 12.95 | 9.5 | 5.21 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD7030-121-R
Inductor Power Shielded Drum Core 120uH 30% 100KHz Ferrite 0.67A 0.76Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 120u | Ferrite | 30% | 0.67 | 0.5 | 100K | 2 | 0.76(Typ) | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0805V3-R22-R
Inductor Power Shielded Wirewound 0.22uH/0.14uH 20% 100KHz Alloy Powder 32A 0.0012Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u(OCL)/0.14u | Alloy Powder | 20% | 32 | 50 | 100K | 165M(Typ) | 2 | 0.0012 | SMD | 8.4 | 8 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
| CTX02-16030 Power Transformers PUSH PULL 560UH 5V:1 |
|
Eaton | Transformator | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
SDCH1V6045-330M-R
Inductor Power Semi-Shielded Wirewound 33uH/17.16uH 20% 100KHz Ferrite 1.4A 0.201Ohm DCR 2424 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 33u(OCL)/17.16u | Ferrite | 20% | 1.4 | 2.3 | 100K | 2 | 0.201 | 2424 | 6.2 | 6.2 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A0503V3-R20-R
Inductor Power Shielded Wirewound 0.2uH/0.128uH 20% 100KHz Alloy Powder 20.5A 0.002Ohm DCR 2020 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.2u(OCL)/0.128u | Alloy Powder | 20% | 20.5 | 20 | 100K | 160M(Typ) | 2 | 0.002 | SMD | 2020 | 5.7 | 5.4 | 3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
UP3B-220-R
Inductor Power Wirewound 23.93uH/22uH 20% 100KHz Ferrite 3.1A 0.049Ohm DCR T/R
|
Von 1,1662 € bis 1,4002 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 23.93u(OCL)/22u | Ferrite | 20% | 3.1 | 3.7 | 100K | 2 | 0.049 | SMD | 19.3 | 13.21 | 6.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
EXLA1V0402-1R5-R
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Alloy Powder 9.1A 0.0158Ohm DCR T/R Automotive AEC-Q200
|
Von 0,2929 € bis 0,3016 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.5u | Alloy Powder | 20% | 9.1 | 6.7 | 100K | 2 | 0.0158 | SMD | 4.6 | 4.6 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SDCH1V5020-2R2M-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.14uH 20% 100KHz Ferrite 3A 0.045Ohm DCR 2020 T/R
|
Von 0,1024 € bis 0,1036 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 2.2u(OCL)/1.14u | Ferrite | 20% | 3 | 3.8 | 100K | 2 | 0.045 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CTX20-7-52LP-R
Inductor Power Toroid 20.96uH/20uH 20% 100KHz Powdered Iron 11.4A 0.011Ohm DCR RDL Bulk
|
Von 3,6514 € bis 4,9979 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | 20.96u(OCL)/20u | Powdered Iron | 20% | 11.4 | 14.5 | 100K | 2 | 0.011 | Radial | 32.4 | 19.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V2510-6R8M-R
Inductor Power Semi-Shielded Wirewound 6.8uH/3.54uH 20% 1MHz Ferrite 0.8A 0.415Ohm DCR 1008 T/R
|
Von 0,073 € bis 0,1053 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 6.8u(OCL)/3.54u | Ferrite | 20% | 0.8 | 0.9 | 1M | 2 | 0.415 | 1008 | 2.8 | 2.35 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCLA2012V1-2R7-R
Inductor RF Chip Wirewound 0.0027uH 5% 250MHz 50Q-Factor 0.8A 0.045Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Von 0,1092 € bis 0,1194 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0027u | 5% | 1.5G | 0.8 | 250M | 8000M | 2 | 0.045 | SMD | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 50 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA3216V1-100-R
Inductor RF Multi-Layer 10uH 10% 2MHz 35Q-Factor 0.025A 0.8Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0495 € bis 0,0496 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 10u | 10% | 2M | 0.025 | 2M | 24M | 2 | 0.8 | SMD | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| UP5S-102-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD8350-470-R
Inductor Power Shielded Drum Core 44.9uH/47uH 30% 100KHz Ferrite 1.3A 0.15Ohm DCR T/R
|
Von 1,2882 € bis 1,4774 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 44.9u(OCL)/47u | Ferrite | 30% | 1.3 | 1.8 | 100K | 2 | 0.15 | 9.5 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MPIA2510V3-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.27uH 20% 1MHz Alloy Powder 4.4A 0.025Ohm DCR 1008 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.27u | Alloy Powder | 20% | 4.4 | 6 | 1M | 120M(Typ) | 2 | 0.025 | SMD | 1008 | 2.7 | 2.2 | 1.05 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCH1V5040-470M-R
Inductor Power Semi-Shielded Wirewound 47uH/24.44uH 20% 100KHz Ferrite 1A 0.357Ohm DCR 2020 T/R
|
Von 0,1061 € bis 0,1631 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 47u(OCL)/24.44u | Ferrite | 20% | 1 | 1.1 | 100K | 2 | 0.357 | 2020 | 5.2 | 5.2 | 4.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A0503-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.1uH 20% 100KHz Powdered Iron 3.8A 0.0404Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,8591 € bis 0,9813 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.1u | Powdered Iron | 20% | 3.8 | 5.6 | 100K | 2 | 0.0404 | 5.5 | 5.3 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
TL1212V2-R080-R
Inductor Trans-inductor Regulator Power Wirewound 0.08uH/0.057uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
0,7467 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | 0.08u(OCL)/0.057u | Ferrite | 10% | 75 | 163 | 100K | 4 | 0.00037(Typ)/0.000125(Typ) | SMD | 12 | 6 | 12.1 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
SD7030-820-R
Inductor Power Shielded Drum Core 82uH 30% 100KHz Ferrite 0.82A 0.39Ohm DCR T/R
|
Von 0,9521 € bis 0,9826 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 82u | Ferrite | 30% | 0.82 | 0.6 | 100K | 2 | 0.39 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
POEA2FB1V27W1X3
Switching Transformer 1:0.167:0.5 0.0294Ohm Prim. DCR 0.0032Ohm Sec. DCR 27W 10 Terminal Gull Wing SMD
|
Von 1,7815 € bis 1,9817 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.167:0.5 | 57V | 3.3V | 10 | 0.0294 | 0.0032 | Gull Wing | SMD | 14.2 | 12.7 | 17.75 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
HCM1A1307V3-560-R
Inductor Power Shielded Wirewound 56uH/35.8uH 20% 100KHz Alloy Powder 4A 0.065Ohm DCR 5050 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u(OCL)/35.8u | Alloy Powder | 20% | 4 | 4.3 | 100K | 3M(Typ) | 2 | 0.065 | 5050 | 13.8 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
UP2B-3R3-R
Inductor Power Wirewound 3.23uH/3.3uH 20% 100KHz Ferrite 6.5A 0.0128Ohm DCR T/R
|
Von 0,9848 € bis 1,1791 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 3.23u(OCL)/3.3u | Ferrite | 20% | 6.5 | 5.1 | 100K | 2 | 0.0128 | SMD | 13.97 | 10.41 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SDCL1V2512-2R2M-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.14uH 20% 1MHz Ferrite 1.7A 0.106Ohm DCR 1008 T/R
|
Von 0,0763 € bis 0,11 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 2.2u(OCL)/1.14u | Ferrite | 20% | 1.7 | 1.9 | 1M | 2 | 0.106 | 1008 | 2.8 | 2.35 | 1.2 | Tape and Reel | No | No | No | No | EAR99 |