Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRA125-680-R
Inductor Power Shielded Drum Core 68.48uH/68uH 20% 100KHz Ferrite 2.13A 0.144Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0157 € bis 1,1006 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68.48u(OCL)/68u | Ferrite | 20% | 2.13 | 2.64 | 100K | 2 | 0.144 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| MCL1V0603-330-R Surface Mount Inductor |
Von 0,0042 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CTX1-1-R
Inductor Power Wirewound 0.9uH/3.6uH 20% 100KHz 4.2A/2.1A 0.007Ohm/0.028Ohm DCR T/R
|
Von 2,6419 € bis 2,7216 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.9u|3.6u | 20% | 4.2|2.1 | 100K | 4 | 0.007|0.028 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
DRAP124-1R5-R
Inductor Power Shielded Wirewound 1.36uH 20% 100KHz Ferrite 9.36A 0.0058Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,9938 € bis 1,3124 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.36u | Ferrite | 20% | 9.36 | 17.1 | 100K | 4 | 0.0058 | SMD | 12.5 | 12.5 | 4.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
LD2-681-HV
Inductor Power Unshielded Drum Core 680uH/435.2uH 20% 100KHz Ferrite 0.53A 2.5Ohm DCR T/R
|
Von 0,1084 € bis 0,1165 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 680u(OCL)/435.2u | Ferrite | 20% | 0.53(Typ) | 0.44(Typ) | 100K | 2 | 2.5 | SMD | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD25-1R5-R
Inductor Power Shielded Drum Core 1.61uH/1.5uH 20% 100KHz Ferrite 3.12A 0.0274Ohm DCR 2020 T/R
|
Von 1,2127 € bis 1,454 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.61u(OCL)/1.5u | Ferrite | 20% | 3.12 | 3.23 | 100K | 2 | 0.0274(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
RL1218-123-R
Inductor General Purpose Unshielded Drum Core 12000uH 10% 10KHz Ferrite 0.201A 14.1Ohm DCR RDL
|
|
Eaton | Induktor verbleit | General Purpose | Drum Core | Unshielded | 12000u | Ferrite | 10% | 0.201 | 0.286 | 10K | 0.28M(Typ) | 2 | 14.1 | Radial | 12.2 | 18 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DRA125-R47-R
Inductor Power Shielded Drum Core 0.453uH/0.47uH 20% 100KHz Ferrite 14.7A 0.003Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 0.453u(OCL)/0.47u | Ferrite | 20% | 14.7 | 33.2 | 100K | 2 | 0.003 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0805V3-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Alloy Powder 8A 0.0156Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u(OCL)/3u | Alloy Powder | 20% | 8 | 8 | 100K | 16.5M(Typ) | 2 | 0.0156 | SMD | 8.4 | 8 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MCLA1608V2-2R2-R
Inductor RF Chip Multi-Layer 0.0022uH 0.3nH 100MHz 8Q-Factor 0.5A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0239 € bis 0,026 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0022u | 0.3nH | 100M | 0.5 | 100M | 6000M | 2 | 0.1 | SMD | 0603 | 1.8 | 1 | 1 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1104V3-R56-R
Inductor Power Shielded Wirewound 0.56uH/0.36uH 20% 100KHz Alloy Powder 22.5A 0.0018Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.56u(OCL)/0.36u | Alloy Powder | 20% | 22.5 | 24 | 100K | 62M(Typ) | 2 | 0.0018 | SMD | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1104-4R7-R
Inductor Power Shielded Wirewound 4.7uH/2.63uH 20% 100KHz Powdered Iron 8.5A 0.02Ohm DCR 4040 T/R
|
Von 0,7729 € bis 1,2127 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u(OCL)/2.63u | Powdered Iron | 20% | 8.5 | 15 | 100K | 2 | 0.02 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
SD20-221-R
Inductor Power Shielded Drum Core 222uH/220uH 20% 100KHz Ferrite 0.356A 2.04Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 222u(OCL)/220u | Ferrite | 20% | 0.356 | 0.188 | 100K | 2 | 2.04(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
LD1-3R9-R
Inductor Power Drum Core 3.9uH 20% 100KHz Ferrite 1.75A 0.076Ohm DCR T/R
|
Von 0,4255 € bis 0,6571 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | 3.9u | Ferrite | 20% | 1.75 | 2.14 | 100K | 2 | 0.076 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A1307V3-R22-R
Inductor Power Shielded Wirewound 0.22uH/0.14uH 20% 100KHz Alloy Powder 52A 0.0006Ohm DCR 5050 T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u(OCL)/0.14u | Alloy Powder | 20% | 52 | 100 | 100K | 135M(Typ) | 2 | 0.0006 | 5050 | 13.8 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
FP1010V1-R100-R
Inductor Power Shielded Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 68A 0.000152Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.1u(OCL)/0.072u | Ferrite | 10% | 68 | 97 | 100K | 2 | 0.000152(Typ) | SMD | 9.6 | 6.4 | 10 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA4020V3-150-R
Inductor Power Shielded Wirewound 15uH/8.4uH 20% 1MHz Alloy Powder 1.5A 0.384Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u(OCL)/8.4u | Alloy Powder | 20% | 1.5 | 1.8 | 1M | 18M(Typ) | 2 | 0.384 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MPI4015V2-4R7-R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.2A 0.13Ohm DCR
|
Von 0,7824 € bis 0,8372 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | 20% | 2.2 | 3 | 100K | 22M | 2 | 0.13 | 4.75 | 4.45 | 1.5 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A0703V3-8R2-R
Inductor Power Shielded Wirewound 8.2uH/5.2uH 20% 100KHz Alloy Powder 3.5A 0.064Ohm DCR 2525
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 8.2u(OCL)/5.2u | Alloy Powder | 20% | 3.5 | 4.8 | 100K | 14M(Typ) | 2 | 0.064 | SMD | 2525 | 7.3 | 6.8 | 3 | EAR99 | ||||||||||||||||||||||||||||||||||||||
SD6030-331-R
Inductor Power Shielded Drum Core 330uH 30% 100KHz Ferrite 0.38A 2.1Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 330u | Ferrite | 30% | 0.38 | 0.25 | 100K | 2 | 2.1 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
VP4-0047TR-R
Inductor Power Wirewound 3.8uH 20% Ferrite 1.7A 0.057Ohm DCR T/R
|
Von 6,1659 € bis 6,3323 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 3.8u | Ferrite | 20% | 1.7(Typ) | 2.81(Typ) | 12 | 0.057 | 18 | 24.6 | 10 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SD8350-150-R
Inductor Power Shielded Drum Core 13.6uH/15uH 30% 100KHz Ferrite 2.3A 0.053Ohm DCR T/R
|
Von 1,4619 € bis 1,7096 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 13.6u(OCL)/15u | Ferrite | 30% | 2.3 | 2.9 | 100K | 2 | 0.053 | 9.5 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD8350-1R8-R
Inductor Power Shielded Drum Core 1.5uH/1.8uH 30% 100KHz Ferrite 5.5A 0.014Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.5u(OCL)/1.8u | Ferrite | 30% | 5.5 | 9.1 | 100K | 2 | 0.014 | 9.5 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD8350-330-R
Inductor Power Shielded Drum Core 31.4uH/33uH 30% 100KHz Ferrite 1.4A 0.125Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 31.4u(OCL)/33u | Ferrite | 30% | 1.4 | 2.2 | 100K | 2 | 0.125 | 9.5 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
VP4-0860TR-R
Inductor Power Wirewound 87uH 30% Ferrite 1.7A 0.057Ohm DCR T/R
|
Von 5,5473 € bis 6,8366 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 87u | Ferrite | 30% | 1.7(Typ) | 0.15(Typ) | 12 | 0.057 | 18 | 24.6 | 10 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No |