Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRQ74-470-R
Inductor Power Shielded Drum Core 49.64uH/198.6uH 20% 100KHz Ferrite 1.15A/0.573A 0.216Ohm/0.865Ohm DCR T/R
|
Von 0,6123 € bis 0,7195 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 49.64u|198.6u | 20% | 1.15|0.573 | 1.41|0.71 | 100K | 0.216(Typ)|0.865(Typ) | 4 | 7.6 | 7.6 | 4.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
DR124-180-R
Inductor Power Shielded Drum Core 16.2uH/18uH 20% 100KHz Ferrite 3.4A 0.0564Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 16.2u(OCL)/18u | 20% | 3.4 | 4.32 | 100K | 0.0564 | 2 | 12.3 | 12.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD3118-150-R
Inductor Power Shielded Drum Core 14.9uH 30% 100KHz Ferrite 0.62A 0.44Ohm DCR T/R
|
Von 1,3744 € bis 1,6151 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 14.9u | 30% | 0.62 | 0.75 | 100K | 0.44(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA2010V1-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.84uH 20% 1MHz Alloy Powder 2.2A 0.099Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Von 0,1694 € bis 0,2296 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 1.5u(OCL)/0.84u | 20% | 2.2 | 2.8 | 1M | 0.099 | 80M(Typ) | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FPT1006-340-R
Inductor Power Shielded Wirewound 0.34uH 10% 100KHz Ferrite 19A 0.001Ohm DCR T/R
|
Von 1,2276 € bis 1,467 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.34u | 10% | 19 | 40.5 | 100K | 0.001 | 4 | 10.5 | 8.8 | 6.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2-R47-R
Inductor Power Unshielded Wirewound 0.595uH/0.47uH 20% 100KHz 10.1A 0.0049Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 0.595u(OCL)/0.47u | 20% | 10.1 | 11.4 | 100K | 0.0049 | 2 | 13.74 | 8.76 | 5.87 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCHA1V8040-3R3-R
Inductor Power Semi-Shielded Wirewound 3.3uH/1.85uH 20% 100KHz Ferrite 6.6A 0.015Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,1643 € bis 0,1662 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 3.3u(OCL)/1.85u | 20% | 6.6 | 8 | 100K | 0.015(Typ) | 48M(Typ) | 2 | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP1006R1-R16-R
Inductor Power Wirewound 0.16uH/0.115uH 10% 100KHz Ferrite 53A 0.00027Ohm DCR T/R
|
Von 0,8829 € bis 1,0566 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.16u(OCL)/0.115u | 10% | 53 | 40 | 100K | 0.00027(Typ) | 2 | 10.2 | 8 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
MCLA1005V2-150-R
Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 8Q-Factor 0.3A 0.5Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Von 0,0161 € bis 0,0165 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.015u | 5% | 100M | 0.3 | 100M | 0.5 | 2300M | SMD | 2 | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD3118-221-R
Inductor Power Shielded Drum Core 222uH 20% 100KHz Ferrite 0.182A 4.8Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 222u | 20% | 0.182 | 0.177 | 100K | 4.8(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCLA3225V1-R47-R
Inductor RF Wirewound 0.47uH 10% 25.2MHz 30Q-Factor Ferrite 0.8A 0.5Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,13 € bis 0,1615 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 0.47u | 10% | 25.2M | 0.8 | 25.2M | 0.5 | 350M | SMD | 2 | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
MCLA3216V1-R270-R
Inductor RF Multi-Layer 0.27uH 10% 25MHz 25Q-Factor 0.25A 0.3Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0461 € bis 0,0486 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.27u | 10% | 25M | 0.25 | 25M | 0.3 | 150M | SMD | 2 | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD10-1R0-R
Inductor Power Shielded Drum Core 1.119uH/1uH 20% 100KHz Ferrite 1.93A 0.0448Ohm DCR 2020 T/R
|
Von 1,3463 € bis 1,5874 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.119u(OCL)/1u | 20% | 1.93 | 2.25 | 100K | 0.0448(Typ) | 2 | 2020 | 5.2 | 5.2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0603-1R8-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 1.8u(OCL)/1u | 20% | 14 | 13 | 100K | 0.0102 | 33M(Typ) | 2 | 7.4 | 7.1 | 3.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CTX100-2-52LP-R
Inductor Power Toroid 101.7uH/100uH 20% 100KHz Powdered Iron 4.4A 0.0534Ohm DCR RDL
|
Von 3,3559 € bis 3,6523 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 101.7u(OCL)/100u | 20% | 4.4 | 4.3 | 100K | 0.0534 | Radial | 2 | 24 | 16.6 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A2213V2-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Alloy 17A 0.006Ohm DCR Automotive AEC-Q200 T/R
|
Von 4,9676 € bis 6,2439 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 15u(OCL)/9.6u | 20% | 17 | 24 | 100K | 0.006 | 5M(Typ) | 2 | 22.78 | 22.3 | 13 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0703V3-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Alloy Powder 4A 0.0465Ohm DCR 2525
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 4.7u(OCL)/3u | 20% | 4 | 6.8 | 100K | 0.0465 | 20M(Typ) | SMD | 2 | 2525 | 7.3 | 6.8 | 3 | EAR99 | ||||||||||||||||||||||||||||||||||||||
FP1308R2-R11-R
Inductor Power Wirewound 0.11uH/0.079uH 10% 100KHz Ferrite 45A 0.00058Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.11u(OCL)/0.079u | 10% | 45 | 120 | 100K | 0.00058(Typ) | 2 | 13.7 | 12.95 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| CTX01-19453-R Fan Filter Inductor 700uH, 3A Peak |
|
Eaton | Induktor verbleit | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
FP1308R2-R21-R
Inductor Power Wirewound 0.21uH/0.152uH 10% 100KHz Ferrite 45A 0.00058Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.21u(OCL)/0.152u | 10% | 45 | 80 | 100K | 0.00058(Typ) | 2 | 13.7 | 12.95 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| CTX01-13768 Fixed Inductors XFMR,DISC,FLY,1.75mH |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
| MCL1V0603-121-R Surface Mount Inductor |
Von 0,0074 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD7030-101-R
Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 0.7A 0.54Ohm DCR T/R
|
Von 0,9368 € bis 1,1199 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 100u | 30% | 0.7 | 0.54 | 100K | 0.54(Typ) | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRA125-1R5-R
Inductor Power Shielded Drum Core 1.41uH/1.5uH 20% 100KHz Ferrite 12.9A 0.0039Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,1257 € bis 1,3419 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.41u(OCL)/1.5u | 20% | 12.9 | 18.4 | 100K | 0.0039 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
FP1107R2-R30-R
Inductor Power Shielded Wirewound 0.3uH/0.217uH 10% 100KHz Ferrite 42A 0.00047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.3u(OCL)/0.217u | 10% | 42 | 35 | 100K | 0.00047(Typ) | 2 | 11 | 7.2 | 7.2 | Tape and Reel | No | No | No | No | No | EAR99 |