Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD25-820-R
Inductor Power Shielded Drum Core 82.17uH/82uH 20% 100KHz Ferrite 0.713A 0.5242Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 82.17u(OCL)/82u | Ferrite | 20% | 0.713 | 0.441 | 100K | 0.5242(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SDQ25-101-R
Inductor Power Shielded Drum Core 98.57uH/394.3uH 20% 100KHz Ferrite 0.499A/0.249A 1Ohm/4.02Ohm DCR 2020 T/R
|
Von 2,1142 € bis 2,5414 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 98.57u|394.3u | Ferrite | 20% | 0.499|0.249 | 0.405|0.203 | 100K | 1(Typ)|4.02(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SDCH1V6045-1R0N-R
Inductor Power Semi-Shielded Wirewound 1uH/0.46uH 30% 100KHz Ferrite 6A 0.015Ohm DCR 2424 T/R
|
0,1133 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 1u(OCL)/0.46u | Ferrite | 30% | 6 | 12.8 | 100K | 0.015 | 2424 | 6.2 | 6.2 | 4.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA2010V1-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.26uH 20% 1MHz Alloy Powder 4A 0.033Ohm DCR 0806 Automotive T/R
|
Von 0,1121 € bis 0,1574 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.26u | Alloy Powder | 20% | 4 | 4.8 | 1M | 0.033 | 120M(Typ) | 0806 | 2 | 1.6 | 1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
CTX25-4A-R
Inductor Power Wirewound 25.14uH/100.51uH 25% 100KHz Amorphous Metal 3.02A/1.51A 0.048Ohm/0.193Ohm DCR T/R
|
Von 3,0171 € bis 3,0899 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 25.14u|100.51u | Amorphous Metal | 25% | 3.02|1.51 | 2.65|1.32 | 100K | 0.048|0.193 | 13.97 | 13.97 | 6.35 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRQ74-1R5-R
Inductor Power Shielded Drum Core 1.422uH/5.688uH 20% 100KHz Ferrite 4.96A/2.48A 0.0115Ohm/0.0461Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.422u|5.688u | Ferrite | 20% | 4.96|2.48 | 8.35|4.17 | 100K | 0.0115(Typ)|0.0461(Typ) | 7.6 | 7.6 | 4.45 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CTX33-3-R
Inductor Power Wirewound 32.86uH/131.42uH 20% 100KHz 0.96A/0.48A 0.083Ohm/0.331Ohm DCR T/R
|
Von 2,966 € bis 3,8767 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 131.42u|32.86u | 20% | 0.96|0.48 | 100K | 0.083|0.331 | 13.97 | 13.97 | 4.83 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX10-1-52-R
Inductor Power Toroid 10.14uH/10uH 20% 100KHz Powdered Iron 2.4A 0.0481Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 10.14u(OCL)/10u | Powdered Iron | 20% | 2.4 | 2.1 | 100K | 0.0481 | Radial | 8.6 | 4.7 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCLA1608V2-560-R
Inductor RF Chip Multi-Layer 0.056uH 5% 100MHz 12Q-Factor 0.3A 0.75Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0239 € bis 0,026 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.056u | 5% | 100M | 0.3 | 100M | 0.75 | 1100M | 0603 | SMD | 1.8 | 1 | 1 | Tape and Reel | 2 | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A0805V3-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Alloy Powder 4.3A 0.06Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/6.4u | Alloy Powder | 20% | 4.3 | 6.2 | 100K | 0.06 | 12M(Typ) | SMD | 8.4 | 8 | 5.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
VP3-0084-R
Inductor Power Wirewound 6.8uH 20% Ferrite 1.47A 0.061Ohm DCR T/R
|
Von 4,3957 € bis 6,0984 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 6.8u | Ferrite | 20% | 1.47(Typ) | 0.97(Typ) | 0.061 | 17.1 | 22.3 | 8.4 | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
DRQ125-221-R
Inductor Power Shielded Drum Core 216.8uH/867.2uH 20% 100KHz Ferrite 1.19A/0.594A 0.384Ohm/1.54Ohm DCR T/R
|
Von 0,6801 € bis 0,9826 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 216.8u|867.2u | Ferrite | 20% | 1.19|0.594 | 1.51|0.755 | 100K | 0.384(Typ)|1.54(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPI2510V1-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 1MHz 3.4A 0.052Ohm DCR 1008
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | 20% | 3.4 | 4.4 | 1M | 0.052 | 1008 | 2.7 | 2.2 | 1 | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD8328-680-R
Inductor Power Shielded Drum Core 64.2uH/68uH 30% 100KHz Ferrite 0.98A 0.286Ohm DCR T/R
|
Von 1,2217 € bis 1,467 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 64.2u(OCL)/68u | Ferrite | 30% | 0.98 | 1 | 100K | 0.286 | 9.5 | 8.3 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DR1050-121-R
Inductor Power Shielded Drum Core 118uH 30% 100KHz Ferrite 1.3A 0.279Ohm DCR T/R
|
Von 0,7839 € bis 0,9381 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 118u | Ferrite | 30% | 1.3 | 1.3 | 100K | 0.279 | 10.5 | 10.3 | 5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HCM1A1305V3-6R0-R
Inductor Power Shielded Wirewound 6uH/3.84uH 20% 100KHz Alloy Powder 9.7A 0.0127Ohm DCR 5050
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6u(OCL)/3.84u | Alloy Powder | 20% | 9.7 | 16 | 100K | 0.0127 | 11M(Typ) | 5050 | SMD | 13.8 | 12.9 | 5 | 2 | EAR99 | ||||||||||||||||||||||||||||||||||||||
UP2.8B-151-R
Inductor Power Wirewound 150uH 20% 100KHz Ferrite 0.62A 0.971Ohm DCR T/R
|
Von 1,2866 € bis 1,3223 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 150u | Ferrite | 20% | 0.62 | 0.74 | 100K | 0.971 | 12.9 | 9.4 | 2.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HC8-2R6-R
Inductor Power Wirewound 2.65uH/2.6uH 20% 100KHz Powdered Iron 10.2A 0.0114Ohm DCR T/R
|
Von 3,1012 € bis 3,9824 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 2.65u(OCL)/2.6u | Powdered Iron | 20% | 10.2(Typ) | 17.7 | 100K | 0.0114 | 10.9 | 10.4 | 4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A2213V2-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.11uH 20% 100KHz Powdered Alloy 34A 0.00177Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.11u | Powdered Alloy | 20% | 34 | 41 | 100K | 0.00177 | 12M(Typ) | 22.78 | 22.3 | 13 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX10-1-52LP-R
Inductor Power Toroid 10.14uH/10uH 20% 100KHz Powdered Iron 2.4A 0.0481Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 10.14u(OCL)/10u | Powdered Iron | 20% | 2.4 | 100K | 0.0481 | Radial | 8.6 | 4.7 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX01-15364 REV E
Leaded Inductor
|
|
Eaton | Induktor verbleit | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
MCL2012V1-6R8-R
Inductor RF Chip Multi-Layer 6.8uH 20% 1MHz 0.1A 0.6Ohm DCR 0805 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 6.8u | 20% | 1M | 0.1 | 1M | 0.6 | 29M | 0805 | SMD | 2.2 | 1.4 | 1.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX250-2-52M-R
Inductor Power Toroid 251.1uH/250uH 20% 100KHz Powdered Iron 4.2A 0.0833Ohm DCR Pin Bulk
|
Von 5,8514 € bis 6,0394 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | 251.1u(OCL)/250u | Powdered Iron | 20% | 4.2 | 100K | 0.0833 | Pin | 35.4 | 21.7 | 33.4 | Bulk | 4 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP5-100-R
Inductor Power Wirewound 10uH 20% 100KHz Ferrite 4.3A 0.031Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10u | Ferrite | 20% | 4.3 | 10 | 100K | 0.031 | 21M(Typ) | 18.54 | 15.24 | 7.11 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
EXL1V0606-100-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,4449 € bis 0,5007 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 10u(OCL)/5.6u | Alloy Powder | 20% | 7 | 6.8 | 100K | 0.0293 | 12M(Typ) | 7.4 | 7.1 | 6 | Tape and Reel | 2 | No | No | No | No | EAR99 |