Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRA74-1R0-R
Inductor Power Shielded Drum Core 0.897uH/1uH 20% 100KHz Ferrite 6.01A 0.0094Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0913 € bis 1,3029 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 0.897u(OCL)/1u | Ferrite | 20% | 6.01 | 10.2 | 100K | 2 | 0.0094 | 7.6 | 7.6 | 4.35 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
EXL1V0703-4R7-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,2826 € bis 0,3161 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u(OCL)/2.63u | Alloy Powder | 20% | 9 | 12.2 | 100K | 18M(Typ) | 2 | 0.0267 | 8.7 | 8.3 | 3.1 | Tape and Reel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX10-1-52LP-R
Inductor Power Toroid 10.14uH/10uH 20% 100KHz Powdered Iron 2.4A 0.0481Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 10.14u(OCL)/10u | Powdered Iron | 20% | 2.4 | 100K | 2 | 0.0481 | Radial | 8.6 | 4.7 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DR1050-121-R
Inductor Power Shielded Drum Core 118uH 30% 100KHz Ferrite 1.3A 0.279Ohm DCR T/R
|
Von 0,7839 € bis 0,9381 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 118u | Ferrite | 30% | 1.3 | 1.3 | 100K | 2 | 0.279 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
POEA2FB1V10W2X5
Switching Transformer 1:0.167:0.167:0.36 0.33Ohm Prim. DCR 0.0135Ohm Sec. DCR 10W 10 Terminal Gull Wing SMD
|
Von 1,6472 € bis 1,8318 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.167:0.167:0.36 | 57V | 5V | 10 | 0.33 | 0.0135 | Gull Wing | SMD | 14.2 | 12.7 | 17.75 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
MCLA3216V1-R270-R
Inductor RF Multi-Layer 0.27uH 10% 25MHz 25Q-Factor 0.25A 0.3Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0461 € bis 0,0486 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.27u | 10% | 25M | 0.25 | 25M | 150M | 2 | 0.3 | SMD | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| MCL1V0603-3R4-R Surface Mount Inductor |
Von 0,0042 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DRQ125-4R7-R
Inductor Power Shielded Drum Core 5.274uH/21.1uH 20% 100KHz Ferrite 7.18A/3.59A 0.0105Ohm/0.042Ohm DCR T/R
|
Von 0,6801 € bis 0,9826 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 5.274u|21.1u | Ferrite | 20% | 7.18|3.59 | 9.71|4.86 | 100K | 4 | 0.0105(Typ)|0.042(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRA124-470-R
Inductor Power Shielded Drum Core 46.27uH/47uH 20% 100KHz Ferrite 1.78A 0.16Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0627 € bis 1,272 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 46.27u(OCL)/47u | Ferrite | 20% | 1.78 | 2.91 | 100K | 2 | 0.16 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| CTX01-14046 Transformer Gate Drive 3MH |
|
Eaton | Transformator, verschiedene | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
UP0-4SC-102-R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor 0.15A 3.4Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1000u | 20% | 100K | 0.15 | 100K | 2M(Typ) | 2 | 3.4 | 6.6 | 4.45 | 2.92 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2B-2R2-R
Inductor Power Wirewound 2.56uH/2.2uH 20% 100KHz Ferrite 7.2A 0.0107Ohm DCR T/R
|
Von 0,9743 € bis 1,1629 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 2.56u(OCL)/2.2u | Ferrite | 20% | 7.2 | 6.1 | 100K | 2 | 0.0107 | SMD | 13.97 | 10.41 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HCMA0703-1R0-R
Inductor Power Shielded Wirewound 1uH/0.6uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R Automotive AEC-Q200
|
Von 0,467 € bis 1,3312 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u(OCL)/0.6u | Powdered Iron | 20% | 11 | 22 | 100K | 2 | 0.01 | 7.4 | 7 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MPIA2512V3-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.84uH 20% 1MHz Alloy Powder 3.3A 0.077Ohm DCR 1008 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u(OCL)/0.84u | Alloy Powder | 20% | 3.3 | 3.2 | 1M | 55M(Typ) | 2 | 0.077 | SMD | 1008 | 2.7 | 2.2 | 1.25 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
UP2UC-1R5-R
Inductor Power Unshielded Drum Core 1.5uH 20% 100KHz Ferrite 6.4A 0.01Ohm DCR T/R
|
Von 0,7246 € bis 0,7503 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 1.5u | Ferrite | 20% | 6.4 | 8 | 100K | 90M(Typ) | 2 | 0.01 | 12.95 | 9.5 | 5.21 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2UC-151-R
Inductor Power Unshielded Drum Core 150uH 20% 100KHz Ferrite 1A 0.4Ohm DCR T/R
|
Von 0,6466 € bis 0,6677 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 150u | Ferrite | 20% | 1 | 1 | 100K | 6M(Typ) | 2 | 0.4 | 12.95 | 9.5 | 5.21 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0703V3-8R2-R
Inductor Power Shielded Wirewound 8.2uH/5.2uH 20% 100KHz Alloy Powder 3.5A 0.064Ohm DCR 2525
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 8.2u(OCL)/5.2u | Alloy Powder | 20% | 3.5 | 4.8 | 100K | 14M(Typ) | 2 | 0.064 | SMD | 2525 | 7.3 | 6.8 | 3 | EAR99 | ||||||||||||||||||||||||||||||||||||||
EXLA1V0402-R47-R
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz Alloy Powder 13.2A 0.0068Ohm DCR T/R Automotive AEC-Q200
|
Von 0,2929 € bis 0,3016 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.47u | Alloy Powder | 20% | 13.2 | 12.5 | 100K | 2 | 0.0068 | SMD | 4.6 | 4.6 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX300-1P-R
Inductor Power Wirewound 299.87uH/1199.46uH 20% 100KHz Powdered Iron 0.32A/0.16A 1.525Ohm/6.1Ohm DCR T/R
|
Von 2,9513 € bis 3,4018 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 299.87u|1199.46u | Powdered Iron | 20% | 0.32|0.16 | 100K | 4 | 1.525|6.1 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SD6020-2R2-R
Inductor Power Shielded Drum Core 1.99uH 30% 100KHz Ferrite 4.2A 0.036Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.99u | Ferrite | 30% | 4.2 | 2.2 | 100K | 2 | 0.036 | 6 | 6 | 2 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD7030-260-R
Inductor Power Shielded Drum Core 26uH 30% 100KHz Ferrite 1.3A 0.142Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 26u | Ferrite | 30% | 1.3 | 1.05 | 100K | 2 | 0.142 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0805V3-2R2-R
Inductor Power Shielded Wirewound 2.2uH/1.41uH 20% 100KHz Alloy Powder 11A 0.0085Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u(OCL)/1.41u | Alloy Powder | 20% | 11 | 9.6 | 100K | 28M(Typ) | 2 | 0.0085 | SMD | 8.4 | 8 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MCL2V0603-330-R
Inductor RF Multi-Layer 0.033uH 5% 300MHz 12Q-Factor Ceramic 0.11A 2.2Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.033u | Ceramic | 5% | 300M | 0.11 | 300M | 1800M | 2 | 2.2 | SMD | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 12 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
UP5-330-R
Inductor Power Wirewound 33uH 20% 100KHz Ferrite 3A 0.066Ohm DCR T/R
|
Von 1,0552 € bis 1,2652 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 33u | Ferrite | 20% | 3 | 5.5 | 100K | 11M(Typ) | 2 | 0.066 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCL1005-470-R
Inductor RF Chip Multi-Layer 0.047uH 5% 100MHz 8Q-Factor 0.2A 1.1Ohm DCR 0402 T/R
|
Von 0,0087 € bis 0,0093 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.047u | 5% | 100M | 0.2 | 100M | 1000M | 2 | 1.1 | SMD | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | No | No | No | EAR99 |