Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRAQ75-330-R
Inductor Power Shielded Drum Core 32.8uH/131.39uH 25% 100KHz Ferrite 1.88A/0.94A 0.177Ohm/0.708Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,713 € bis 0,7485 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 32.8u|131.39u | Ferrite | 25% | 1.88|0.94 | 1.61|0.81 | 100K | 0.177|0.708 | SMD | 7.6 | 7.6 | 4.5 | Tape and Reel | 4 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
UP0.4UC-221-R
Inductor Power Wirewound 220uH 20% 100KHz 0.2A 3.11Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 220u | 20% | 0.2 | 0.22 | 100K | 3.11 | 5.5M(Typ) | 6.6 | 4.45 | 2.92 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
MCLA3216V1-R270-R
Inductor RF Multi-Layer 0.27uH 10% 25MHz 25Q-Factor 0.25A 0.3Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0461 € bis 0,0486 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.27u | 10% | 25M | 0.25 | 25M | 0.3 | 150M | 1206 | SMD | 3.4 | 1.8 | 1.1 | Tape and Reel | 2 | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX5-3P-R
Inductor Power Wirewound 4.74uH/18.94uH 20% 100KHz Powdered Iron 3.2A/1.6A 0.022Ohm/0.09Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.74u|18.94u | Powdered Iron | 20% | 3.2|1.6 | 100K | 0.022|0.09 | 13.97 | 13.97 | 4.83 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
| MCL1V0603-R70-R Surface Mount Inductor |
Von 0,0042 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
FP3-R10-R
Inductor Power Shielded Wirewound 0.1uH 15% 100KHz Powdered Iron 19A 0.00121Ohm DCR T/R
|
Von 2,0943 € bis 2,1619 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.1u | Powdered Iron | 15% | 19 | 34.7 | 100K | 0.00121 | SMD | 7.25 | 6.7 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
ECST1V0703-1070-R
Current Transformer 1:70 500VAC 0.0015Ohm Prim. DCR 5.04Ohm Sec. DCR 9000mA Prim. 4 Terminal Pad SMD
|
Von 1,3465 € bis 1,6663 €
pro Stück
|
Eaton | Stromwandler | Current Sense Transformer | 1:70 | 9000 | 5.04 | 652 | 500VAC | 0.0015 | Pad | SMD | 7.2 | 3 | 5.2 | Tape and Reel | 4 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
CTX100-2-52LP-R
Inductor Power Toroid 101.7uH/100uH 20% 100KHz Powdered Iron 4.4A 0.0534Ohm DCR RDL
|
Von 3,3559 € bis 3,6523 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | 101.7u(OCL)/100u | Powdered Iron | 20% | 4.4 | 4.3 | 100K | 0.0534 | Radial | 24 | 16.6 | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD3118-221-R
Inductor Power Shielded Drum Core 222uH 20% 100KHz Ferrite 0.182A 4.8Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 222u | Ferrite | 20% | 0.182 | 0.177 | 100K | 4.8(Typ) | 3.9 | 3.2 | 1.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCLA3225V1-R47-R
Inductor RF Wirewound 0.47uH 10% 25.2MHz 30Q-Factor Ferrite 0.8A 0.5Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,13 € bis 0,1615 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 0.47u | Ferrite | 10% | 25.2M | 0.8 | 25.2M | 0.5 | 350M | 1210 | SMD | 3.6 | 2.8 | 2.4 | Tape and Reel | 2 | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HCM1A2213V2-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Alloy 17A 0.006Ohm DCR Automotive AEC-Q200 T/R
|
Von 4,9676 € bis 6,2439 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u(OCL)/9.6u | Powdered Alloy | 20% | 17 | 24 | 100K | 0.006 | 5M(Typ) | 22.78 | 22.3 | 13 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-121-R Surface Mount Inductor |
Von 0,0074 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
VP5-0067TR-R
Inductor Power Wirewound 4.3uH 20% Ferrite 2.08A 0.047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.3u | Ferrite | 20% | 2.08(Typ) | 3.63(Typ) | 0.047 | 21 | 28.5 | 10.8 | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
FP1308R2-R21-R
Inductor Power Wirewound 0.21uH/0.152uH 10% 100KHz Ferrite 45A 0.00058Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.21u(OCL)/0.152u | Ferrite | 10% | 45 | 80 | 100K | 0.00058(Typ) | 13.7 | 12.95 | 8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MCLA3216V1-5R6-R
Inductor RF Multi-Layer 5.6uH 10% 4MHz 35Q-Factor 0.025A 0.8Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0476 € bis 0,0504 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 5.6u | 10% | 4M | 0.025 | 4M | 0.8 | 32M | 1206 | SMD | 3.4 | 1.8 | 1.1 | Tape and Reel | 2 | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD7030-101-R
Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 0.7A 0.54Ohm DCR T/R
|
Von 0,9368 € bis 1,1199 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 100u | Ferrite | 30% | 0.7 | 0.54 | 100K | 0.54(Typ) | 7 | 7 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| CTX01-13768 Fixed Inductors XFMR,DISC,FLY,1.75mH |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
CTX10-1-52LP-R
Inductor Power Toroid 10.14uH/10uH 20% 100KHz Powdered Iron 2.4A 0.0481Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 10.14u(OCL)/10u | Powdered Iron | 20% | 2.4 | 100K | 0.0481 | Radial | 8.6 | 4.7 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A1104V3-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3.01uH 20% 100KHz Alloy Powder 8A 0.015Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u(OCL)/3.01u | Alloy Powder | 20% | 8 | 10.8 | 100K | 0.015 | 15M(Typ) | 4040 | SMD | 11.2 | 10.3 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SDCL1V3015-150M-R
Inductor Power Semi-Shielded Wirewound 15uH/7.8uH 20% 100KHz Ferrite 0.6A 0.391Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 15u(OCL)/7.8u | Ferrite | 20% | 0.6 | 0.7 | 100K | 0.391 | 1212 | 3.2 | 3.2 | 1.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD12-681-R
Inductor Power Shielded Drum Core 670.8uH/680uH 20% 100KHz Ferrite 0.149A 11.3Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 670.8u(OCL)/680u | Ferrite | 20% | 0.149 | 0.104 | 100K | 11.3(Typ) | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DR124-180-R
Inductor Power Shielded Drum Core 16.2uH/18uH 20% 100KHz Ferrite 3.4A 0.0564Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 16.2u(OCL)/18u | Ferrite | 20% | 3.4 | 4.32 | 100K | 0.0564 | 12.3 | 12.3 | 4.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MCLA1005V2-150-R
Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 8Q-Factor 0.3A 0.5Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Von 0,0161 € bis 0,0165 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.015u | 5% | 100M | 0.3 | 100M | 0.5 | 2300M | 0402 | SMD | 1.15 | 0.65 | 0.65 | Tape and Reel | 2 | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCH1V6028-680M-R
Inductor Power Semi-Shielded Wirewound 68uH/35.36uH 20% 100KHz Ferrite 0.85A 0.46Ohm DCR 2424 T/R
|
Von 0,1102 € bis 0,1113 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 68u(OCL)/35.36u | Ferrite | 20% | 0.85 | 1 | 100K | 0.46 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRAP127-1R0-R
Inductor Power Shielded Wirewound 0.77uH 20% 100KHz Ferrite 13.6A 0.004Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,1492 € bis 1,5337 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.77u | Ferrite | 20% | 13.6 | 40 | 100K | 0.004 | SMD | 12.5 | 12.5 | 8.1 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |