Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WCLA2520V1-150-R
Inductor RF Wirewound 15uH 10% 2.52MHz 12Q-Factor Ferrite 0.342A 1.09Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1139 € bis 0,1415 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 15u | Ferrite | 10% | 2.52M | 0.342 | 2.52M | 21M | 2 | 1.09 | SMD | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SD12-101-R
Inductor Power Shielded Drum Core 98uH/100uH 20% 100KHz Ferrite 0.308A 2.64Ohm DCR 2020 T/R
|
Von 1,1872 € bis 1,4271 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 98u(OCL)/100u | Ferrite | 20% | 0.308 | 0.273 | 100K | 2 | 2.64(Typ) | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
WCL3225-561-R
Inductor RF Wirewound 560uH 5% 796KHz 8Q-Factor 0.03A 28Ohm DCR 1210 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 560u | 5% | 796K | 0.03 | 796K | 1.5M | 2 | 28 | 1210 | 3.5 | 2.9 | 2.25 | Tape and Reel | 8 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
VPH3-0047-R
Inductor Power Wirewound 7.94uH 20% Ferrite 0.97A 0.14Ohm DCR T/R
|
Von 4,3957 € bis 6,0984 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 7.94u | Ferrite | 20% | 0.97(Typ) | 1.19(Typ) | 12 | 0.14 | 17.1 | 22.3 | 8.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A0503-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.1uH 20% 100KHz Powdered Iron 3.8A 0.0404Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,8591 € bis 0,9813 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.1u | Powdered Iron | 20% | 3.8 | 5.6 | 100K | 2 | 0.0404 | 5.5 | 5.3 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
EXL1V0605-1R5-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.5u(OCL)/0.84u | Alloy Powder | 20% | 17 | 14.5 | 100K | 40M(Typ) | 2 | 0.0063 | 7.4 | 7.1 | 5 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
ACDL1V1004-7R5-R
Inductor Power Shielded Wirewound 7.5uH 20% 100KHz Alloy Powder 5.3A 0.03Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 7.5u | Alloy Powder | 20% | 5.3 | 8 | 100K | 14M | 4 | 0.03 | SMD | 12.2 | 9.8 | 11.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
IS-1000
Power Transformer 1KW Wall Mount
|
Von 380,7964 € bis 412,6832 €
pro Stück
|
Eaton | Transformator | Isolation Transformer | 120 | 139.7 | 158.8 | 216 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
TL1212V2-R080-R
Inductor Trans-inductor Regulator Power Wirewound 0.08uH/0.057uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
0,7467 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | 0.08u(OCL)/0.057u | Ferrite | 10% | 75 | 163 | 100K | 4 | 0.00037(Typ)/0.000125(Typ) | SMD | 12 | 6 | 12.1 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
WCLA2012V1-2R7-R
Inductor RF Chip Wirewound 0.0027uH 5% 250MHz 50Q-Factor 0.8A 0.045Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Von 0,1092 € bis 0,1194 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0027u | 5% | 1.5G | 0.8 | 250M | 8000M | 2 | 0.045 | SMD | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 50 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRAP125-820-R
Inductor Power Shielded Wirewound 80.86uH 20% 100KHz Ferrite 2.01A 0.162Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0478 € bis 1,4002 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 80.86u | Ferrite | 20% | 2.01 | 2.41 | 100K | 4 | 0.162 | SMD | 12.5 | 12.5 | 6.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX100-10-52-R
Inductor Power Toroid 99.38uH/100uH 20% 100KHz Powdered Iron 17.6A 0.0109Ohm DCR RDL Bulk
|
Von 16,6886 € bis 20,9691 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | 99.38u(OCL)/100u | Powdered Iron | 20% | 17.6 | 13 | 100K | 2 | 0.0109 | Radial | 57 | 27.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-3R6-R Surface Mount Inductor |
Von 0,0042 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD52-2R2-R
Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 1.98A 0.0385Ohm DCR T/R
|
Von 1,0252 € bis 1,2249 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.2u | Ferrite | 20% | 1.98 | 2.3 | 100K | 2 | 0.0385(Typ) | 5.6 | 5.2 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0503V3-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Alloy Powder 11A 0.0061Ohm DCR 2020 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.3u | Alloy Powder | 20% | 11 | 12 | 100K | 80M(Typ) | 2 | 0.0061 | SMD | 2020 | 5.7 | 5.4 | 3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
LD1-8R2-R
Inductor Power Drum Core 8.2uH 20% 100KHz Ferrite 1.32A 0.132Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | 8.2u | Ferrite | 20% | 1.32 | 1.41 | 100K | 2 | 0.132 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
MPI4020V2-100-R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.7A 0.281Ohm DCR
|
Von 0,8274 € bis 0,8763 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | 20% | 1.7 | 2.2 | 100K | 17M | 2 | 0.281 | 4.75 | 4.45 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
FP4-100-R
Inductor Power Shielded Wirewound 0.1uH 15% 1MHz Ferrite 40A 0.00065Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.1u | Ferrite | 15% | 40 | 64 | 1M | 2 | 0.00065 | 10.2 | 6.8 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V8040-3R3M-R
Inductor Power Semi-Shielded Wirewound 3.3uH/1.72uH 20% 100KHz Ferrite 5A 0.019Ohm DCR 3131 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 3.3u(OCL)/1.72u | Ferrite | 20% | 5 | 8.6 | 100K | 2 | 0.019 | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA2510V3-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.27uH 20% 1MHz Alloy Powder 4.4A 0.025Ohm DCR 1008 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.27u | Alloy Powder | 20% | 4.4 | 6 | 1M | 120M(Typ) | 2 | 0.025 | SMD | 1008 | 2.7 | 2.2 | 1.05 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| MCL1V0603-100-R Surface Mount Inductor |
Von 0,0042 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD52-330-R
Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 0.7A 0.3074Ohm DCR T/R
|
Von 1,0252 € bis 1,2249 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 33u | Ferrite | 20% | 0.7 | 0.61 | 100K | 2 | 0.3074(Typ) | 5.6 | 5.2 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MCL2V0603-R60-R
Inductor RF Multi-Layer 0.0006uH 0.3nH 500MHz 14Q-Factor Ceramic 0.6A 0.06Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.0006u | Ceramic | 0.3nH | 500M | 0.6 | 500M | 10000M | 2 | 0.06 | SMD | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
UP0.4SC-6R8-R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 40Q-Factor 1.2A 0.065Ohm DCR T/R
|
Von 0,9368 € bis 1,1199 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | 20% | 200K | 1.2 | 100K | 50M(Typ) | 2 | 0.065 | 6.6 | 4.45 | 2.92 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MCLA3216V1-6R8-R
Inductor RF Multi-Layer 6.8uH 10% 4MHz 35Q-Factor 0.025A 0.8Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0476 € bis 0,0504 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 6.8u | 10% | 4M | 0.025 | 4M | 29M | 2 | 0.8 | SMD | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |