Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UP0.4SC-103-R
Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor 0.02A 32.8Ohm DCR T/R
|
Von 0,9368 € bis 1,1199 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10000u | 20% | 100K | 0.02 | 100K | 32.8 | 0.8M(Typ) | 6.6 | 4.45 | 2.92 | Tape and Reel | 2 | 50 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SDCH1V8040-681M-R
Inductor Power Semi-Shielded Wirewound 680uH/353.6uH 20% 100KHz Ferrite 0.42A 2.53Ohm DCR 3131 T/R
|
Von 0,1699 € bis 0,1841 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 680u(OCL)/353.6u | Ferrite | 20% | 0.42 | 0.53 | 100K | 2.53 | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DR127-8R2-R
Inductor Power Shielded Drum Core 8.861uH/8.2uH 20% 100KHz Ferrite 6.32A 0.0157Ohm DCR T/R
|
Von 0,3272 € bis 0,706 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 8.861u(OCL)/8.2u | Ferrite | 20% | 6.32 | 12.2 | 100K | 0.0157(Typ) | SMD | 12.5 | 12.5 | 8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
HCM1A4020V3-R68-R
Inductor Power Shielded Wirewound 0.68uH/0.381uH 20% 100KHz Alloy Powder 6.7A 0.016Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u(OCL)/0.381u | Alloy Powder | 20% | 6.7 | 9 | 100K | 0.016 | 85M(Typ) | SMD | 4.75 | 4.45 | 2 | 2 | EAR99 | |||||||||||||||||||||||||||||||||||||||
CTX8-4P-R
Inductor Power Wirewound 7.81uH/31.23uH 20% 100KHz Powdered Iron 3A/1.5A 0.033Ohm/0.131Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 7.81u|31.23u | Powdered Iron | 20% | 3|1.5 | 100K | 0.033|0.131 | 13.97 | 13.97 | 6.35 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SD52-151-R
Inductor Power Shielded Drum Core 150uH 20% 100KHz Ferrite 0.31A 1.61Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 150u | Ferrite | 20% | 0.31 | 0.28 | 100K | 1.61(Typ) | 5.6 | 5.2 | 2 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2B-820-R
Inductor Power Wirewound 84.1uH/82uH 20% 100KHz Ferrite 1.34A 0.2235Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 84.1u(OCL)/82u | Ferrite | 20% | 1.34 | 1.03 | 100K | 0.2235 | SMD | 13.97 | 10.41 | 6 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
UP0-4UC-470-R
Inductor Power Wirewound 47uH 20% 100KHz 0.5A 0.64Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 47u | 20% | 0.5 | 100K | 0.64 | 14M(Typ) | 6.6 | 4.45 | 2.92 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
IS-1000
Power Transformer 1KW Wall Mount
|
Von 380,7964 € bis 412,6832 €
pro Stück
|
Eaton | Transformator | Isolation Transformer | 120 | 139.7 | 158.8 | 216 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
SD25-151-R
Inductor Power Shielded Drum Core 148.4uH/150uH 20% 100KHz Ferrite 0.553A 0.8723Ohm DCR 2020 T/R
|
Von 1,2127 € bis 1,454 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 148.4u(OCL)/150u | Ferrite | 20% | 0.553 | 0.328 | 100K | 0.8723(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
DRQ125-821-R
Inductor Power Shielded Drum Core 828uH/3312uH 20% 100KHz Ferrite 0.6A/0.301A 1.49Ohm/5.96Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 828u|3312u | Ferrite | 20% | 0.6|0.301 | 0.77|0.385 | 100K | 1.49(Typ)|5.96(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
EXL1V0605-4R3-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.3u(OCL)/2.4u | Alloy Powder | 20% | 9 | 8.5 | 100K | 0.0162 | 23M(Typ) | 7.4 | 7.1 | 5 | Tape and Reel | 2 | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
ACDL1V1004-7R5-R
Inductor Power Shielded Wirewound 7.5uH 20% 100KHz Alloy Powder 5.3A 0.03Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 7.5u | Alloy Powder | 20% | 5.3 | 8 | 100K | 0.03 | 14M | SMD | 12.2 | 9.8 | 11.6 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
TL1012V2-R100-R
Inductor Trans-inductor Regulator Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
Von 0,6947 € bis 0,7604 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | 0.1u(OCL)/0.072u | Ferrite | 10% | 75 | 110 | 100K | 0.00037(Typ)/0.000125(Typ) | SMD | 10 | 6 | 12 | 4 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DRA125-8R2-R
Inductor Power Shielded Drum Core 7.49uH/8.2uH 20% 100KHz Ferrite 6.41A 0.016Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,1172 € bis 1,2287 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 7.49u(OCL)/8.2u | Ferrite | 20% | 6.41 | 7.9 | 100K | 0.016 | 12.5 | 12.5 | 6 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
WCLA3225V1-390-R
Inductor RF Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 0.27A 1.66Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,13 € bis 0,1615 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 39u | Ferrite | 10% | 2.52M | 0.27 | 2.52M | 1.66 | 12M | 1210 | SMD | 3.6 | 2.8 | 2.4 | Tape and Reel | 2 | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
EXLA1V0703-6R8-R
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Alloy Powder 6.8A 0.0425Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 6.8u | Alloy Powder | 20% | 6.8 | 11 | 100K | 0.0425 | SMD | 8.7 | 8.3 | 3.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
FP1107R1-R30-R
Inductor Power Shielded Wirewound 0.3uH/0.217uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R
|
Von 0,7055 € bis 0,8162 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.3u(OCL)/0.217u | Ferrite | 10% | 55 | 35 | 100K | 0.00029(Typ) | 11 | 7.2 | 7.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD12-101-R
Inductor Power Shielded Drum Core 98uH/100uH 20% 100KHz Ferrite 0.308A 2.64Ohm DCR 2020 T/R
|
Von 1,1872 € bis 1,4271 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 98u(OCL)/100u | Ferrite | 20% | 0.308 | 0.273 | 100K | 2.64(Typ) | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MCLA3216V1-120-R
Inductor RF Multi-Layer 12uH 10% 2MHz 35Q-Factor 0.015A 0.9Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0522 € bis 0,0552 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 12u | 10% | 2M | 0.015 | 2M | 0.9 | 22M | 1206 | SMD | 3.4 | 1.8 | 1.1 | Tape and Reel | 2 | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA1005V2-150-R
Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 8Q-Factor 0.3A 0.5Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Von 0,0161 € bis 0,0165 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.015u | 5% | 100M | 0.3 | 100M | 0.5 | 2300M | 0402 | SMD | 1.15 | 0.65 | 0.65 | Tape and Reel | 2 | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCSA1V1008-150-R
Inductor Power Molded/Shielded Wirewound 15uH/8.4uH 20% 100KHz Alloy Powder 3.8A 0.06596Ohm DCR T/R Automotive AEC-Q200
|
Von 0,8063 € bis 1,2841 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 15u(OCL)/8.4u | Alloy Powder | 20% | 3.8 | 9.1 | 100K | 0.06596 | 7M(Typ) | SMD | 11.35 | 10.3 | 8.2 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP1006R1-R16-R
Inductor Power Wirewound 0.16uH/0.115uH 10% 100KHz Ferrite 53A 0.00027Ohm DCR T/R
|
Von 0,8829 € bis 1,0566 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.16u(OCL)/0.115u | Ferrite | 10% | 53 | 40 | 100K | 0.00027(Typ) | 10.2 | 8 | 6 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
WCLA3225V1-R47-R
Inductor RF Wirewound 0.47uH 10% 25.2MHz 30Q-Factor Ferrite 0.8A 0.5Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,13 € bis 0,1615 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 0.47u | Ferrite | 10% | 25.2M | 0.8 | 25.2M | 0.5 | 350M | 1210 | SMD | 3.6 | 2.8 | 2.4 | Tape and Reel | 2 | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
MP2A-220-R
Inductor Power Wirewound 21.4uH/22uH 20% 100KHz Molybdenum Permalloy 0.98A 0.36Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 21.4u(OCL)/22u | Molybdenum Permalloy | 20% | 0.98 | 0.97 | 100K | 0.36(Typ) | 7.49 | 5.21 | 1.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 |