Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MCL1V0603-121-R Surface Mount Inductor |
Von 0,0074 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DRA125-1R5-R
Inductor Power Shielded Drum Core 1.41uH/1.5uH 20% 100KHz Ferrite 12.9A 0.0039Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,1257 € bis 1,3419 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.41u(OCL)/1.5u | Ferrite | 20% | 12.9 | 18.4 | 100K | 2 | 0.0039 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
CTX150-1-52LP-R
Inductor Power Toroid 151.7uH/150uH 20% 100KHz Powdered Iron 2.1A 0.162Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 151.7u(OCL)/150u | Powdered Iron | 20% | 2.1 | 2.3 | 100K | 2 | 0.162 | Radial | 20.7 | 9.4 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP0-4SC-3R3-R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 40Q-Factor 1.6A 0.055Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | 20% | 200K | 1.6 | 100K | 120M(Typ) | 2 | 0.055 | 6.6 | 4.45 | 2.92 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
WCL3225-561-R
Inductor RF Wirewound 560uH 5% 796KHz 8Q-Factor 0.03A 28Ohm DCR 1210 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 560u | 5% | 796K | 0.03 | 796K | 1.5M | 2 | 28 | 1210 | 3.5 | 2.9 | 2.25 | Tape and Reel | 8 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
VPH3-0047-R
Inductor Power Wirewound 7.94uH 20% Ferrite 0.97A 0.14Ohm DCR T/R
|
Von 4,3957 € bis 6,0984 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 7.94u | Ferrite | 20% | 0.97(Typ) | 1.19(Typ) | 12 | 0.14 | 17.1 | 22.3 | 8.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD3118-681-R
Inductor Power Shielded Drum Core 680uH 20% 100KHz Ferrite 0.107A 14Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 680u | Ferrite | 20% | 0.107 | 0.101 | 100K | 2 | 14(Typ) | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCMA1305-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Powdered Iron 23A 0.00316Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,9021 € bis 2,1004 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u(OCL)/0.96u | Powdered Iron | 20% | 23 | 48 | 100K | 2 | 0.00316 | SMD | 13.8 | 12.5 | 5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SDQ25-4R7-R
Inductor Power Shielded Drum Core 5uH/20uH 20% 100KHz Ferrite 1.96A/0.98A 0.0653Ohm/0.2612Ohm DCR 2020 T/R
|
Von 1,8136 € bis 2,09 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 5u|20u | Ferrite | 20% | 1.96|0.98 | 1.8|0.9 | 100K | 4 | 0.0653(Typ)|0.2612(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
FP0906R1-R22-R
Inductor Power Wirewound 0.22uH/0.155uH 10% 100KHz Ferrite 51A 0.000304Ohm DCR T/R
|
Von 0,8829 € bis 1,0566 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.22u(OCL)/0.155u | Ferrite | 10% | 51 | 44 | 100K | 2 | 0.000304(Typ) | 9.6 | 6.4 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CTX100-10-52-R
Inductor Power Toroid 99.38uH/100uH 20% 100KHz Powdered Iron 17.6A 0.0109Ohm DCR RDL Bulk
|
Von 16,6886 € bis 20,9691 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | 99.38u(OCL)/100u | Powdered Iron | 20% | 17.6 | 13 | 100K | 2 | 0.0109 | Radial | 57 | 27.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRAP125-820-R
Inductor Power Shielded Wirewound 80.86uH 20% 100KHz Ferrite 2.01A 0.162Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0478 € bis 1,4002 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 80.86u | Ferrite | 20% | 2.01 | 2.41 | 100K | 4 | 0.162 | SMD | 12.5 | 12.5 | 6.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
FP1006R2-R16-R
Inductor Power Wirewound 0.16uH/0.115uH 10% 100KHz Ferrite 45A 0.00039Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.16u(OCL)/0.115u | Ferrite | 10% | 45 | 55 | 100K | 2 | 0.00039(Typ) | 10 | 8 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A1305V3-8R2-R
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Alloy Powder 7.5A 0.0185Ohm DCR 5050
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 8.2u(OCL)/5.25u | Alloy Powder | 20% | 7.5 | 13 | 100K | 9M(Typ) | 2 | 0.0185 | SMD | 5050 | 13.8 | 12.9 | 5 | EAR99 | ||||||||||||||||||||||||||||||||||||||
CL0904-3-50TR-R
Inductor Power 0.4uH/0.05uH 20% 1MHz Ferrite 35A 0.00035Ohm DCR T/R
|
Von 1,7158 € bis 2,3465 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | 0.4u(OCL)/0.05u | Ferrite | 20% | 35 | 1M | 6 | 0.00035(Typ) | 27.8 | 9.5 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
MPIA4015V2-6R8-R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 2A 0.207Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Powdered Iron | 20% | 2 | 2.3 | 100K | 21M(Typ) | 2 | 0.207 | SMD | 4.75 | 4.45 | 1.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
MCLA3216V1-1R8-R
Inductor RF Multi-Layer 1.8uH 10% 10MHz 35Q-Factor 0.05A 0.4Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0472 € bis 0,0478 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 1.8u | 10% | 10M | 0.05 | 10M | 55M | 2 | 0.4 | SMD | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD7030-3R3-R
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite 3.7A 0.024Ohm DCR T/R
|
Von 0,9368 € bis 1,1199 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 3.3u | Ferrite | 30% | 3.7 | 3 | 100K | 2 | 0.024 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRA124-4R7-R
Inductor Power Shielded Drum Core 4.74uH/4.7uH 20% 100KHz Ferrite 5.47A 0.017Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 4.74u(OCL)/4.7u | Ferrite | 20% | 5.47 | 9.06 | 100K | 2 | 0.017 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| FP0704-100-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
| FP0609V1-R150-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HFW1V2818H6R8K
Inductor Power Wirewound 6.8uH 10% 500KHz Ferrite 28A 0.00286Ohm DCR T/R
|
Von 2,9755 € bis 3,2571 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 6.8u | Ferrite | 10% | 28(Typ) | 45 | 500K | 22.5M | 3 | 0.00286 | SMD | 27.9 | 27.94 | 17.78 | Tape and Reel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A4020V2-3R3-R
Inductor Power Shielded Wirewound 3.3uH/1.85uH 20% 100KHz Powdered Alloy 3.1A 0.085Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/1.85u | Powdered Alloy | 20% | 3.1 | 4 | 100K | 32M(Typ) | 2 | 0.085 | 4.75 | 4.45 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SDCHA1V8040-680-R
Inductor Power Semi-Shielded Wirewound 68uH/38.08uH 20% 100KHz Ferrite 1.65A 0.205Ohm DCR 3131 Automotive AEC-Q200 T/R
|
0,1643 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 68u(OCL)/38.08u | Ferrite | 20% | 1.65 | 1.75 | 100K | 9.5M(Typ) | 2 | 0.205(Typ) | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
UP2UC-331-R
Inductor Power Unshielded Drum Core 330uH 20% 100KHz Ferrite 0.6A 1.02Ohm DCR T/R
|
Von 0,6068 € bis 0,7564 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 330u | Ferrite | 20% | 0.6 | 0.6 | 100K | 4.5M(Typ) | 2 | 1.02 | 12.95 | 9.5 | 5.21 | Tape and Reel | No | No | No | No | No | EAR99 |