Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRAP125-331-R
Inductor Power Shielded Wirewound 325.1uH 20% 100KHz Ferrite 0.998A 0.65Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0478 € bis 1,4002 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 325.1u | Ferrite | 20% | 0.998 | 1.19 | 100K | 0.65 | SMD | 12.5 | 12.5 | 6.1 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SDCL1V3015-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 100KHz Ferrite 1A 0.145Ohm DCR 1212 T/R
|
Von 0,0915 € bis 0,1174 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 4.7u(OCL)/2.44u | Ferrite | 20% | 1 | 1.1 | 100K | 0.145 | 1212 | 3.2 | 3.2 | 1.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1308R3-R26-R
Inductor Power Wirewound 0.26uH/0.187uH 10% 100KHz Ferrite 68A 0.000216Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.26u(OCL)/0.187u | Ferrite | 10% | 68 | 64 | 100K | 0.000216(Typ) | 13.7 | 12.95 | 8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SD3114-1R0-R
Inductor Power Shielded Drum Core 1.16uH/1uH 30% 100KHz Ferrite 1.6A 0.058Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.16u(OCL)/1u | Ferrite | 30% | 1.6 | 2.35 | 100K | 0.058(Typ) | 1212 | 3.1 | 3.1 | 1.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
POEB3FB1V48W1X12
Switching Transformer 1:1.07:1.07 0.03Ohm Prim. DCR 0.05Ohm Sec. DCR 48W 12 Terminal Gull Wing SMD
|
Von 2,7251 € bis 2,9539 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:1.07:1.07 | 57V | 12V | 0.05 | 0.03 | Gull Wing | SMD | 26.8 | 14.8 | 32.8 | Tape and Reel | 12 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
HCM1A0503V3-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Alloy Powder 11A 0.0061Ohm DCR 2020 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.3u | Alloy Powder | 20% | 11 | 12 | 100K | 0.0061 | 80M(Typ) | 2020 | SMD | 5.7 | 5.4 | 3 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
ACDL2V0910-120-R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 4.3A 0.025Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 12u | Ferrite | 20% | 4.3 | 5.2 | 100K | 0.025 | 26M | SMD | 10.5 | 9.5 | 10 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRQ125-821-R
Inductor Power Shielded Drum Core 828uH/3312uH 20% 100KHz Ferrite 0.6A/0.301A 1.49Ohm/5.96Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 828u|3312u | Ferrite | 20% | 0.6|0.301 | 0.77|0.385 | 100K | 1.49(Typ)|5.96(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP0-4UC-470-R
Inductor Power Wirewound 47uH 20% 100KHz 0.5A 0.64Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 47u | 20% | 0.5 | 100K | 0.64 | 14M(Typ) | 6.6 | 4.45 | 2.92 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EXLA1V0703-6R8-R
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Alloy Powder 6.8A 0.0425Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 6.8u | Alloy Powder | 20% | 6.8 | 11 | 100K | 0.0425 | SMD | 8.7 | 8.3 | 3.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
FP1006R2-R16-R
Inductor Power Wirewound 0.16uH/0.115uH 10% 100KHz Ferrite 45A 0.00039Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.16u(OCL)/0.115u | Ferrite | 10% | 45 | 55 | 100K | 0.00039(Typ) | 10 | 8 | 6 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
MCLA1608V2-391-R
Inductor RF Chip Multi-Layer 0.39uH 5% 50MHz 8Q-Factor 0.15A 3.2Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0239 € bis 0,026 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.39u | 5% | 50M | 0.15 | 50M | 3.2 | 300M | 0603 | SMD | 1.8 | 1 | 1 | Tape and Reel | 2 | 8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HCF1305-1R0-R
Inductor Power Wirewound 1uH 20% 100KHz Ferrite 22A 0.0019Ohm DCR T/R
|
Von 2,083 € bis 2,5137 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1u | Ferrite | 20% | 22 | 24 | 100K | 0.0019 | 12.5 | 12.5 | 5 | Tape and Reel | 3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HCM1A1305V3-8R2-R
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Alloy Powder 7.5A 0.0185Ohm DCR 5050
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 8.2u(OCL)/5.25u | Alloy Powder | 20% | 7.5 | 13 | 100K | 0.0185 | 9M(Typ) | 5050 | SMD | 13.8 | 12.9 | 5 | 2 | EAR99 | ||||||||||||||||||||||||||||||||||||||
CL0904-3-50TR-R
Inductor Power 0.4uH/0.05uH 20% 1MHz Ferrite 35A 0.00035Ohm DCR T/R
|
Von 1,7158 € bis 2,3465 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | 0.4u(OCL)/0.05u | Ferrite | 20% | 35 | 1M | 0.00035(Typ) | 27.8 | 9.5 | 4 | Tape and Reel | 6 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
MPIA4015V2-6R8-R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 2A 0.207Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Powdered Iron | 20% | 2 | 2.3 | 100K | 0.207 | 21M(Typ) | SMD | 4.75 | 4.45 | 1.5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
EXLA1V0605-3R3-R
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Alloy Powder 11A 0.0125Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | Alloy Powder | 20% | 11 | 10 | 100K | 0.0125 | SMD | 7.4 | 7.1 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
WCLA2012V1-100-R
Inductor RF Chip Wirewound 0.01uH 5% 250MHz 50Q-Factor 0.6A 0.15Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Von 0,1092 € bis 0,1194 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.01u | 5% | 500M | 0.6 | 250M | 0.15 | 4200M | 0805 | SMD | 2.3 | 1.7 | 1.52 | Tape and Reel | 2 | 50 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRAP124-820-R
Inductor Power Shielded Wirewound 80.6uH 20% 100KHz Ferrite 1.29A 0.309Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,9938 € bis 1,3124 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 80.6u | Ferrite | 20% | 1.29 | 2.23 | 100K | 0.309 | SMD | 12.5 | 12.5 | 4.6 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
WCLA1005V1-6R8-R
Inductor RF Chip Wirewound 0.0068uH 5% 250MHz 23Q-Factor 0.68A 0.26Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Von 0,0788 € bis 0,0827 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0068u | 5% | 250M | 0.68 | 250M | 0.26 | 4800M | 0402 | SMD | 1.19 | 0.66 | 0.6 | Tape and Reel | 2 | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
WCLA3225V1-390-R
Inductor RF Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 0.27A 1.66Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,13 € bis 0,1615 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 39u | Ferrite | 10% | 2.52M | 0.27 | 2.52M | 1.66 | 12M | 1210 | SMD | 3.6 | 2.8 | 2.4 | Tape and Reel | 2 | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
DRAP125-R47-R
Inductor Power Shielded Wirewound 0.45uH 20% 100KHz Ferrite 14.66A 0.003Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0478 € bis 1,4002 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.45u | Ferrite | 20% | 14.66 | 33.2 | 100K | 0.003 | SMD | 12.5 | 12.5 | 6.1 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0703V3-R33-R
Inductor Power Shielded Wirewound 0.33uH/0.21uH 20% 100KHz Alloy Powder 15A 0.0035Ohm DCR 2525
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u(OCL)/0.21u | Alloy Powder | 20% | 15 | 19 | 100K | 0.0035 | 95M(Typ) | 2525 | SMD | 7.3 | 6.8 | 3 | 2 | EAR99 | ||||||||||||||||||||||||||||||||||||||
HC7-1R0-R
Inductor Power Wirewound 1.05uH/1uH 20% 100KHz Powdered Iron 20.3A 0.0021Ohm DCR T/R
|
Von 3,083 € bis 3,401 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.05u(OCL)/1u | Powdered Iron | 20% | 20.3(Typ) | 19.6 | 100K | 0.0021 | 13.8 | 13 | 5.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
IS-1000
Power Transformer 1KW Wall Mount
|
Von 380,7964 € bis 412,6832 €
pro Stück
|
Eaton | Transformator | Isolation Transformer | 120 | 139.7 | 158.8 | 216 | No | No | No | No | EAR99 | No |