Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UP2B-820-R
Inductor Power Wirewound 84.1uH/82uH 20% 100KHz Ferrite 1.34A 0.2235Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 84.1u(OCL)/82u | Ferrite | 20% | 1.34 | 1.03 | 100K | 0.2235 | SMD | 13.97 | 10.41 | 6 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
TL1012V2-R100-R
Inductor Trans-inductor Regulator Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
Von 0,6947 € bis 0,7604 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | 0.1u(OCL)/0.072u | Ferrite | 10% | 75 | 110 | 100K | 0.00037(Typ)/0.000125(Typ) | SMD | 10 | 6 | 12 | 4 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DRA125-8R2-R
Inductor Power Shielded Drum Core 7.49uH/8.2uH 20% 100KHz Ferrite 6.41A 0.016Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,1172 € bis 1,2287 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 7.49u(OCL)/8.2u | Ferrite | 20% | 6.41 | 7.9 | 100K | 0.016 | 12.5 | 12.5 | 6 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX50-7-52M-R
Inductor Power Toroid 52.27uH/50uH 20% 100KHz Powdered Iron 10.5A 0.0163Ohm DCR Pin Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 52.27u(OCL)/50u | Powdered Iron | 20% | 10.5 | 10.2 | 100K | 0.0163 | Pin | 35.4 | 21.7 | 40.3 | Bulk | 4 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRAP127-331-R
Inductor Power Shielded Wirewound 328uH 20% 100KHz Ferrite 1.01A 0.73Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,386 € bis 1,454 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 328u | Ferrite | 20% | 1.01 | 1.93 | 100K | 0.73 | SMD | 12.5 | 12.5 | 8.1 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1104V3-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Alloy Powder 4.7A 0.045Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u(OCL)/9.6u | Alloy Powder | 20% | 4.7 | 4.6 | 100K | 0.045 | 6.8M(Typ) | 4040 | SMD | 11.2 | 10.3 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DRA124-4R7-R
Inductor Power Shielded Drum Core 4.74uH/4.7uH 20% 100KHz Ferrite 5.47A 0.017Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 4.74u(OCL)/4.7u | Ferrite | 20% | 5.47 | 9.06 | 100K | 0.017 | 12.5 | 12.5 | 4.5 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| FP0704-100-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ACDL1V1004-7R5-R
Inductor Power Shielded Wirewound 7.5uH 20% 100KHz Alloy Powder 5.3A 0.03Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 7.5u | Alloy Powder | 20% | 5.3 | 8 | 100K | 0.03 | 14M | SMD | 12.2 | 9.8 | 11.6 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
POEB4FW1V156W1X12
Switching Transformer 1:0.5:0.5 0.02Ohm Prim. DCR 0.00425Ohm/0.25Ohm Sec. DCR 156W 12 Terminal Gull Wing SMD
|
Von 3,407 € bis 3,6921 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.5:0.5 | 60V | 12V | 0.00425/0.25 | 0.02 | Gull Wing | SMD | 33.02 | 14 | 36.07 | Tape and Reel | 12 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
MCL1005-3R9-R
Inductor RF Chip Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor 0.3A 0.2Ohm DCR 0402 T/R
|
Von 0,0082 € bis 0,0092 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0039u | 0.3nH | 100M | 0.3 | 100M | 0.2 | 4000M | 0402 | SMD | 1.15 | 0.65 | 0.65 | Tape and Reel | 2 | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP0705R3-R12-R
Inductor Power Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 32A 0.00046Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.12u(OCL)/0.086u | Ferrite | 10% | 32 | 37 | 100K | 0.00046(Typ) | 7 | 7 | 4.95 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SD14-471-R
Inductor Power Shielded Drum Core 471.4uH/470uH 20% 100KHz Ferrite 0.173A 8.34Ohm DCR 2020 T/R
|
Von 1,0329 € bis 1,0642 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 471.4u(OCL)/470u | Ferrite | 20% | 0.173 | 0.171 | 100K | 8.34(Typ) | 2020 | 5.2 | 5.2 | 1.45 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-3R7-R Surface Mount Inductor |
Von 0,0042 € bis 0,015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EXL1V0605-4R3-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.3u(OCL)/2.4u | Alloy Powder | 20% | 9 | 8.5 | 100K | 0.0162 | 23M(Typ) | 7.4 | 7.1 | 5 | Tape and Reel | 2 | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD25-151-R
Inductor Power Shielded Drum Core 148.4uH/150uH 20% 100KHz Ferrite 0.553A 0.8723Ohm DCR 2020 T/R
|
Von 1,2127 € bis 1,454 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 148.4u(OCL)/150u | Ferrite | 20% | 0.553 | 0.328 | 100K | 0.8723(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD3114-4R7-R
Inductor Power Shielded Drum Core 4.9uH/4.7uH 30% 100KHz Ferrite 0.77A 0.29Ohm DCR 1212 T/R
|
Von 1,3744 € bis 1,6151 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 4.9u(OCL)/4.7u | Ferrite | 30% | 0.77 | 1.14 | 100K | 0.29(Typ) | 1212 | 3.7 | 3.1 | 1.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
UP5-102-R
Inductor Power Wirewound 1000uH 20% 100KHz Ferrite 0.56A 1.8Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1000u | Ferrite | 20% | 0.56 | 1 | 100K | 1.8 | 2M(Typ) | 18.69 | 15.29 | 7.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP0807R1-R12-R
Inductor Power Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 49A 0.00053Ohm DCR T/R
|
Von 0,8499 € bis 1,0149 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.12u(OCL)/0.086u | Ferrite | 10% | 49 | 66 | 100K | 0.00053(Typ) | 7.6 | 7.4 | 7 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CPLE-4-50TR-R
Inductor Power 0.49uH/0.05uH 20% 1MHz Ferrite 40A 0.0006Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | 0.49u(OCL)/0.05u | Ferrite | 20% | 40 | 1M | 0.0006 | 36 | 8.5 | 4.8 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FP0708R1-R07-R
Inductor Power Wirewound 0.072uH/0.052uH 10% 100KHz Ferrite 44A 0.00038Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.072u(OCL)/0.052u | Ferrite | 10% | 44 | 90 | 100K | 0.00038(Typ) | 7 | 8.5 | 7.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SDCHA1V8040-4R7-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.63uH 20% 100KHz Ferrite 5.8A 0.0195Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,1643 € bis 0,2525 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 4.7u(OCL)/2.63u | Ferrite | 20% | 5.8 | 6.7 | 100K | 0.0195(Typ) | 38M(Typ) | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HC3-3R3-R
Inductor Power Metal Foil 3.63uH/3.3uH 20% 300KHz Ferrite 42.45A 0.0012Ohm DCR Bulk
|
Von 6,1651 € bis 8,4682 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Metal Foil | 3.63u(OCL)/3.3u | Ferrite | 20% | 42.45(Typ) | 46(Typ) | 300K | 0.0012 | 30 | 25.3 | 17.5 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HC3-5R6-R
Inductor Power Metal Foil 5.68uH/5.6uH 20% 300KHz Ferrite 33.8A 0.00217Ohm DCR Bulk
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Metal Foil | 5.68u(OCL)/5.6u | Ferrite | 20% | 33.8(Typ) | 34.5(Typ) | 300K | 0.00217 | 30 | 25.3 | 17.5 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
VP4-0060TR-R
Inductor Power Wirewound 4.9uH 20% Ferrite 1.7A 0.057Ohm DCR T/R
|
Von 5,5473 € bis 6,8366 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.9u | Ferrite | 20% | 1.7(Typ) | 2.18(Typ) | 0.057 | 18 | 24.6 | 10 | Tape and Reel | 12 | No | Unknown | No | No | Yes | No | EAR99 | No |