Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD8350-3R9-R
Inductor Power Shielded Drum Core 3.2uH/3.9uH 30% 100KHz Ferrite 4.5A 0.019Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 3.2u(OCL)/3.9u | Ferrite | 30% | 4.5 | 6.3 | 100K | 2 | 0.019 | 9.5 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
MPIA4020V3-R22-R
Inductor Power Shielded Wirewound 0.22uH/0.123uH 20% 1MHz Alloy Powder 13A 0.0066Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u(OCL)/0.123u | Alloy Powder | 20% | 13 | 17 | 1M | 190M(Typ) | 2 | 0.0066 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA4020V3-R68-R
Inductor Power Shielded Wirewound 0.68uH/0.381uH 20% 1MHz Alloy Powder 7.5A 0.016Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u(OCL)/0.381u | Alloy Powder | 20% | 7.5 | 9 | 1M | 90M(Typ) | 2 | 0.016 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA4020V3-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.263uH 20% 1MHz Alloy Powder 8.5A 0.013Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.263u | Alloy Powder | 20% | 8.5 | 11 | 1M | 117M(Typ) | 2 | 0.013 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA4020V3-R56-R
Inductor Power Shielded Wirewound 0.56uH/0.314uH 20% 1MHz Alloy Powder 8A 0.015Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.56u(OCL)/0.314u | Alloy Powder | 20% | 8 | 10 | 1M | 113M(Typ) | 2 | 0.015 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
VP4-0860TR-R
Inductor Power Wirewound 87uH 30% Ferrite 1.7A 0.057Ohm DCR T/R
|
Von 5,5473 € bis 6,8366 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 87u | Ferrite | 30% | 1.7(Typ) | 0.15(Typ) | 12 | 0.057 | 18 | 24.6 | 10 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
VP4-0140-R
Inductor Power Wirewound 11.3uH 20% Ferrite 1.7A 0.057Ohm DCR Bulk
|
Von 5,4494 € bis 6,7586 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 11.3u | Ferrite | 20% | 1.7(Typ) | 0.95(Typ) | 12 | 0.057 | 18 | 24.6 | 10 | Bulk | No | Unknown | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MPIA4020V3-1R2-R
Inductor Power Shielded Wirewound 1.2uH/0.67uH 20% 1MHz Alloy Powder 6.5A 0.028Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.2u(OCL)/0.67u | Alloy Powder | 20% | 6.5 | 6.8 | 1M | 65M(Typ) | 2 | 0.028 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA4020V3-R10-R
Inductor Power Shielded Wirewound 0.1uH/0.056uH 20% 1MHz Alloy Powder 16A 0.0045Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.1u(OCL)/0.056u | Alloy Powder | 20% | 16 | 22 | 1M | 330M(Typ) | 2 | 0.0045 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA4020V3-6R8-R
Inductor Power Shielded Wirewound 6.8uH/3.8uH 20% 1MHz Alloy Powder 2A 0.192Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u(OCL)/3.8u | Alloy Powder | 20% | 2 | 2.6 | 1M | 25M(Typ) | 2 | 0.192 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA4020V3-220-R
Inductor Power Shielded Wirewound 22uH/12.3uH 20% 1MHz Alloy Powder 1.43A 0.402Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u(OCL)/12.3u | Alloy Powder | 20% | 1.43 | 1.65 | 1M | 12M(Typ) | 2 | 0.402 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MPIA4020V3-R33-R
Inductor Power Shielded Wirewound 0.33uH/0.185uH 20% 1MHz Alloy Powder 9.5A 0.009Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u(OCL)/0.185u | Alloy Powder | 20% | 9.5 | 12 | 1M | 135M(Typ) | 2 | 0.009 | SMD | 4.75 | 4.45 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
VP4-0060TR-R
Inductor Power Wirewound 4.9uH 20% Ferrite 1.7A 0.057Ohm DCR T/R
|
Von 5,5473 € bis 6,8366 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.9u | Ferrite | 20% | 1.7(Typ) | 2.18(Typ) | 12 | 0.057 | 18 | 24.6 | 10 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
VP4-0140TR-R
Inductor Power Wirewound 11.3uH 20% Ferrite 1.7A 0.057Ohm DCR T/R
|
Von 5,5473 € bis 6,8366 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 11.3u | Ferrite | 20% | 1.7(Typ) | 0.95(Typ) | 12 | 0.057 | 18 | 24.6 | 10 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
UP1B-331-R
Inductor Power Wirewound 331.9uH/330uH 20% 100KHz Ferrite 0.28A 3.1Ohm DCR T/R
|
Von 0,766 € bis 0,9153 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 331.9u(OCL)/330u | Ferrite | 20% | 0.28 | 0.31 | 100K | 2 | 3.1 | SMD | 8.89 | 6.1 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MPI4040R4-R33-R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 9.5A 0.006Ohm DCR 1616 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | 20% | 9.5 | 12.8 | 100K | 2 | 0.006(Typ) | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HC3-6R0-R
Inductor Power Metal Foil 6.52uH/6uH 20% 300KHz Ferrite 33.8A 0.00217Ohm DCR Bulk
|
Von 6,1789 € bis 8,4942 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Metal Foil | 6.52u(OCL)/6u | Ferrite | 20% | 33.8(Typ) | 30(Typ) | 300K | 2 | 0.00217 | 30 | 25.3 | 17.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HC3-3R3-R
Inductor Power Metal Foil 3.63uH/3.3uH 20% 300KHz Ferrite 42.45A 0.0012Ohm DCR Bulk
|
Von 6,1651 € bis 8,4682 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Metal Foil | 3.63u(OCL)/3.3u | Ferrite | 20% | 42.45(Typ) | 46(Typ) | 300K | 2 | 0.0012 | 30 | 25.3 | 17.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
FP0710V1-R150-R
Inductor Power Wirewound 0.15uH/0.108uH 15% 100KHz Ferrite 70A 0.00017Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.15u(OCL)/0.108u | Ferrite | 15% | 70 | 52 | 100K | 2 | 0.00017(Typ) | SMD | 6.5 | 6.5 | 10 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
SDCHA1V8040-4R7-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.63uH 20% 100KHz Ferrite 5.8A 0.0195Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,1643 € bis 0,2525 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 4.7u(OCL)/2.63u | Ferrite | 20% | 5.8 | 6.7 | 100K | 38M(Typ) | 2 | 0.0195(Typ) | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HC3-5R6-R
Inductor Power Metal Foil 5.68uH/5.6uH 20% 300KHz Ferrite 33.8A 0.00217Ohm DCR Bulk
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Metal Foil | 5.68u(OCL)/5.6u | Ferrite | 20% | 33.8(Typ) | 34.5(Typ) | 300K | 2 | 0.00217 | 30 | 25.3 | 17.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRA73-102-R
Inductor Power Shielded Drum Core 991.9uH/1000uH 20% 100KHz Ferrite 0.235A 6Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6846 € bis 1,1293 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 991.9u(OCL)/1000u | Ferrite | 20% | 0.235 | 0.239 | 100K | 2 | 6 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1707V2-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Alloy 12A 0.01Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,9236 € bis 2,1714 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/6.4u | Powdered Alloy | 20% | 12 | 17 | 100K | 6M(Typ) | 2 | 0.01 | 17.45 | 17.15 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
MPI2512V2-2R2-R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2.2A 0.087Ohm DCR 1008 T/R
|
Von 0,5727 € bis 0,6312 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | 20% | 2.2 | 3.5 | 100K | 30M(Typ) | 2 | 0.087 | 1008 | 2.7 | 2.2 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CPLA-5-50TR-R
Inductor Power 0.49uH/0.05uH 20% 1MHz Ferrite 40A 0.0006Ohm DCR T/R
|
Von 2,5613 € bis 3,044 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | 0.49u(OCL)/0.05u | Ferrite | 20% | 40 | 1M | 10 | 0.0006(Typ) | 45 | 8.5 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 |