Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HCM1A1104V2-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Alloy 6A 0.03Ohm DCR 4040 Automotive AEC-Q200 T/R
|
Von 0,5726 € bis 0,6083 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/6.4u | Powdered Alloy | 20% | 6 | 6 | 100K | 0.03 | 10M(Typ) | 4040 | 11.2 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1305V2-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Alloy 7.5A 0.0209Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/6.4u | Powdered Alloy | 20% | 7.5 | 13 | 100K | 0.0209 | 8M(Typ) | 13.8 | 12.9 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1307V2-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.11uH 20% 100KHz Powdered Alloy 16.5A 0.0041Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.11u | Powdered Alloy | 20% | 16.5 | 18 | 100K | 0.0041 | 18M(Typ) | 13.8 | 12.9 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1307V2-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Powdered Alloy 13A 0.00725Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u(OCL)/3u | Powdered Alloy | 20% | 13 | 20 | 100K | 0.00725 | 14M(Typ) | 13.8 | 12.9 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
FP0906R1-R10-R
Inductor Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 51A 0.00029Ohm DCR T/R
|
Von 0,883 € bis 1,0567 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.1u(OCL)/0.072u | Ferrite | 10% | 51 | 94 | 100K | 0.00029(Typ) | 9.6 | 6.4 | 8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
FP1505R1-R25-R
Inductor Power Wirewound 0.25uH/0.18uH 10% 100KHz Ferrite 53A 0.0005Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.25u(OCL)/0.18u | Ferrite | 10% | 53 | 42 | 100K | 0.0005(Typ) | 15 | 7 | 5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD53-330-R
Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 0.75A 0.257Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 33u | Ferrite | 20% | 0.75 | 0.76 | 100K | 0.257(Typ) | 5.2 | 5.72 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
CTX0-47-4-R
Inductor Power Wirewound 0.44uH/1.76uH 20% 100KHz 7A/3.5A 0.004Ohm/0.016Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.44u|1.76u | 20% | 7|3.5 | 100K | 0.004|0.016 | 13.97 | 13.97 | 6.35 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX5-1-R
Inductor Power Wirewound 4.9uH/19.6uH 20% 100KHz 2.3A/1.15A 0.03Ohm/0.122Ohm DCR T/R
|
Von 2,9594 € bis 3,4447 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 19.6u|4.9u | 20% | 1.15|2.3 | 100K | 0.122|0.03 | 11.43 | 11.43 | 4.19 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX15-1-R
Inductor Power Wirewound 14.4uH/57.6uH 20% 100KHz 1.1A/0.55A 0.08Ohm/0.319Ohm DCR T/R
|
Von 2,9967 € bis 3,4811 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 57.6u|14.4u | 20% | 0.55|1.1 | 100K | 0.319|0.08 | 11.43 | 11.43 | 4.19 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX33-1-R
Inductor Power Wirewound 32.4uH/129.6uH 20% 100KHz 0.72A/0.36A 0.293Ohm/1.171Ohm DCR T/R
|
Von 2,9967 € bis 3,4811 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 32.4u|129.6u | 20% | 0.72|0.36 | 100K | 0.293|1.171 | 11.43 | 11.43 | 4.19 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX150-1-R
Inductor Power Wirewound 148.23uH/592.9uH 20% 100KHz 0.38A/0.19A 0.965Ohm/3.861Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 148.23u|592.9u | 20% | 0.38|0.19 | 100K | 0.965|3.861 | 11.43 | 11.43 | 4.19 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX50-2-R
Inductor Power Wirewound 51.18uH/204.73uH 20% 100KHz 0.92A/0.46A 0.21Ohm/0.839Ohm DCR T/R
|
Von 2,8918 € bis 3,7714 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 204.73u|51.18u | 20% | 0.92|0.46 | 100K | 0.21|0.839 | 11.43 | 11.43 | 5.97 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX150-2-R
Inductor Power Wirewound 147.39uH/589.57uH 20% 100KHz 0.43A/0.22A 0.56Ohm/2.241Ohm DCR T/R
|
Von 2,8918 € bis 3,7714 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 147.39u|589.57u | 20% | 0.43|0.22 | 100K | 0.56|2.241 | 11.43 | 11.43 | 5.97 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX150-4-R
Inductor Power Wirewound 148.23uH/592.9uH 20% 100KHz 0.82A/0.41A 0.372Ohm/1.488Ohm DCR T/R
|
Von 3,1917 € bis 4,1536 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 148.23u|592.9u | 20% | 0.82|0.41 | 100K | 0.372|1.488 | 13.97 | 13.97 | 6.35 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX100-2-R
Inductor Power Wirewound 99.45uH/397.81uH 20% 100KHz 0.63A/0.32A 0.457Ohm/1.828Ohm DCR T/R
|
Von 2,8918 € bis 3,7714 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 99.45u|397.81u | 20% | 0.63|0.32 | 100K | 0.457|1.828 | 11.43 | 11.43 | 5.97 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX1-1P-R
Inductor Power Wirewound 1.07uH/4.28uH 20% 100KHz Powdered Iron 4.5A/2.25A 0.008Ohm/0.032Ohm DCR T/R
|
Von 1,5954 € bis 1,9004 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.07u|4.28u | Powdered Iron | 20% | 4.5|2.25 | 100K | 0.008|0.032 | 11.43 | 11.43 | 4.19 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX10-1P-R
Inductor Power Wirewound 9.62uH/38.48uH 20% 100KHz Powdered Iron 1.7A/0.85A 0.057Ohm/0.227Ohm DCR T/R
|
Von 1,8294 € bis 2,1448 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 9.62u|38.48u | Powdered Iron | 20% | 1.7|0.85 | 100K | 0.057|0.227 | 11.43 | 11.43 | 4.19 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX200-4-R
Inductor Power Wirewound 200.7uH/802.82uH 20% 100KHz 0.64A/0.32A 0.545Ohm/2.18Ohm DCR T/R
|
Von 3,1917 € bis 4,1536 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 200.7u|802.82u | 20% | 0.64|0.32 | 100K | 0.545|2.18 | 13.97 | 13.97 | 6.35 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX25-2-R
Inductor Power Wirewound 24.86uH/99.45uH 20% 100KHz 1A/0.5A 0.117Ohm/0.466Ohm DCR T/R
|
Von 2,8918 € bis 3,7714 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 24.86u|99.45u | 20% | 1|0.5 | 100K | 0.466|0.117 | 11.43 | 11.43 | 5.97 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX1-4-R
Inductor Power Wirewound 1.23uH/4.9uH 20% 100KHz 5A/2.5A 0.006Ohm/0.024Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.23u|4.9u | 20% | 5|2.5 | 100K | 0.006|0.024 | 13.97 | 13.97 | 6.35 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX8-2-R
Inductor Power Wirewound 7.94uH/31.77uH 20% 100KHz 2.6A/1.3A 0.027Ohm/0.108Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 7.94u|31.77u | 20% | 2.6|1.3 | 100K | 0.027|0.108 | 11.43 | 11.43 | 5.97 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SD6030-681-R
Inductor Power Shielded Drum Core 680uH 30% 100KHz Ferrite 0.27A 4.2Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 680u | Ferrite | 30% | 0.27 | 0.16 | 100K | 4.2 | 6 | 6 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MPI2512V2-R33-R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 5.1A 0.019Ohm DCR 1008 T/R
|
Von 0,731 € bis 0,8065 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | 20% | 5.1 | 7.5 | 100K | 0.019(Typ) | 130M(Typ) | 1008 | 2.5 | 2 | 1.25 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MPIA4015V2-R47-R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 7.8A 0.014Ohm DCR T/R Automotive AEC-Q200
|
0,7056 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Powdered Iron | 20% | 7.8 | 9 | 100K | 0.014 | 98M(Typ) | SMD | 4.75 | 4.45 | 1.5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |