Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HCF1007-5R6-R
Inductor Power Wirewound 5.6uH/4.03uH 10% 100KHz Ferrite 9.4A 0.00865Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00865(Typ) | 5.6u(OCL)/4.03u | 10% | 9.4 | 100K | 9.4 | 3 | 10.3 | 8.1 | 6.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HCMA1305-R33-R
Inductor Power Shielded Wirewound 0.33uH/0.21uH 20% 100KHz Powdered Iron 42A 0.00092Ohm DCR T/R Automotive AEC-Q200
|
Von 0,8363 € bis 2,5039 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.00092 | 0.33u(OCL)/0.21u | 20% | 80 | 100K | 42 | 2 | SMD | 13.8 | 12.5 | 5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| CTX02-13664 Power Transformer Push Pull |
|
Eaton | Transformator | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MPIA4012V2-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 4.3A 0.0465Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.0465 | 1u | 20% | 6.5 | 100K | 4.3 | 2 | 64M(Typ) | SMD | 4.75 | 4.45 | 1.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
DR1050-561-R
Inductor Power Shielded Drum Core 573uH 30% 100KHz Ferrite 0.62A 1.213Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.213 | 573u | 30% | 0.6 | 100K | 0.62 | 2 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
UP1B-151-R
Inductor Power Wirewound 152.4uH/150uH 20% 100KHz Ferrite 0.4A 1.61Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.61 | 152.4u(OCL)/150u | 20% | 0.46 | 100K | 0.4 | 2 | SMD | 8.89 | 6.1 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
DRA125-3R3-R
Inductor Power Shielded Drum Core 2.89uH/3.3uH 20% 100KHz Ferrite 8.63A 0.0087Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5859 € bis 1,3935 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.0087 | 2.89u(OCL)/3.3u | 20% | 12.8 | 100K | 8.63 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
EXL1V0603-3R3-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,2821 € bis 0,3337 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0208 | 3.3u(OCL)/1.84u | 20% | 9 | 100K | 8 | 2 | 25M(Typ) | 7.4 | 7.1 | 3.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0503-1R0-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,2241 € bis 0,2609 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0076 | 1u(OCL)/0.56u | 20% | 14.3 | 100K | 12.2 | 2 | 50M(Typ) | 6.2 | 5.9 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2B-681-R
Inductor Power Wirewound 700uH/680uH 20% 100KHz Ferrite 0.452A 1.97Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.97 | 700u(OCL)/680u | 20% | 0.355 | 100K | 0.452 | 2 | SMD | 13.97 | 10.41 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
DRQ73-471-R
Inductor Power Shielded Drum Core 465.8uH/1863uH 20% 100KHz Ferrite 0.35A/0.173A 2.36Ohm/9.44Ohm DCR T/R
|
Von 0,7229 € bis 0,7882 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.36(Typ)|9.44(Typ) | 465.8u|1863u | 20% | 0.37|0.18 | 100K | 0.35|0.173 | 4 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CTX1-4A-R
Inductor Power Wirewound 1.39uH/5.57uH 25% 100KHz Amorphous Metal 9.23A/4.62A 0.0052Ohm/0.0207Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Amorphous Metal | 0.0052|0.0207 | 1.39u|5.57u | 25% | 11.25|5.63 | 100K | 9.23|4.62 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCHA1V5020-5R6-R
Inductor Power Semi-Shielded Wirewound 5.6uH/3.14uH 20% 100KHz Ferrite 2.1A 0.069Ohm DCR 2020 Automotive AEC-Q200 T/R
|
0,1166 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.069 | 5.6u(OCL)/3.14u | 20% | 2.4 | 100K | 2.1 | 2 | 50M(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCPT1309-1R0-R
Inductor Power Wirewound 0.96uH 20% 100KHz Powdered Iron 19.4A 0.0019Ohm DCR Bulk
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.0019(Typ) | 0.96u | 20% | 40 | 100K | 19.4 | 2 | 13.7 | 13.2 | 9 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD3118-3R3-R
Inductor Power Shielded Drum Core 3.36uH 30% 100KHz Ferrite 1.22A 0.11Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.11(Typ) | 3.36u | 30% | 1.59 | 100K | 1.22 | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CTX8-2P-R
Inductor Power Wirewound 7.65uH/30.6uH 20% 100KHz Powdered Iron 2.3A/1.15A 0.04Ohm/0.158Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.04|0.158 | 7.65u|30.6u | 20% | 100K | 2.3|1.15 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| MCL1V0603-1R8-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HC7-R20-R
Inductor Power Wirewound 0.22uH/0.2uH 20% 100KHz Powdered Iron 35.8A 0.00067Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.00067 | 0.22u(OCL)/0.2u | 20% | 45.8 | 100K | 35.8(Typ) | 2 | 14.25 | 13 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| FP1008V2-R090-R Surface Mount Inductor |
Von 0,4885 € bis 1,0473 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MCLA1608V1-1R5-R
Inductor RF Chip Multi-Layer 1.5uH 10% 10MHz 25Q-Factor 0.025A 0.7Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.7 | 1.5u | 10% | 10M | 10M | 0.025 | 2 | 60M | SMD | 0603 | 1.8 | 1 | 1 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MP2A-2R2-R
Inductor Power Wirewound 2.3uH/2.2uH 20% 100KHz Molybdenum Permalloy 1.87A 0.086Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molybdenum Permalloy | 0.086(Typ) | 2.3u(OCL)/2.2u | 20% | 2.64 | 100K | 1.87 | 2 | 7.5 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX0-47-3-R
Inductor Power Wirewound 0.38uH/1.54uH 20% 100KHz 6A/3A 0.005Ohm/0.02Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.005|0.02 | 0.38u|1.54u | 20% | 100K | 6|3 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SDCL1V4020-R47N-R
Inductor Power Semi-Shielded Wirewound 0.47uH/0.21uH 30% 100KHz Ferrite 7A 0.02Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.02 | 0.47u(OCL)/0.21u | 30% | 10 | 100K | 7 | 2 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCHA1V5020-1R0-R
Inductor Power Semi-Shielded Wirewound 1uH/0.49uH 30% 100KHz Ferrite 4.1A 0.02Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Von 0,1177 € bis 0,1183 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.02 | 1u(OCL)/0.49u | 30% | 5 | 100K | 4.1 | 2 | 137M(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP1007R2-R14-R
Inductor Power Shielded Wirewound 0.14uH/0.1uH 10% 100KHz Ferrite 51A 0.00052Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.00052(Typ) | 0.14u(OCL)/0.1u | 10% | 72 | 100K | 51 | 2 | 10.4 | 8 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No |