Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IS600HGDV
Power Transformer 600W
|
Von 768,6701 € bis 829,8624 €
pro Stück
|
Eaton | Transformator | Isolation Transformer | 115|230 | 115|230 | 110 | 250 | 200 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
WCLA2012V1-680-R
Inductor RF Chip Wirewound 0.068uH 5% 200MHz 55Q-Factor 0.5A 0.38Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.068u | 5% | 500M | 0.5 | 200M | 0.38 | 1450M | SMD | 2 | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 55 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| HCM2213V2-100-R Inductor Power Shielded Wire Wound SMD |
Von 5,7339 € bis 5,9171 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD10-8R2-R
Inductor Power Shielded Drum Core 8.889uH/8.2uH 20% 100KHz Ferrite 0.8A 0.2607Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 8.889u(OCL)/8.2u | 20% | 0.8 | 0.8 | 100K | 0.2607(Typ) | 2 | 2020 | 5.2 | 5.2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1305-6R8-R
Inductor Power Shielded Wirewound 6.8uH/4.35uH 20% 100KHz Powdered Iron 8.3A 0.015Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 6.8u(OCL)/4.35u | 20% | 8.3 | 13 | 100K | 0.015 | 2 | 13.8 | 12.5 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
SD7030-560-R
Inductor Power Shielded Drum Core 56uH 30% 100KHz Ferrite 0.99A 0.277Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 56u | 30% | 0.99 | 0.73 | 100K | 0.277 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
LD1-1R8-R
Inductor Power Drum Core 1.8uH 20% 100KHz Ferrite 2.35A 0.042Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 1.8u | 20% | 2.35 | 3.05 | 100K | 0.042 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DRA125-681-R
Inductor Power Shielded Drum Core 683.3uH/680uH 20% 100KHz Ferrite 0.673A 1.44Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5849 € bis 1,1501 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 683.3u(OCL)/680u | 20% | 0.673 | 0.834 | 100K | 1.44 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD20-1R2-R
Inductor Power Shielded Drum Core 1.21uH/1.2uH 20% 100KHz Ferrite 3.07A 0.0275Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.21u(OCL)/1.2u | 20% | 3.07 | 2.55 | 100K | 0.0275(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1105V2-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Alloy 6.2A 0.027Ohm DCR 4040 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 10u(OCL)/6.4u | 20% | 6.2 | 7 | 100K | 0.027 | 9M(Typ) | 2 | 4040 | 11.2 | 10.3 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD20-820-R
Inductor Power Shielded Drum Core 82.81uH/82uH 20% 100KHz Ferrite 0.576A 0.7785Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 82.81u(OCL)/82u | 20% | 0.576 | 0.308 | 100K | 0.7785(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MCLA1005V2-1R8-R
Inductor RF Chip Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor 0.3A 0.12Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0018u | 0.3nH | 100M | 0.3 | 100M | 0.12 | 6000M | SMD | 2 | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| CTX01-17852-R 1mH, 1.5A Inductor Toroid Lead Thru |
|
Eaton | Induktor verbleit | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
FP1308R2-R44-R
Inductor Power Wirewound 0.44uH/0.317uH 10% 100KHz Ferrite 45A 0.00053Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.44u(OCL)/0.317u | 10% | 45 | 37 | 100K | 0.00053(Typ) | 2 | 13.4 | 12.7 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
UP5-1R5-R
Inductor Power Wirewound 1.5uH 20% 100KHz Ferrite 7.5A 0.012Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.5u | 20% | 7.5 | 18 | 100K | 0.012 | 110M(Typ) | 2 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DR124-271-R
Inductor Power Shielded Drum Core 256uH/270uH 20% 100KHz Ferrite 0.88A 0.87Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 256u(OCL)/270u | 20% | 0.88 | 1.09 | 100K | 0.87 | 2 | 12.3 | 12.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
| MCL1V0603-180-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SDQ12-470-R
Inductor Power Shielded Drum Core 47.61uH/190.4uH 20% 100KHz Ferrite 0.401A/0.201A 1.55Ohm/6.21Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 47.61u|190.4u | 20% | 0.401|0.201 | 0.441|0.22 | 100K | 1.55(Typ)|6.21(Typ) | 4 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
UP5-3R3-R
Inductor Power Wirewound 3.3uH 20% 100KHz Ferrite 6.2A 0.018Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 3.3u | 20% | 6.2 | 14 | 100K | 0.018 | 70M(Typ) | 2 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A2213V2-470-R
Inductor Power Shielded Wirewound 47uH/30.1uH 20% 100KHz Powdered Alloy 10A 0.0177Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 47u(OCL)/30.1u | 20% | 10 | 15 | 100K | 0.0177 | 2M(Typ) | 2 | 22.78 | 22.3 | 13 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SDCLA1V4018-150-R
Inductor Power Semi-Shielded Wirewound 15uH/8.4uH 20% 100KHz Ferrite 0.85A 0.21Ohm DCR 1515 Automotive AEC-Q200 T/R
|
0,1135 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 15u(OCL)/8.4u | 20% | 0.85 | 1.1 | 100K | 0.21(Typ) | 18M(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| CTX02-16031 Power Transformer 4W 12 Terminal |
|
Eaton | Transformator | Push Pull Transformer | 5.5 | 12 | 16.8 | 7.4 | 16.1 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
WCLA2520V1-1R5-R
Inductor RF Wirewound 1.5uH 10% 7.96MHz 12Q-Factor Ferrite 0.85A 0.17Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1088 € bis 0,1376 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 1.5u | 10% | 7.96M | 0.85 | 7.96M | 0.17 | 100M | SMD | 2 | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
DRA125-470-R
Inductor Power Shielded Drum Core 47.83uH/47uH 20% 100KHz Ferrite 2.59A 0.097Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5849 € bis 1,1354 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 47.83u(OCL)/47u | 20% | 2.59 | 3.13 | 100K | 0.097 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP1005R4-R12-R
Inductor Power Shielded Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 45A 0.0007Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.12u(OCL)/0.086u | 10% | 45 | 60 | 100K | 0.0007(Typ) | 2 | 10.2 | 7 | 4.95 | No | No | No | No | EAR99 |