Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRQ127-331-R
Inductor Power Shielded Drum Core 323.6uH/1294uH 20% 100KHz Ferrite 1.04A/0.522A 0.574Ohm/2.3Ohm DCR T/R
|
Von 1,8034 € bis 1,8875 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 323.6u|1294u | Ferrite | 20% | 1.04|0.522 | 2.01|1.01 | 100K | 4 | 0.574(Typ)|2.3(Typ) | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
FP1108R1-R21-R
Inductor Power Wirewound 0.21uH/0.151uH 10% 100KHz Ferrite 65A 0.0003045Ohm DCR
|
Von 0,9578 € bis 1,1411 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.21u(OCL)/0.151u | Ferrite | 10% | 65 | 55 | 100K | 2 | 0.0003045(Typ) | 11 | 8 | 7.5 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX25-1P-R
Inductor Power Wirewound 25.4uH/101.6uH 20% 100KHz Powdered Iron 0.96A/0.48A 0.177Ohm/0.708Ohm DCR T/R
|
Von 1,8356 € bis 2,1837 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 25.4u|101.6u | Powdered Iron | 20% | 0.96|0.48 | 100K | 4 | 0.177|0.708 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX20-7-52-R
Inductor Power Toroid 20.96uH/20uH 20% 100KHz Powdered Iron 11.4A 0.011Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 20.96u(OCL)/20u | Powdered Iron | 20% | 11.4 | 100K | 2 | 0.011 | Radial | 32.4 | 19.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HC8LP-470-R
Inductor Power Wirewound 47.9uH/47uH 20% 100KHz Powdered Iron 1.8A 0.344Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 47.9u(OCL)/47u | Powdered Iron | 20% | 1.8(Typ) | 3.1 | 100K | 2 | 0.344 | 10.4 | 10.4 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A0703V3-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Alloy Powder 3.3A 0.075Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/6.4u | Alloy Powder | 20% | 3.3 | 4.4 | 100K | 12M(Typ) | 2 | 0.075 | SMD | 2525 | 7.3 | 6.8 | 3 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
SDCL1V4030-2R2M-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.14uH 20% 100KHz Ferrite 2.8A 0.039Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 2.2u(OCL)/1.14u | Ferrite | 20% | 2.8 | 5 | 100K | 2 | 0.039 | 1515 | 4.2 | 4.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD10-471-R
Inductor Power Shielded Drum Core 468.3uH/470uH 20% 100KHz Ferrite 0.117A 12.1Ohm DCR 2020 T/R
|
Von 1,3546 € bis 1,6135 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 468.3u(OCL)/470u | Ferrite | 20% | 0.117 | 0.11 | 100K | 2 | 12.1(Typ) | 2020 | 5.2 | 5.2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1307V2-6R8-R
Inductor Power Shielded Wirewound 6.8uH/4.35uH 20% 100KHz Powdered Alloy 10A 0.0115Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6396 € bis 1,1618 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u(OCL)/4.35u | Powdered Alloy | 20% | 10 | 15 | 100K | 9M(Typ) | 2 | 0.0115 | 13.8 | 12.9 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD8328-4R7-R
Inductor Power Shielded Drum Core 5uH/4.7uH 30% 100KHz Ferrite 4.5A 0.0247Ohm DCR T/R
|
Von 1,2332 € bis 1,4772 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 5u(OCL)/4.7u | Ferrite | 30% | 4.5 | 3.6 | 100K | 2 | 0.0247 | 9.5 | 8.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CTX15-1P-R
Inductor Power Wirewound 15.03uH/60.12uH 20% 100KHz Powdered Iron 1.4A/0.7A 0.087Ohm/0.348Ohm DCR T/R
|
Von 1,8695 € bis 1,9285 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 15.03u|60.12u | Powdered Iron | 20% | 1.4|0.7 | 100K | 4 | 0.087|0.348 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CTX10-2-52-R
Inductor Power Toroid 9.6uH/10uH 20% 100KHz Powdered Iron 4.7A 0.0183Ohm DCR RDL Bulk
|
Von 1,9962 € bis 2,4354 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | 9.6u(OCL)/10u | Powdered Iron | 20% | 4.7 | 4.5 | 100K | 2 | 0.0183 | Radial | 12.7 | 7.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRQ74-6R8-R
Inductor Power Shielded Drum Core 7.344uH/29.38uH 20% 100KHz Ferrite 2.6A/1.3A 0.0418Ohm/0.167Ohm DCR T/R
|
Von 0,7853 € bis 0,9378 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 7.344u|29.38u | Ferrite | 20% | 2.6|1.3 | 3.67|1.84 | 100K | 4 | 0.0418(Typ)|0.167(Typ) | 7.6 | 7.6 | 4.45 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
UP3B-1R0-R
Inductor Power Wirewound 1.34uH/1uH 20% 100KHz Ferrite 12.5A 0.0034Ohm DCR T/R
|
Von 1,2241 € bis 1,4633 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.34u(OCL)/1u | Ferrite | 20% | 12.5 | 15.3 | 100K | 2 | 0.0034 | SMD | 19.3 | 13.21 | 6.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
UP2-221-R
Inductor Power Unshielded Wirewound 230uH/220uH 20% 100KHz 0.93A 0.636Ohm DCR T/R
|
Von 1,2438 € bis 1,4911 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 230u(OCL)/220u | 20% | 0.93 | 0.62 | 100K | 2 | 0.636 | 13.74 | 8.76 | 5.87 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DR125-820
Inductor Power Shielded Drum Core 86.89uH/82uH 20% 100KHz Ferrite 2.05A 0.128Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 86.89u(OCL)/82u | Ferrite | 20% | 2.05 | 2.39 | 100K | 2 | 0.128(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD18-3R3-R
Inductor Power Shielded Drum Core 3.61uH/3.3uH 20% 100KHz Ferrite 2.07A 0.0605Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 3.61u(OCL)/3.3u | Ferrite | 20% | 2.07 | 1.71 | 100K | 2 | 0.0605(Typ) | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-270-R Surface Mount Inductor |
Von 0,0043 € bis 0,0149 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD52-270-R
Inductor Power Shielded Drum Core 27uH 20% 100KHz Ferrite 0.73A 0.33Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 27u | Ferrite | 20% | 0.73 | 0.65 | 100K | 2 | 0.33(Typ) | 5.2 | 5.6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1707V2-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.11uH 20% 100KHz Powdered Alloy 19.5A 0.00327Ohm DCR T/R Automotive AEC-Q200
|
Von 1,9467 € bis 2,2253 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.11u | Powdered Alloy | 20% | 19.5 | 28 | 100K | 15M(Typ) | 2 | 0.00327 | 17.15 | 17 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0805V3-R68-R
Inductor Power Shielded Wirewound 0.68uH/0.43uH 20% 100KHz Alloy Powder 19.5A 0.0035Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u(OCL)/0.43u | Alloy Powder | 20% | 19.5 | 22 | 100K | 80M(Typ) | 2 | 0.0035 | SMD | 8.4 | 8 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V3012-220M-R
Inductor Power Semi-Shielded Wirewound 22uH/11.44uH 20% 100KHz Ferrite 0.3A 0.805Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 22u(OCL)/11.44u | Ferrite | 20% | 0.3 | 0.42 | 100K | 2 | 0.805 | 1212 | 3.2 | 3.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX10-3-R
Inductor Power Wirewound 9.6uH/38.4uH 20% 100KHz 2.7A/1.35A 0.028Ohm/0.111Ohm DCR T/R
|
Von 2,977 € bis 3,9117 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 9.6u|38.4u | 20% | 2.7|1.35 | 100K | 4 | 0.028|0.111 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
HCM1A1307V2-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.11uH 20% 100KHz Powdered Alloy 16.5A 0.0041Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.11u | Powdered Alloy | 20% | 16.5 | 18 | 100K | 18M(Typ) | 2 | 0.0041 | 13.8 | 12.9 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| FP0704-070-R Surface Mount Inductor |
Von 1,0063 € bis 1,2021 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 |