Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD25-821-R
Inductor Power Shielded Drum Core 826.7uH/820uH 20% 100KHz Ferrite 0.23A 5.04Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 826.7u(OCL)/820u | Ferrite | 20% | 0.23 | 0.139 | 100K | 5.04(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MPI4020V2-220-R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.2A 0.402Ohm DCR T/R
|
Von 0,7119 € bis 0,7269 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | 20% | 1.2 | 1.65 | 100K | 0.402 | 9.5M | 4.75 | 4.45 | 2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SDQ12-680-R
Inductor Power Shielded Drum Core 68.89uH/275.6uH 20% 100KHz Ferrite 0.326A/0.163A 2.36Ohm/9.43Ohm DCR 2020 T/R
|
Von 1,5276 € bis 1,8233 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68.89u|275.6u | Ferrite | 20% | 0.326|0.163 | 0.366|0.183 | 100K | 2.36(Typ)|9.43(Typ) | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SD3114-330-R
Inductor Power Shielded Drum Core 33.1uH/33uH 20% 100KHz Ferrite 0.35A 1.4Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 33.1u(OCL)/33u | Ferrite | 20% | 0.35 | 0.44 | 100K | 1.4(Typ) | 1212 | 3.7 | 3.1 | 1.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
HCM1A0805V3-1R0-R
Inductor Power Shielded Wirewound 1uH/0.64uH 20% 100KHz Alloy Powder 16A 0.0048Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u(OCL)/0.64u | Alloy Powder | 20% | 16 | 15 | 100K | 0.0048 | 50M(Typ) | SMD | 8.4 | 8 | 5.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MCL2012V2-100-R
Inductor RF Chip Multi-Layer 0.01uH 5% 100MHz 15Q-Factor 0.5A 0.3Ohm DCR 0805 T/R
|
Von 0,0141 € bis 0,0151 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.01u | 5% | 100M | 0.5 | 100M | 0.3 | 2200M | 0805 | SMD | 2.2 | 1.4 | 1.1 | Tape and Reel | 2 | 15 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1305V3-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Alloy Powder 44A 0.00085Ohm DCR 5050 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.3u | Alloy Powder | 20% | 44 | 50 | 100K | 0.00085 | 58M(Typ) | 5050 | SMD | 13.8 | 12.9 | 5 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1104V2-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Powdered Alloy 25A 0.00127Ohm DCR 4040 T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.3u | Powdered Alloy | 20% | 25 | 35 | 100K | 0.00127 | 73M(Typ) | 4040 | 10.8 | 10 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SD6030-221-R
Inductor Power Shielded Drum Core 220uH 30% 100KHz Ferrite 0.5A 1.2Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 220u | Ferrite | 30% | 0.5 | 0.3 | 100K | 1.2 | 6 | 6 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HFW1V2815H150K
Inductor Power Wirewound 15uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 15u | Ferrite | 10% | 30(Typ) | 14 | 500K | 0.00205 | 10.5M | SMD | 27.9 | 27.94 | 15.36 | 3 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
SD14-330-R
Inductor Power Shielded Drum Core 32.55uH/33uH 20% 100KHz Ferrite 0.654A 0.5852Ohm DCR 2020 T/R
|
Von 1,1217 € bis 1,3381 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 32.55u(OCL)/33u | Ferrite | 20% | 0.654 | 0.651 | 100K | 0.5852(Typ) | 2020 | 5.2 | 5.2 | 1.45 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HFW1V2818H3R3K
Inductor Power Wirewound 3.3uH 10% 500KHz Ferrite 28A 0.00286Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 3.3u | Ferrite | 10% | 28(Typ) | 92.5 | 500K | 0.00286 | 35M | SMD | 27.9 | 27.94 | 17.78 | 3 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
HC8-4R5-R
Inductor Power Wirewound 4.52uH/4.5uH 20% 100KHz Powdered Iron 8A 0.0186Ohm DCR T/R
|
Von 3,1586 € bis 4,1258 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.52u(OCL)/4.5u | Powdered Iron | 20% | 8(Typ) | 13.5 | 100K | 0.0186 | 10.9 | 10.4 | 4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DRA74-150-R
Inductor Power Shielded Drum Core 15.14uH/15uH 20% 100KHz Ferrite 2.06A 0.08Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,4901 € bis 1,1049 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 15.14u(OCL)/15u | Ferrite | 20% | 2.06 | 2.36 | 100K | 0.08 | 7.6 | 7.6 | 4.35 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
WCLA2520V1-4R7-R
Inductor RF Wirewound 4.7uH 10% 7.96MHz 12Q-Factor Ferrite 0.505A 0.52Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1143 € bis 0,1417 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 4.7u | Ferrite | 10% | 7.96M | 0.505 | 7.96M | 0.52 | 46M | 1008 | SMD | 2.9 | 2.5 | 2.1 | Tape and Reel | 2 | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HCPT1309-R47-R
Inductor Power Wirewound 0.49uH 20% 100KHz Powdered Iron 34A 0.0006Ohm DCR Bulk
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.49u | Powdered Iron | 20% | 34 | 55 | 100K | 0.0006(Typ) | 13.69 | 13.2 | 9 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCLA3225V1-331-R
Inductor RF Wirewound 330uH 10% 1MHz 10Q-Factor Ferrite 0.098A 13.7Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1304 € bis 0,1618 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 330u | Ferrite | 10% | 1M | 0.098 | 1M | 13.7 | 2.8M | 1210 | SMD | 3.6 | 2.8 | 2.4 | Tape and Reel | 2 | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FP1505R1-R30-R
Inductor Power Wirewound 0.3uH/0.217uH 10% 100KHz Ferrite 53A 0.0005Ohm DCR T/R
|
Von 0,9415 € bis 1,1225 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.3u(OCL)/0.217u | Ferrite | 10% | 53 | 35 | 100K | 0.0005(Typ) | 15 | 7 | 5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DR1040-2R5-R
Inductor Power Shielded Drum Core 2.4uH 30% 100KHz Ferrite 6.1A 0.009Ohm DCR T/R
|
Von 0,4901 € bis 0,9449 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.4u | Ferrite | 30% | 6.1 | 7.8 | 100K | 0.009 | 10.5 | 10.3 | 4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VPH3-0084-R
Inductor Power Wirewound 14.2uH 20% Ferrite 0.97A 0.14Ohm DCR T/R
|
Von 4,4262 € bis 6,101 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 14.2u | Ferrite | 20% | 0.97(Typ) | 0.67(Typ) | 0.14 | 17.1 | 22.3 | 8.4 | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCL1V4018-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 100KHz Ferrite 1.75A 0.102Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 4.7u(OCL)/2.44u | Ferrite | 20% | 1.75 | 2 | 100K | 0.102 | 1515 | 4.2 | 4.2 | 1.85 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCLA3216V1-R390-R
Inductor RF Multi-Layer 0.39uH 10% 25MHz 30Q-Factor 0.2A 0.5Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,046 € bis 0,0484 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.39u | 10% | 25M | 0.2 | 25M | 0.5 | 135M | 1206 | SMD | 3.4 | 1.8 | 1.1 | Tape and Reel | 2 | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
UP0-4C-1R0-R
Inductor Power Unshielded Drum Core 1.16uH/1uH 20% 100KHz Ferrite 2.88A 0.03Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 1.16u(OCL)/1u | Ferrite | 20% | 2.88 | 3.33 | 100K | 0.03 | 6.6 | 4.45 | 2.92 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1307V3-2R2-R
Inductor Power Shielded Wirewound 2.2uH/1.4uH 20% 100KHz Alloy Powder 18.5A 0.0031Ohm DCR 5050 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u(OCL)/1.4u | Alloy Powder | 20% | 18.5 | 23 | 100K | 0.0031 | 28M(Typ) | 5050 | 13.8 | 12.9 | 6.5 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
MCLA3216V1-R220-R
Inductor RF Multi-Layer 0.22uH 10% 25MHz 25Q-Factor 0.25A 0.3Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,046 € bis 0,0484 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.22u | 10% | 25M | 0.25 | 25M | 0.3 | 170M | 1206 | SMD | 3.4 | 1.8 | 1.1 | Tape and Reel | 2 | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |