Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDCHA1V6045-5R6-R
Inductor Power Semi-Shielded Wirewound 5.6uH/3.14uH 20% 100KHz Ferrite 4.1A 0.031Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Von 0,1811 € bis 0,203 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 5.6u(OCL)/3.14u | Ferrite | 20% | 4.1 | 6.4 | 100K | 35M(Typ) | 2 | 0.031(Typ) | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DR127-R47-R
Inductor Power Shielded Drum Core 0.419uH/0.47uH 20% 100KHz Ferrite 17.9A 0.00195Ohm DCR T/R
|
Von 0,3278 € bis 0,7074 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 0.419u(OCL)/0.47u | Ferrite | 20% | 17.9 | 56 | 100K | 2 | 0.00195(Typ) | SMD | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SD7030-560-R
Inductor Power Shielded Drum Core 56uH 30% 100KHz Ferrite 0.99A 0.277Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 56u | Ferrite | 30% | 0.99 | 0.73 | 100K | 2 | 0.277 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRA73-4R7-R
Inductor Power Shielded Drum Core 4.86uH/4.7uH 20% 100KHz Ferrite 2.92A 0.04Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6914 € bis 1,2568 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 4.86u(OCL)/4.7u | Ferrite | 20% | 2.92 | 3.52 | 100K | 2 | 0.04 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A0805V2-220-R
Inductor Power Shielded Wirewound 22uH/14uH 20% 100KHz Powdered Alloy 3.5A 0.07Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,502 € bis 0,5334 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u(OCL)/14u | Powdered Alloy | 20% | 3.5 | 4 | 100K | 6.5M(Typ) | 2 | 0.07 | 8.4 | 8 | 5.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX100-4P-R
Inductor Power Wirewound 99.09uH/396.38uH 20% 100KHz Powdered Iron 0.72A/0.36A 0.565Ohm/2.259Ohm DCR T/R
|
Von 2,9988 € bis 3,4364 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 99.09u|396.38u | Powdered Iron | 20% | 0.72|0.36 | 100K | 4 | 0.565|2.259 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
HCV1206-R40-R
SMD High current power inductors
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 10% | 100K | 3 | SMD | 12.7 | 10.15 | 5.1 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
HCM1A1104V2-220-R
Inductor Power Shielded Wirewound 22uH/14.1uH 20% 100KHz Powdered Alloy 3.8A 0.065Ohm DCR 4040 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u(OCL)/14.1u | Powdered Alloy | 20% | 3.8 | 4.6 | 100K | 6.5M(Typ) | 2 | 0.065 | 4040 | 11.2 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD18-331-R
Inductor Power Shielded Drum Core 334.89uH/330uH 20% 100KHz Ferrite 0.248A 4.2Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 334.89u(OCL)/330u | Ferrite | 20% | 0.248 | 0.177 | 100K | 2 | 4.2(Typ) | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1707-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u(OCL)/9.6u | Powdered Iron | 20% | 9 | 14 | 100K | 2 | 0.0155 | 17.5 | 17.15 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V5020-680M-R
Inductor Power Semi-Shielded Wirewound 68uH/35.36uH 20% 100KHz Ferrite 0.55A 0.725Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 68u(OCL)/35.36u | Ferrite | 20% | 0.55 | 0.59 | 100K | 2 | 0.725 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCLA3216V1-4R7-R
Inductor RF Multi-Layer 4.7uH 10% 10MHz 35Q-Factor 0.025A 0.65Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,046 € bis 0,0484 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 4.7u | 10% | 10M | 0.025 | 10M | 35M | 2 | 0.65 | SMD | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1707V2-470-R
Inductor Power Shielded Wirewound 47uH/30.1uH 20% 100KHz Powdered Alloy 5.5A 0.046Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u(OCL)/30.1u | Powdered Alloy | 20% | 5.5 | 8 | 100K | 2M(Typ) | 2 | 0.046 | 17.45 | 17.15 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
MCLA3216V1-R150-R
Inductor RF Multi-Layer 0.15uH 10% 25MHz 25Q-Factor 0.25A 0.25Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,046 € bis 0,0484 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.15u | 10% | 25M | 0.25 | 25M | 200M | 2 | 0.25 | SMD | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRQ127-6R8-R
Inductor Power Shielded Drum Core 7.387uH/29.55uH 20% 100KHz Ferrite 7.34A/3.67A 0.0116Ohm/0.0465Ohm DCR T/R
|
Von 0,9403 € bis 1,3015 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 7.387u|29.55u | Ferrite | 20% | 7.34|3.67 | 13.3|6.67 | 100K | 4 | 0.0116(Typ)|0.0465(Typ) | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MPIA2512V3-4R7-R
Inductor Power Shielded Wirewound 4.7uH/2.63uH 20% 1MHz Alloy Powder 1.4A 0.235Ohm DCR 1008 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u(OCL)/2.63u | Alloy Powder | 20% | 1.4 | 1.9 | 1M | 29M(Typ) | 2 | 0.235 | SMD | 1008 | 2.7 | 2.2 | 1.25 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD14-680-R
Inductor Power Shielded Drum Core 68.21uH/68uH 20% 100KHz Ferrite 0.474A 1.11Ohm DCR 2020 T/R
|
Von 1,1217 € bis 1,3381 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68.21u(OCL)/68u | Ferrite | 20% | 0.474 | 0.449 | 100K | 2 | 1.11(Typ) | 2020 | 5.2 | 5.2 | 1.45 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0703V3-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.1uH 20% 100KHz Alloy Powder 5A 0.0285Ohm DCR 2525
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.1u | Alloy Powder | 20% | 5 | 7.5 | 100K | 25M(Typ) | 2 | 0.0285 | SMD | 2525 | 7.3 | 6.8 | 3 | EAR99 | ||||||||||||||||||||||||||||||||||||||
DRA124-3R3-R
Inductor Power Shielded Drum Core 2.79uH/3.3uH 20% 100KHz Ferrite 6.94A 0.011Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,4976 € bis 1,7816 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.79u(OCL)/3.3u | Ferrite | 20% | 6.94 | 11.9 | 100K | 2 | 0.011 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
TL1012V2-R150-R
Inductor Trans-inductor Regulator Power Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
Von 0,7236 € bis 0,7921 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | 0.15u(OCL)/0.108u | Ferrite | 10% | 75 | 73 | 100K | 4 | 0.00037(Typ)/0.000125(Typ) | SMD | 10 | 6 | 12 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SD14-4R5-R
Inductor Power Shielded Drum Core 4.53uH/4.5uH 20% 100KHz Ferrite 1.64A 0.0935Ohm DCR 2020 T/R
|
Von 1,1217 € bis 1,3381 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 4.53u(OCL)/4.5u | Ferrite | 20% | 1.64 | 1.74 | 100K | 2 | 0.0935(Typ) | 2020 | 5.2 | 5.2 | 1.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A0805-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Powdered Iron 5.7A 0.02Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u(OCL)/3u | Powdered Iron | 20% | 5.7 | 10 | 100K | 2 | 0.02 | 8.3 | 8 | 5.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
VP5-0053TR-R
Inductor Power Wirewound 3.4uH 20% Ferrite 2.08A 0.047Ohm DCR T/R
|
Von 5,6417 € bis 7,6421 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 3.4u | Ferrite | 20% | 2.08(Typ) | 4.59(Typ) | 12 | 0.047 | 21 | 28.5 | 10.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
CTX150-1P-R
Inductor Power Wirewound 150.72uH/602.87uH 20% 100KHz Powdered Iron 0.44A/0.22A 0.844Ohm/3.376Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 150.72u|602.87u | Powdered Iron | 20% | 0.44|0.22 | 100K | 4 | 0.844|3.376 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
HCM1103-R36-R
Inductor Power Shielded Wirewound 0.36uH/0.26uH 20% 100KHz Powdered Iron 23A 0.0013Ohm DCR 4040 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.36u(OCL)/0.26u | Powdered Iron | 20% | 23 | 28 | 100K | 2 | 0.0013 | 4040 | 11.5 | 10.6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 |