Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FP1505R1-R30-R
Inductor Power Wirewound 0.3uH/0.217uH 10% 100KHz Ferrite 53A 0.0005Ohm DCR T/R
|
Von 0,9415 € bis 1,1225 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.3u(OCL)/0.217u | Ferrite | 10% | 53 | 35 | 100K | 2 | 0.0005(Typ) | 15 | 7 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DR1040-2R5-R
Inductor Power Shielded Drum Core 2.4uH 30% 100KHz Ferrite 6.1A 0.009Ohm DCR T/R
|
Von 0,4901 € bis 0,9449 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.4u | Ferrite | 30% | 6.1 | 7.8 | 100K | 2 | 0.009 | 10.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
WCLA3225V1-331-R
Inductor RF Wirewound 330uH 10% 1MHz 10Q-Factor Ferrite 0.098A 13.7Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1304 € bis 0,1618 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 330u | Ferrite | 10% | 1M | 0.098 | 1M | 2.8M | 2 | 13.7 | SMD | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
EXL1V0605-8R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 8.2u(OCL)/4.59u | Alloy Powder | 20% | 6.2 | 6.8 | 100K | 15M(Typ) | 2 | 0.0315 | 7.4 | 7.1 | 5 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V4030-470M-R
Inductor Power Semi-Shielded Wirewound 47uH/24.44uH 20% 100KHz Ferrite 0.72A 0.575Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 47u(OCL)/24.44u | Ferrite | 20% | 0.72 | 0.95 | 100K | 2 | 0.575 | 1515 | 4.2 | 4.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HC8-470-R
Inductor Power Wirewound 47.28uH/47uH 20% 100KHz Powdered Iron 2.2A 0.237Ohm DCR T/R
|
Von 2,2296 € bis 2,7314 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 47.28u(OCL)/47u | Powdered Iron | 20% | 2.2(Typ) | 4.2 | 100K | 2 | 0.237 | 10.9 | 10.4 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DRA127-331-R
Inductor Power Shielded Drum Core 328.3uH/330uH 20% 100KHz Ferrite 1.01A 0.73Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 328.3u(OCL)/330u | Ferrite | 20% | 1.01 | 1.93 | 100K | 2 | 0.73 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| FP0910V2-R150-R Inductor Power Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 63A 0.000125Ohm DCR T/R |
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.15u(OCL)/0.108u | Ferrite | 10% | 63 | 56 | 100K | 2 | 0.000125(Typ) | SMD | 9 | 5 | 9.5 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HC7-R47-R
Inductor Power Wirewound 0.534uH/0.47uH 20% 100KHz Powdered Iron 23.4A 0.0016Ohm DCR T/R
|
Von 2,6325 € bis 3,1013 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.534u(OCL)/0.47u | Powdered Iron | 20% | 23.4(Typ) | 27.5 | 100K | 2 | 0.0016 | 13.8 | 13 | 5.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1707-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3.01uH 20% 100KHz Powdered Iron 27A 0.00472Ohm DCR T/R
|
Von 3,0831 € bis 4,0459 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u(OCL)/3.01u | Powdered Iron | 20% | 27 | 24 | 100K | 2 | 0.00472 | 17.5 | 17.15 | 7 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX200-2-R
Inductor Power Wirewound 198.58uH/794.3uH 20% 100KHz 0.39A/0.2A 0.796Ohm/3.184Ohm DCR T/R
|
Von 2,9025 € bis 3,8072 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 198.58u|794.3u | 20% | 0.39|0.2 | 100K | 4 | 0.796|3.184 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX1-2P-R
Inductor Power Wirewound 1.22uH/4.9uH 20% 100KHz Powdered Iron 5A/2.5A 0.008Ohm/0.033Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.22u|4.9u | Powdered Iron | 20% | 5|2.5 | 100K | 4 | 0.008|0.033 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
SDQ25-1R0-R
Inductor Power Shielded Drum Core 0.97uH/3.87uH 20% 100KHz Ferrite 3.15A/1.58A 0.0252Ohm/0.1007Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 0.97u|3.87u | Ferrite | 20% | 3.15|1.58 | 4.09|2.05 | 100K | 4 | 0.0252(Typ)|0.1007(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SDCH1V5020-680M-R
Inductor Power Semi-Shielded Wirewound 68uH/35.36uH 20% 100KHz Ferrite 0.55A 0.725Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 68u(OCL)/35.36u | Ferrite | 20% | 0.55 | 0.59 | 100K | 2 | 0.725 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRQ73-471-R
Inductor Power Shielded Drum Core 465.8uH/1863uH 20% 100KHz Ferrite 0.35A/0.173A 2.36Ohm/9.44Ohm DCR T/R
|
Von 0,706 € bis 0,7678 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 465.8u|1863u | Ferrite | 20% | 0.35|0.173 | 0.37|0.18 | 100K | 4 | 2.36(Typ)|9.44(Typ) | 7.6 | 7.6 | 3.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
DRA124-1R5-R
Inductor Power Shielded Drum Core 1.36uH/1.5uH 20% 100KHz Ferrite 9.36A 0.0058Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,2669 € bis 1,5454 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.36u(OCL)/1.5u | Ferrite | 20% | 9.36 | 17.1 | 100K | 2 | 0.0058 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
MCLA1608V1-R820-R
Inductor RF Chip Multi-Layer 0.82uH 10% 25MHz 20Q-Factor 0.05A 1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.82u | 10% | 25M | 0.05 | 25M | 85M | 2 | 1 | SMD | 0603 | 1.8 | 1 | 1 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA1608V1-1R5-R
Inductor RF Chip Multi-Layer 1.5uH 10% 10MHz 25Q-Factor 0.025A 0.7Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 1.5u | 10% | 10M | 0.025 | 10M | 60M | 2 | 0.7 | SMD | 0603 | 1.8 | 1 | 1 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCH1V6028-470M-R
Inductor Power Semi-Shielded Wirewound 47uH/24.44uH 20% 100KHz Ferrite 1.1A 0.41Ohm DCR 2424 T/R
|
0,1104 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 47u(OCL)/24.44u | Ferrite | 20% | 1.1 | 1.4 | 100K | 2 | 0.41 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MP2A-680-R
Inductor Power Wirewound 68.53uH/68uH 20% 100KHz Molybdenum Permalloy 0.52A 1.28Ohm DCR T/R
|
Von 2,5083 € bis 3,0136 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 68.53u(OCL)/68u | Molybdenum Permalloy | 20% | 0.52 | 0.54 | 100K | 2 | 1.28(Typ) | 7.49 | 5.21 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCHA1V5020-5R6-R
Inductor Power Semi-Shielded Wirewound 5.6uH/3.14uH 20% 100KHz Ferrite 2.1A 0.069Ohm DCR 2020 Automotive AEC-Q200 T/R
|
0,1177 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 5.6u(OCL)/3.14u | Ferrite | 20% | 2.1 | 2.4 | 100K | 50M(Typ) | 2 | 0.069 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX8-2P-R
Inductor Power Wirewound 7.65uH/30.6uH 20% 100KHz Powdered Iron 2.3A/1.15A 0.04Ohm/0.158Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 7.65u|30.6u | Powdered Iron | 20% | 2.3|1.15 | 100K | 4 | 0.04|0.158 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX100-4A-R
Inductor Power Wirewound 100.57uH/402.3uH 25% 100KHz Amorphous Metal 1.37A/0.69A 0.235Ohm/0.939Ohm DCR T/R
|
Von 3,3991 € bis 3,7004 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 100.57u|402.3u | Amorphous Metal | 25% | 1.37|0.69 | 1.32|0.66 | 100K | 4 | 0.235|0.939 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCPT1309-1R0-R
Inductor Power Wirewound 0.96uH 20% 100KHz Powdered Iron 19.4A 0.0019Ohm DCR Bulk
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.96u | Powdered Iron | 20% | 19.4 | 40 | 100K | 2 | 0.0019(Typ) | 13.7 | 13.2 | 9 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A1307V3-R33-R
Inductor Power Shielded Wirewound 0.33uH/0.21uH 20% 100KHz Alloy Powder 47A 0.00069Ohm DCR 5050 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u(OCL)/0.21u | Alloy Powder | 20% | 47 | 70 | 100K | 80M(Typ) | 2 | 0.00069 | 5050 | 13.8 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |