Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPI2510V2-R33-R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 4.8A 0.02Ohm DCR 1008 T/R
|
Bestand
21.000
Von 0,584 € bis 0,6957 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | 20% | 4.8 | 6.6 | 100K | 0.02 | 120M(Typ) | 2 | 1008 | 2.5 | 2 | 1.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1012V2-R070-R
Inductor Power Wirewound 0.07uH/0.05uH 10% 100KHz Ferrite 84A 0.000125Ohm DCR T/R
|
Bestand
205.574
Von 0,7042 € bis 1,0821 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.07u(OCL)/0.05u | 10% | 84 | 130 | 100K | 0.000125(Typ) | SMD | 2 | 10 | 6 | 12 | Tape and Reel | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V6028-220M-R
Inductor Power Semi-Shielded Wirewound 22uH/11.44uH 20% 100KHz Ferrite 1.4A 0.173Ohm DCR 2424 T/R
|
Bestand
2.000
0,134 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 22u(OCL)/11.44u | 20% | 1.4 | 1.9 | 100K | 0.173 | 2 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V5040-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 100KHz Ferrite 3.1A 0.039Ohm DCR 2020 T/R
|
Bestand
33.000
0,1159 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 4.7u(OCL)/2.44u | 20% | 3.1 | 3.5 | 100K | 0.039 | 2 | 2020 | 5.2 | 5.2 | 4.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
EXL1V1010-4R7-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Bestand
8.100
Von 1,168 € bis 1,2968 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 4.7u(OCL)/2.6u | 20% | 24 | 21.4 | 100K | 0.0057 | 18M(Typ) | 2 | 12.2 | 11.3 | 10 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCHA1V8040-150-R
Inductor Power Semi-Shielded Wirewound 15uH/8.4uH 20% 100KHz Ferrite 3.6A 0.05Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Bestand
6.000
Von 0,1603 € bis 0,2504 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 15u(OCL)/8.4u | 20% | 3.6 | 4 | 100K | 0.05(Typ) | 20M(Typ) | 2 | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP1008R6-R100-R
Inductor Power Shielded Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 74A 0.00018Ohm DCR T/R
|
Bestand
1.000
0,9791 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.1u(OCL)/0.072u | 10% | 74 | 103 | 100K | 0.00018(Typ) | 2 | 10.8 | 8 | 8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SDCL1V4018-220M-R
Inductor Power Semi-Shielded Wirewound 22uH/11.44uH 20% 100KHz Ferrite 0.75A 0.42Ohm DCR 1515 T/R
|
Bestand
6.000
0,1048 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 22u(OCL)/11.44u | 20% | 0.75 | 0.8 | 100K | 0.42 | 2 | 1515 | 4.2 | 4.2 | 1.85 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V5020-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 2020 T/R
|
Bestand
15.000
0,1116 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 4.7u(OCL)/2.44u | 20% | 2.2 | 2.6 | 100K | 0.078 | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V3012-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 100KHz Ferrite 0.8A 0.156Ohm DCR 1212 T/R
|
Bestand
7.000
0,0885 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 4.7u(OCL)/2.44u | 20% | 0.8 | 0.95 | 100K | 0.156 | 2 | 1212 | 3.2 | 3.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V2512-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 1MHz Ferrite 1.1A 0.236Ohm DCR 1008 T/R
|
Bestand
8.000
0,0833 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 4.7u(OCL)/2.44u | 20% | 1.1 | 1.35 | 1M | 0.236 | 2 | 1008 | 2.8 | 2.35 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1012V3-R070-R
Inductor Power Wirewound 0.07uH/0.05uH 10% 100KHz Ferrite 84A 0.000125Ohm DCR T/R
|
Bestand
7.500
Von 0,6613 € bis 1,0134 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.07u(OCL)/0.05u | 10% | 84 | 190 | 100K | 0.000125(Typ) | SMD | 2 | 10 | 6 | 12 | Tape and Reel | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRQ125-2R2-R
Inductor Power Shielded Drum Core 2.208uH/8.832uH 20% 100KHz Ferrite 10.9A/5.46A 0.0045Ohm/0.0182Ohm DCR T/R
|
Bestand
600
0,919 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.208u|8.832u | 20% | 5.46|10.9 | 15|7.5 | 100K | 0.0045(Typ)|0.0182(Typ) | 4 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP0805R1-R20-R
Inductor Power Wirewound 0.2uH/0.144uH 10% 100KHz Ferrite 65A 0.000199Ohm DCR T/R
|
Bestand
27.550
Von 0,8674 € bis 1,1508 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.2u(OCL)/0.144u | 10% | 65 | 20 | 100K | 0.000199 | SMD | 2 | 7.62 | 7.49 | 4.96 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
FP0805R1-R10-R
Inductor Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 65A 0.000199Ohm DCR T/R
|
Bestand
1.890
0,8503 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.1u(OCL)/0.072u | 10% | 65 | 50 | 100K | 0.000199 | SMD | 2 | 7.62 | 7.49 | 4.96 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
FP1108R1-R10-R
Inductor Power Wirewound 0.1uH/0.081uH 10% 100KHz Ferrite 65A 0.0003045Ohm DCR
|
Bestand
15.500
Von 0,9533 € bis 1,2711 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.1u(OCL)/0.081u | 10% | 65 | 100 | 100K | 0.0003045(Typ) | 2 | 11 | 8 | 7.5 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
FP1308R1-R32-R
Inductor Power Wirewound 0.32uH/0.23uH 10% 100KHz Ferrite 57A 0.00032Ohm DCR T/R
|
Bestand
680
0,9447 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.32u(OCL)/0.23u | 10% | 57 | 52 | 100K | 0.00032(Typ) | 2 | 13.4 | 12.7 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
FP4-120-R
Inductor Power Shielded Wirewound 0.12uH 15% 1MHz Ferrite 40A 0.00065Ohm DCR T/R
|
Bestand
2.475
1,0821 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.12u | 15% | 40 | 54 | 1M | 0.00065 | 2 | 10.2 | 6.8 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FPV1006-125-R
Inductor Power Shielded Wirewound 0.125uH 10% 100KHz Ferrite 25A 0.00041Ohm DCR T/R
|
Bestand
620
1,2002 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.125u | 10% | 25 | 57 | 100K | 0.00041 | 2 | 10.3 | 8.65 | 6.4 | Tape and Reel | No | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HC8-1R9-R
Inductor Power Wirewound 1.9uH 20% 100KHz Powdered Iron 12.4A 0.0077Ohm DCR T/R
|
Bestand
190
Von 0,3757 € bis 0,3949 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 1.9u | 20% | 12.4(Typ) | 20.9 | 100K | 0.0077 | 2 | 10.9 | 10.4 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM0503-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Powdered Iron 7.5A 0.019Ohm DCR
|
Bestand
2.000
0,6871 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 1.5u(OCL)/0.96u | 20% | 7.5 | 7 | 100K | 0.019 | 2 | 5.5 | 5.3 | 3 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1307-1R0-R
Inductor Power Shielded Wirewound 1uH/0.56uH 20% 100KHz Powdered Iron 29A 0.002Ohm DCR T/R
|
Bestand
1.100
2,1042 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 1u(OCL)/0.56u | 20% | 29 | 49 | 100K | 0.002 | 2 | 14.2 | 13 | 6.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1707-6R8-R
Inductor Power Shielded Wirewound 6.8uH/4.35uH 20% 100KHz Powdered Iron 20A 0.00755Ohm DCR T/R
|
Bestand
1.050
3,4611 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 6.8u(OCL)/4.35u | 20% | 20 | 22 | 100K | 0.00755 | 2 | 17.5 | 17.15 | 7 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCMA1104-4R7-R
Inductor Power Shielded Wirewound 4.7uH/2.63uH 20% 100KHz Powdered Iron 8.5A 0.02Ohm DCR 4040 Automotive AEC-Q200 T/R
|
Bestand
2.550
1,6232 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 4.7u(OCL)/2.63u | 20% | 8.5 | 15 | 100K | 0.02 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
LD1-100-R
Inductor Power Drum Core 10uH 20% 100KHz Ferrite 1.13A 0.182Ohm DCR T/R
|
Bestand
24.000
Von 0,3349 € bis 0,5668 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 10u | 20% | 1.13 | 1.28 | 100K | 0.182 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No |