Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CTX10-16-52LP-R
Inductor Power Toroid 9.9uH/10uH 20% 100KHz Powdered Iron 27.3A 0.0032Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 0.0032 | 9.9u(OCL)/10u | 20% | 100K | 27.3 | Radial | 2 | 50.3 | 24 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
FP0705R2-R12-R
Inductor Power Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 38A 0.00032Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00032(Typ) | 0.12u(OCL)/0.086u | 10% | 37 | 100K | 38 | 2 | 7 | 7 | 4.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
UP5-2R2-R
Inductor Power Wirewound 2.2uH 20% 100KHz Ferrite 7.1A 0.014Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.014 | 2.2u | 20% | 16 | 100K | 7.1 | 2 | 75M(Typ) | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DR1030-2R8-R
Inductor Power Shielded Drum Core 2.8uH 30% 100KHz Ferrite 5.1A 0.0145Ohm DCR T/R
|
Von 0,4131 € bis 0,8524 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.0145 | 2.8u | 30% | 6.08 | 100K | 5.1 | 2 | 10.5 | 10.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0503-1R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,2644 € bis 0,315 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0097 | 1.2u(OCL)/0.67u | 20% | 13.5 | 100K | 11 | 2 | 43M(Typ) | 6.2 | 5.9 | 3.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CTX0-68-1P-R
Inductor Power Wirewound 0.6uH/2.4uH 20% 100KHz Powdered Iron 5.1A/2.55A 0.006Ohm/0.025Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.006|0.025 | 0.6u|2.4u | 20% | 100K | 5.1|2.55 | 4 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
SD8328-2R5-R
Inductor Power Shielded Drum Core 2.7uH/2.5uH 30% 100KHz Ferrite 6.6A 0.0156Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.0156 | 2.7u(OCL)/2.5u | 30% | 4.5 | 100K | 6.6 | 2 | 9.5 | 8.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2-8B-680-R
Inductor Power Wirewound 68uH 20% 100KHz Ferrite 0.89A 0.48Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.48 | 68u | 20% | 1 | 100K | 0.89 | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1206R1-R12-R
Inductor Power Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 50A 0.00043Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00043(Typ) | 0.12u(OCL)/0.086u | 10% | 88 | 100K | 50 | 2 | 12 | 8 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD12-8R2-R
Inductor Power Shielded Drum Core 8.41uH/8.2uH 20% 100KHz Ferrite 1.02A 0.2399Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.2399(Typ) | 8.41u(OCL)/8.2u | 20% | 0.931 | 100K | 1.02 | 2 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CTX15-3P-R
Inductor Power Wirewound 14.5uH/58.02uH 20% 100KHz Powdered Iron 2.2A/1.1A 0.05Ohm/0.198Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.05|0.198 | 14.5u|58.02u | 20% | 100K | 2.2|1.1 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
SD7030-300-R
Inductor Power Shielded Drum Core 30uH 30% 100KHz Ferrite 1.2A 0.165Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.165 | 30u | 30% | 0.97 | 100K | 1.2 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DR124-681-R
Inductor Power Shielded Drum Core 669uH/680uH 20% 100KHz Ferrite 0.56A 2.215Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.215 | 669u(OCL)/680u | 20% | 0.65 | 100K | 0.56 | 2 | 12.3 | 12.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD3118-1R5-R
Inductor Power Shielded Drum Core 1.44uH 30% 100KHz Ferrite 1.81A 0.051Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.051(Typ) | 1.44u | 30% | 2.42 | 100K | 1.81 | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCLA3225V1-1R5-R
Inductor RF Wirewound 1.5uH 10% 7.96MHz 10Q-Factor Ferrite 1A 0.13Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1239 € bis 0,1568 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 0.13 | 1.5u | 10% | 7.96M | 7.96M | 1 | 2 | 260M | SMD | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
WCLA2520V1-3R3-R
Inductor RF Wirewound 3.3uH 10% 7.96MHz 12Q-Factor Ferrite 0.715A 0.26Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1086 € bis 0,1374 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 0.26 | 3.3u | 10% | 7.96M | 7.96M | 0.715 | 2 | 48M | SMD | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
DRA73-471-R
Inductor Power Shielded Drum Core 472.6uH/470uH 20% 100KHz Ferrite 0.326A 3.2Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5827 € bis 1,1423 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 3.2 | 472.6u(OCL)/470u | 20% | 0.354 | 100K | 0.326 | 2 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HFW1V2815H3R3K
Inductor Power Wirewound 3.3uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00205 | 3.3u | 10% | 66.9 | 500K | 30(Typ) | 3 | 27M | SMD | 27.9 | 27.94 | 15.36 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
HFW1V2815H6R8K
Inductor Power Wirewound 6.8uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00205 | 6.8u | 10% | 34.5 | 500K | 30(Typ) | 3 | 17M | SMD | 27.9 | 27.94 | 15.36 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
WCLA3225V1-470-R
Inductor RF Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.26A 1.9Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1239 € bis 0,1568 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 1.9 | 47u | 10% | 2.52M | 2.52M | 0.26 | 2 | 10M | SMD | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SD18-150-R
Inductor Power Shielded Drum Core 15.21uH/15uH 20% 100KHz Ferrite 1.06A 0.2278Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.2278(Typ) | 15.21u(OCL)/15u | 20% | 0.831 | 100K | 1.06 | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXLA1V0402-2R0-R
Inductor Power Molded/Shielded Wirewound 2uH 20% 100KHz Alloy Powder 8.2A 0.0233Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0233 | 2u | 20% | 5 | 100K | 8.2 | 2 | SMD | 4.6 | 4.6 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD12-331-R
Inductor Power Shielded Drum Core 334.9uH/330uH 20% 100KHz Ferrite 0.186A 7.25Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 7.25(Typ) | 334.9u(OCL)/330u | 20% | 0.148 | 100K | 0.186 | 2 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD6020-8R9-R
Inductor Power Shielded Drum Core 8.5uH/8.9uH 30% 100KHz Ferrite 1.47A 0.116Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.116 | 8.5u(OCL)/8.9u | 30% | 1.25 | 100K | 1.47 | 2 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
POE4W3X5-0-R
Power Transformer 1:0.52:0.26:0.26:0.26 1500VAC 4W 12 Terminal Gull Wing SMD
|
|
Eaton | Transformator | Power Over Ethernet Configurable Transformer | 1:0.52:0.26:0.26:0.26 | Single+Auxilary | 300 | Triple | 3X5 | Gull Wing | 1500VAC | 12 | 16 | 17.1 | 8.4 | Tape and Reel | No | No | No | No | No | EAR99 |