Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CLH0904-2-50TR-R
Inductor Power Wirewound 0.32uH Ferrite 10A 0.00035Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00035 | 0.32u | 5 | 10 | 4 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
SDCHA1V8040-560-R
Inductor Power Semi-Shielded Wirewound 56uH/31.36uH 20% 100KHz Ferrite 1.75A 0.16Ohm DCR 3131 Automotive AEC-Q200 T/R
|
0,1628 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.16(Typ) | 56u(OCL)/31.36u | 20% | 1.9 | 100K | 1.75 | 2 | 10.5M(Typ) | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX0-68-3-R
Inductor Power Wirewound 0.6uH/2.4uH 20% 100KHz 5A/2.5A 0.006Ohm/0.024Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.006|0.024 | 0.6u|2.4u | 20% | 100K | 5|2.5 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
WCLA3225V1-100-R
Inductor RF Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 0.57A 0.39Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1239 € bis 0,1568 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 0.39 | 10u | 10% | 2.52M | 2.52M | 0.57 | 2 | 25M | SMD | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
CTX150-7-52LP-R
Inductor Power Toroid 152.8uH/150uH 20% 100KHz Powdered Iron 12.8A 0.0204Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 0.0204 | 152.8u(OCL)/150u | 20% | 100K | 12.8 | Radial | 2 | 54.5 | 25.4 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A1305-R10-R
Inductor Power Shielded Wirewound 0.1uH/0.064uH 20% 100KHz Powdered Iron 43A 0.00059Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.00059 | 0.1u(OCL)/0.064u | 20% | 80 | 100K | 43 | 2 | 13.8 | 12.5 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-1R7-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EXL1V0505-100-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,282 € bis 0,3357 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.043 | 10u(OCL)/5.6u | 20% | 5.4 | 100K | 5 | 2 | 10M(Typ) | 6.2 | 5.9 | 5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
LD2-271-R
Inductor Power Drum Core 270uH 20% 100KHz Ferrite 0.94A 1.11Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 1.11 | 270u | 20% | 0.73 | 100K | 0.94 | 2 | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD6020-560-R
Inductor Power Shielded Drum Core 55uH/56uH 30% 100KHz Ferrite 0.57A 0.618Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.618 | 55u(OCL)/56u | 30% | 0.5 | 100K | 0.57 | 2 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
EXL1V0603-R18-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,3224 € bis 0,3774 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.00175 | 0.18u(OCL)/0.1u | 20% | 36 | 100K | 32 | 2 | 143M(Typ) | 7.4 | 7.1 | 3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1005R3-R12-R
Inductor Power Shielded Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 45A 0.00058Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.00058(Typ) | 0.12u(OCL)/0.086u | 10% | 60 | 100K | 45 | 2 | 10.2 | 7 | 4.95 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD6030-331-R
Inductor Power Shielded Drum Core 330uH 30% 100KHz Ferrite 0.38A 2.1Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.1 | 330u | 30% | 0.25 | 100K | 0.38 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1309B1-R100-R
Inductor Power Shielded Wirewound 100nH/72nH 10% 100KHz Ferrite 60A 0.00019Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.00019(Typ) | 100n(OCL)/72n | 10% | 100 | 100K | 60 | 2 | 12.8 | 8.3 | 8.8 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
EXL1V0402-R56-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0078 | 0.56u(OCL)/0.31u | 20% | 11.3 | 100K | 12.6 | 2 | 85M(Typ) | 4.4 | 4.4 | 1.9 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCMA0703-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.28uH 20% 100KHz Powdered Iron 17.5A 0.0042Ohm DCR T/R Automotive AEC-Q200
|
Von 0,8632 € bis 1,0193 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.0042 | 0.47u(OCL)/0.28u | 20% | 26 | 100K | 17.5 | 2 | 7.4 | 7 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HC8LP-R39-R
Inductor Power Wirewound 0.43uH/0.39uH 20% 100KHz Powdered Iron 20.2A 0.0028Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.0028 | 0.43u(OCL)/0.39u | 20% | 34 | 100K | 20.2 | 2 | 10.9 | 10.4 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD6030-181-R
Inductor Power Shielded Drum Core 180uH 30% 100KHz Ferrite 0.55A 0.98Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.98 | 180u | 30% | 0.32 | 100K | 0.55 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD6030-471-R
Inductor Power Shielded Drum Core 470uH 30% 100KHz Ferrite 0.33A 2.7Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.7 | 470u | 30% | 0.2 | 100K | 0.33 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2-8B-1R0-R
Inductor Power Wirewound 0.98uH/1uH 20% 100KHz Ferrite 3.6A 0.0286Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.0286 | 0.98u(OCL)/1u | 20% | 8 | 100K | 3.6 | 2 | 13.97 | 10.4 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DR1050-R80-R
Inductor Power Shielded Drum Core 0.7uH 30% 100KHz Ferrite 9.7A 0.004Ohm DCR T/R
|
Von 0,4386 € bis 0,7183 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.004 | 0.7u | 30% | 13.5 | 100K | 9.7 | 2 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD3114-470-R
Inductor Power Shielded Drum Core 47.5uH/47uH 20% 100KHz Ferrite 0.28A 2.2Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.2(Typ) | 47.5u(OCL)/47u | 20% | 0.37 | 100K | 0.28 | 2 | 1212 | 3.7 | 3.1 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
EXL1V0402-R60-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0078 | 0.6u(OCL)/0.33u | 20% | 11.1 | 100K | 12.4 | 2 | 85M(Typ) | 4.4 | 4.4 | 1.9 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1006R2-R08-R
Inductor Power Wirewound 0.085uH/0.061uH 10% 100KHz Ferrite 53A 0.0003Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.0003(Typ) | 0.085u(OCL)/0.061u | 10% | 100 | 100K | 53 | 2 | 10 | 8 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CL1108-5-50TR-R
Inductor Power 0.4uH/0.05uH 20% 1MHz Ferrite 80A 0.00028Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Ferrite | 0.00028(Typ) | 0.4u(OCL)/0.05u | 20% | 1M | 80 | 10 | 45 | 11 | 8 | Tape and Reel | No | No | No | No | No | EAR99 |