Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HCM1A1305-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.11uH 20% 100KHz Powdered Iron 12A 0.0092Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 3.3u(OCL)/2.11u | 20% | 12 | 16 | 100K | 0.0092 | 2 | 13.8 | 12.5 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A1305-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 5.8A 0.0334Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 15u(OCL)/9.6u | 20% | 5.8 | 11 | 100K | 0.0334 | 2 | 13.8 | 12.5 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
DR1040-680-R
Inductor Power Shielded Drum Core 65.3uH 30% 100KHz Ferrite 1.42A 0.183Ohm DCR T/R
|
Von 0,3003 € bis 0,7183 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 65.3u | 30% | 1.42 | 1.65 | 100K | 0.183 | 2 | 10.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
DRA74-2R2-R
Inductor Power Shielded Drum Core 2.33uH/2.2uH 20% 100KHz Ferrite 4.82A 0.015Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,3337 € bis 0,9966 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.33u(OCL)/2.2u | 20% | 4.82 | 6.13 | 100K | 0.015 | 2 | 7.6 | 7.6 | 4.35 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
HCM1305-2R2-R
Inductor Power Shielded Wirewound 2.2uH/1.41uH 20% 100KHz Powdered Iron 20A 0.00529Ohm DCR T/R
|
Von 0,7375 € bis 1,9169 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 2.2u(OCL)/1.41u | 20% | 20 | 32 | 100K | 0.00529 | 2 | 13.8 | 12.5 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HCM1A1307-R33-R
Inductor Power Shielded Wirewound 0.33uH/0.21uH 20% 100KHz Powdered Iron 44A 0.00092Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.33u(OCL)/0.21u | 20% | 44 | 72 | 100K | 0.00092 | 2 | 13.7 | 13 | 6.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DR1050-331-R
Inductor Power Shielded Drum Core 321uH 30% 100KHz Ferrite 0.83A 0.693Ohm DCR T/R
|
Von 0,3084 € bis 0,7183 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 321u | 30% | 0.83 | 0.8 | 100K | 0.693 | 2 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
DR124-330-R
Inductor Power Shielded Drum Core 31.2uH/33uH 20% 100KHz Ferrite 2.6A 0.097Ohm DCR T/R
|
Von 0,3728 € bis 0,674 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 31.2u(OCL)/33u | 20% | 2.6 | 3.12 | 100K | 0.097 | 2 | 12.3 | 12.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
EXLA1V0503-5R6-R
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz Alloy Powder 5.9A 0.0341Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
LD2-331-HV
Inductor Power Unshielded Drum Core 330uH/211.2uH 20% 100KHz Ferrite 0.4A 1.42Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
EXLA1V0402-R68-R
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz Alloy Powder 12A 0.0082Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
CTX01-18408-R
Econo PAC Inductor
|
|
Eaton | Induktionsspule, Oberflächenmontage | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
MCL2012V1-4R7-R
Inductor RF Chip Multi-Layer 4.7uH 20% 1MHz 0.12A 0.4Ohm DCR 0805 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 4.7u | 20% | 1M | 0.12 | 1M | 0.4 | 35M | SMD | 2 | 0805 | 2.2 | 1.4 | 1.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX5-3-R
Inductor Power Wirewound 4.7uH/18.82uH 20% 100KHz 3A/1.5A 0.019Ohm/0.077Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.7u|18.82u | 20% | 3|1.5 | 100K | 0.019|0.077 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SD6020-680-R
Inductor Power Shielded Drum Core 68uH 30% 100KHz Ferrite 0.5A 0.84Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 68u | 30% | 0.5 | 0.43 | 100K | 0.84 | 2 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRQ73-820-R
Inductor Power Shielded Drum Core 80.37uH/321.5uH 20% 100KHz Ferrite 0.86A/0.43A 0.384Ohm/1.54Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 80.37u|321.5u | 20% | 0.86|0.43 | 0.89|0.44 | 100K | 0.384(Typ)|1.54(Typ) | 4 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
EXL1V0603-4R5-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 4.5u(OCL)/2.52u | 20% | 7 | 8 | 100K | 0.0253 | 20M(Typ) | 2 | 7.4 | 7.1 | 3.1 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DR1050-151-R
Inductor Power Shielded Drum Core 149uH 30% 100KHz Ferrite 1.26A 0.298Ohm DCR T/R
|
Von 0,4342 € bis 0,8524 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 149u | 30% | 1.26 | 1.15 | 100K | 0.298 | 2 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
POE13W3X3-3-R
Power Transformer 1:0.529:0.176:0.176:0.176 1500VAC 13W 12 Terminal Gull Wing SMD
|
|
Eaton | Transformator | Power Over Ethernet Configurable Transformer | 1:0.529:0.176:0.176:0.176 | Single+Auxilary | 1350 | Triple | 3X3.3 | Gull Wing | 1500VAC | 12 | 18 | 10 | 18 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
EXL1V0705-2R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 2.2u(OCL)/1.23u | 20% | 14 | 17 | 100K | 0.0064 | 27M(Typ) | 2 | 8.7 | 8.3 | 5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCQ1V2012-3R3-R
Inductor RF Multi-Layer 3.3uH 10% 10MHz 35Q-Factor 0.05A 0.6Ohm DCR 0805 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 3.3u | 10% | 10M | 0.05 | 10M | 0.6 | 41M | SMD | 2 | 0805 | 2.2 | 1.4 | 1.1 | Tape and Reel | 35 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HFW1V2818H4R7K
Inductor Power Wirewound 4.7uH 10% 500KHz Ferrite 28A 0.00286Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 4.7u | 10% | 28(Typ) | 61.2 | 500K | 0.00286 | 26.5M | SMD | 3 | 27.9 | 27.94 | 17.78 | Tape and Reel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCH1V6045-2R2M-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.14uH 20% 100KHz Ferrite 4.5A 0.022Ohm DCR 2424 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u(OCL)/1.14u | 20% | 4.5 | 9 | 100K | 0.022 | 2 | 2424 | 6.2 | 6.2 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCLA2012V1-681-R
Inductor RF Chip Wirewound 0.68uH 5% 25MHz 23Q-Factor 0.19A 2.1Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.68u | 5% | 50M | 0.19 | 25M | 2.1 | 300M | SMD | 2 | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| UP5S-101-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 |