Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MCL1005-270-R
Inductor RF Chip Multi-Layer 0.027uH 5% 100MHz 8Q-Factor 0.3A 0.7Ohm DCR 0402 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.7 | 0.027u | 5% | 100M | 100M | 0.3 | 2 | 1600M | SMD | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DR124-151-R
Inductor Power Shielded Drum Core 146uH/150uH 20% 100KHz Ferrite 1.3A 0.4452Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.4452 | 146u(OCL)/150u | 20% | 1.44 | 100K | 1.3 | 2 | 12.3 | 12.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD7030-390-R
Inductor Power Shielded Drum Core 39uH 30% 100KHz Ferrite 1.1A 0.21Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.21 | 39u | 30% | 0.86 | 100K | 1.1 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MCL1608V2-271-R
Inductor RF Chip Multi-Layer 0.27uH 5% 100MHz 8Q-Factor 0.15A 2.6Ohm DCR 0603 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 2.6 | 0.27u | 5% | 100M | 100M | 0.15 | 2 | 350M | SMD | 0603 | 1.8 | 1 | 1 | Tape and Reel | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCHA1V5020-1R5-R
Inductor Power Semi-Shielded Wirewound 1.5uH/0.74uH 30% 100KHz Ferrite 3.5A 0.025Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Von 0,1617 € bis 0,1745 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.025 | 1.5u(OCL)/0.74u | 30% | 4.5 | 100K | 3.5 | 2 | 100M(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HC8-330-R
Inductor Power Wirewound 31.65uH/33uH 20% 100KHz Powdered Iron 2.7A 0.154Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.154 | 31.65u(OCL)/33u | 20% | 5.1 | 100K | 2.7(Typ) | 2 | 10.9 | 10.4 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| MCL1V0603-2R5-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
POE7W3X5-0-R
Power Transformer 1:0.529:0.265:0.265:0.265 1500VAC 7W 12 Terminal Gull Wing SMD
|
|
Eaton | Transformator | Power Over Ethernet Configurable Transformer | 1:0.529:0.265:0.265:0.265 | Single+Auxilary | 500 | Triple | 3X5 | Gull Wing | 1500VAC | 12 | 16 | 17.1 | 8.4 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
| MCL1V0603-470-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DRAQ127-470-R
Inductor Power Shielded Drum Core 47.9uH/192uH 25% 100KHz Ferrite 2.62A/1.31A 0.11Ohm/0.44Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6286 € bis 1,2304 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.11|0.44 | 47.9u|192u | 25% | 5.09|2.54 | 100K | 2.62|1.31 | 4 | 12.5 | 12.5 | 8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0703-330-R
Inductor Power Shielded Wirewound 33uH/19.8uH 20% 100KHz Powdered Iron 1.6A 0.242Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6414 € bis 0,8567 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.242 | 33u(OCL)/19.8u | 20% | 2.3 | 100K | 1.6 | 2 | 7.4 | 7 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-820-R Surface Mount Inductor |
Von 0,0048 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD3118-470-R
Inductor Power Shielded Drum Core 47.5uH 30% 100KHz Ferrite 0.37A 1.2Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.2(Typ) | 47.5u | 30% | 0.42 | 100K | 0.37 | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCQ1V3216-1R0-R
Inductor RF Multi-Layer 1uH 10% 10MHz 35Q-Factor 0.1A 0.3Ohm DCR 1206 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.3 | 1u | 10% | 10M | 10M | 0.1 | 2 | 75M | SMD | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 35 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HC8LP-1R9-R
Inductor Power Wirewound 1.92uH/1.9uH 20% 100KHz Powdered Iron 10.1A 0.0115Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.0115 | 1.92u(OCL)/1.9u | 20% | 15.5 | 100K | 10.1(Typ) | 2 | 10.4 | 10.4 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
UP2-6R8-R
Inductor Power Unshielded Wirewound 6.63uH/6.8uH 20% 100KHz 5A 0.023Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 0.023 | 6.63u(OCL)/6.8u | 20% | 3.6 | 100K | 5 | 2 | 13.74 | 8.76 | 5.87 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX50-10-52LP-R
Inductor Power Toroid 52.37uH/50uH 20% 100KHz Powdered Iron 13.9A 0.0124Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 0.0124 | 52.37u(OCL)/50u | 20% | 100K | 13.9 | Radial | 2 | 47.5 | 21.3 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| MCL1V0603-6R8-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD20-220-R
Inductor Power Shielded Drum Core 22.09uH/22uH 20% 100KHz Ferrite 1.12A 0.2053Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.2053(Typ) | 22.09u(OCL)/22u | 20% | 0.596 | 100K | 1.12 | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HCM1104-100-R
Inductor Power Shielded Wirewound 10uH/5.6uH 20% 100KHz Powdered Iron 7.5A 0.03Ohm DCR 4040 T/R
|
Von 0,649 € bis 1,0872 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.03 | 10u(OCL)/5.6u | 20% | 8.5 | 100K | 7.5 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
WCLA2520V1-470-R
Inductor RF Wirewound 47uH 10% 2.52MHz 20Q-Factor Ferrite 0.1A 8.34Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1072 € bis 0,1356 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 8.34 | 47u | 10% | 2.52M | 2.52M | 0.1 | 2 | 18M | SMD | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| CTX03-18774-R Transformer, Forward Converter 30-60 V Vin: 5V at 5 A |
|
Eaton | Transformator | Forward Converter | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
EXL1V0605-4R7-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,2974 € bis 0,3386 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0184 | 4.7u(OCL)/2.63u | 20% | 8.4 | 100K | 8.5 | 2 | 22M(Typ) | 7.4 | 7.1 | 5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2B-471-R
Inductor Power Wirewound 471uH/470uH 20% 100KHz Ferrite 0.553A 1.31Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.31 | 471u(OCL)/470u | 20% | 0.427 | 100K | 0.553 | 2 | SMD | 13.97 | 10.41 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MCL1608V2-391-R
Inductor RF Chip Multi-Layer 0.39uH 5% 100MHz 8Q-Factor 0.15A 3.2Ohm DCR 0603 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 3.2 | 0.39u | 5% | 100M | 100M | 0.15 | 2 | 300M | SMD | 0603 | 1.8 | 1 | 1 | Tape and Reel | 8 | No | No | No | No | EAR99 |