Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SU6000XFMR2UTAA
Power Transformer 6kVA Rack Mount
|
Von 1.426,4215 € bis 1.539,9837 €
pro Stück
|
Eaton | Transformator | Isolation Transformer | Single | 208|240 | 120 | 554 | 89 | 445 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
MCL1608V2-221-R
Inductor RF Chip Multi-Layer 0.22uH 5% 100MHz 8Q-Factor 0.2A 2.4Ohm DCR 0603 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.22u | 5% | 100M | 0.2 | 100M | 2.4 | 350M | SMD | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0703-1R5-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 1.5u(OCL)/0.84u | 20% | 15.3 | 23.5 | 100K | 0.00825 | 31M(Typ) | 2 | 8.7 | 8.3 | 3.1 | Tape and Reel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EXL1V0703-8R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,3181 € bis 0,3724 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 8.2u(OCL)/4.59u | 20% | 5.9 | 9 | 100K | 0.04873 | 12M(Typ) | 2 | 8.7 | 8.3 | 3.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRA127-1R5-R
Inductor Power Shielded Drum Core 1.27uH/1.5uH 20% 100KHz Ferrite 12.2A 0.0051Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.27u(OCL)/1.5u | 20% | 12.2 | 31.1 | 100K | 0.0051 | SMD | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| MCL1V0603-2R4-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DR1050-560-R
Inductor Power Shielded Drum Core 56.7uH 30% 100KHz Ferrite 1.96A 0.123Ohm DCR T/R
|
Von 0,3767 € bis 0,8411 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 56.7u | 30% | 1.96 | 1.94 | 100K | 0.123 | 2 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HFW1V2818H330K
Inductor Power Wirewound 33uH 10% 500KHz Ferrite 28A 0.00286Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 33u | 10% | 28(Typ) | 8.7 | 500K | 0.00286 | 8.7M | SMD | 3 | 27.9 | 27.94 | 17.78 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
IS300HGDV
Transformer 200 X 150mm 110 X
|
Von 651,2053 € bis 703,0417 €
pro Stück
|
Eaton | Transformator, verschiedene | Isolation Transformer | 200 | 110 | 150 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
SD3118-6R8-R
Inductor Power Shielded Drum Core 6.72uH 30% 100KHz Ferrite 0.85A 0.23Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 6.72u | 30% | 0.85 | 1.12 | 100K | 0.23(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCHA1V6045-8R2-R
Inductor Power Semi-Shielded Wirewound 8.2uH/4.59uH 20% 100KHz Ferrite 3.4A 0.046Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Von 0,1768 € bis 0,1981 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 8.2u(OCL)/4.59u | 20% | 3.4 | 5.1 | 100K | 0.046(Typ) | 27M(Typ) | 2 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| HCM2213V2-220-R Inductor Power Shielded Wire Wound SMD |
Von 5,6489 € bis 5,8294 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
FP4-090SK-R
Inductor Power Shielded Wirewound 0.09uH 15% 100KHz Ferrite 33A 0.517Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.09u | 15% | 33 | 72 | 100K | 0.517 | 2 | 10.2 | 6.8 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| CTX68-5P-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD6020-120-R
Inductor Power Shielded Drum Core 11uH/12uH 30% 100KHz Ferrite 1.31A 0.138Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 11u(OCL)/12u | 30% | 1.31 | 1.1 | 100K | 0.138 | 2 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
WCL3225-220-R
Inductor RF Wirewound 22uH 5% 2.52MHz 10Q-Factor 0.2A 2.4Ohm DCR 1210 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 22u | 5% | 2.52M | 0.2 | 2.52M | 2.4 | 20M | 2 | 1210 | 3.5 | 2.9 | 2.25 | Tape and Reel | 10 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1707-2R2-R
Inductor Power Shielded Wirewound 2.2uH/1.41uH 20% 100KHz Powdered Iron 37A 0.0025Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 2.2u(OCL)/1.41u | 20% | 37 | 34 | 100K | 0.0025 | 2 | 17.5 | 17.15 | 7 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD6030-151-R
Inductor Power Shielded Drum Core 150uH 30% 100KHz Ferrite 0.64A 0.73Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 150u | 30% | 0.64 | 0.35 | 100K | 0.73 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
LD1-221-R
Inductor Power Drum Core 220uH 20% 100KHz Ferrite 0.26A 3.42Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 220u | 20% | 0.26 | 0.33 | 100K | 3.42 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| HCM2213V2-101-R Inductor Power Shielded Wire Wound SMD |
Von 5,7328 € bis 5,8209 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
LD2-181-R
Inductor Power Drum Core 180uH 20% 100KHz Ferrite 1.15A 0.71Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 180u | 20% | 1.15 | 0.87 | 100K | 0.71 | 2 | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A1105V2-220-R
Inductor Power Shielded Wirewound 22uH/14.1uH 20% 100KHz Powdered Alloy 4A 0.061Ohm DCR 4040 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 22u(OCL)/14.1u | 20% | 4 | 6 | 100K | 0.061 | 5M(Typ) | 2 | 4040 | 11.2 | 10.3 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| MCL1V0603-8R2-R Surface Mount Inductor |
Von 0,0061 € bis 0,0102 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CTX0-47-2-R
Inductor Power Wirewound 0.42uH/1.69uH 20% 100KHz 6.5A/3.25A 0.005Ohm/0.019Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.42u|1.69u | 20% | 6.5|3.25 | 100K | 0.005|0.019 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
WCLA2012V1-151-R
Inductor RF Chip Wirewound 0.15uH 5% 100MHz 45Q-Factor 0.4A 0.56Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.15u | 5% | 250M | 0.4 | 100M | 0.56 | 920M | SMD | 2 | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 45 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |