Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LD1-151-R
Inductor Power Drum Core 150uH 20% 100KHz Ferrite 0.29A 2.68Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 2.68 | 150u | 20% | 0.4 | 100K | 0.29 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| MCL1V0603-1R2-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SU20KXFMRT4U
Power Transformer 18kW Rack Mount
|
|
Eaton | Transformator | Isolation Transformer | 208|240 | 120|240 | 444.5 | 177.8 | 744.7 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
CTX20-5-52LP-R
Inductor Power Toroid 21.25uH/20uH 20% 100KHz Powdered Iron 7.8A 0.026Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 0.026 | 21.25u(OCL)/20u | 20% | 9.3 | 100K | 7.8 | Radial | 2 | 24.5 | 16.6 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-1R9-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HCMA1707-8R2-R
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Powdered Iron 16A 0.0087Ohm DCR T/R Automotive AEC-Q200
|
Von 1,844 € bis 4,1701 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.0087 | 8.2u(OCL)/5.25u | 20% | 20 | 100K | 16 | 2 | 17.5 | 17.2 | 7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
UP2-8B-270-R
Inductor Power Wirewound 27uH 20% 100KHz Ferrite T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 27u | 20% | 100K | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SDQ25-471-R
Inductor Power Shielded Drum Core 472.4uH/1889.6uH 20% 100KHz Ferrite 0.243A/0.121A 4.25Ohm/16.99Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 4.25(Typ)|16.99(Typ) | 472.4u|1889.6u | 20% | 0.185|0.093 | 100K | 0.243|0.121 | 4 | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
HCM1305-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 7.7A 0.0334Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.0334 | 15u(OCL)/9.6u | 20% | 13 | 100K | 7.7 | 2 | 13.8 | 12.5 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HCM0503-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR
|
Von 0,4233 € bis 0,6663 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.06 | 4.7u(OCL)/3u | 20% | 5.5 | 100K | 4.5 | 2 | 5.5 | 5.3 | 3 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
HCMA0703-2R2-R
Inductor Power Shielded Wirewound 2.2uH/1.32uH 20% 100KHz Powdered Iron 8A 0.02Ohm DCR T/R Automotive AEC-Q200
|
Von 1,0018 € bis 1,1622 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.02 | 2.2u(OCL)/1.32u | 20% | 14 | 100K | 8 | 2 | 7.4 | 7 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCHA1V5040-220-R
Inductor Power Semi-Shielded Wirewound 22uH/12.32uH 20% 100KHz Ferrite 1.5A 0.123Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Von 0,1637 € bis 0,1821 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.123 | 22u(OCL)/12.32u | 20% | 1.62 | 100K | 1.5 | 2 | 16M(Typ) | 2020 | 5.15 | 5.15 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX0-33-4A-R
Inductor Power Wirewound 0.313uH/1.25uH 25% 100KHz Amorphous Metal 12.2A/6.09A 0.003Ohm/0.0119Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Amorphous Metal | 0.003|0.0119 | 0.313u|1.25u | 25% | 22.5|11.25 | 100K | 12.2|6.09 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCL1V2010-150M-R
Inductor Power Semi-Shielded Wirewound 15uH/7.8uH 20% 1MHz Ferrite 0.4A 1.35Ohm DCR 0806 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 1.35 | 15u(OCL)/7.8u | 20% | 0.45 | 1M | 0.4 | 2 | 0806 | 2.3 | 1.9 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DR1050-680-R
Inductor Power Shielded Drum Core 67.2uH 30% 100KHz Ferrite 1.84A 0.139Ohm DCR T/R
|
Von 0,3767 € bis 0,8411 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.139 | 67.2u | 30% | 1.7 | 100K | 1.84 | 2 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
UP4B-471-R
Inductor Power Wirewound 470.1uH/470uH 20% 100KHz Ferrite 0.91A 0.833Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.833 | 470.1u(OCL)/470u | 20% | 1.7 | 100K | 0.91 | 2 | SMD | 22.1 | 15 | 7.87 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
EXL1V0503-1R8-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0127 | 1.8u(OCL)/1u | 20% | 11.3 | 100K | 10.1 | 2 | 36M(Typ) | 6.2 | 5.9 | 3.1 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-1R4-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DRQ127-R47-R
Inductor Power Shielded Drum Core 0.419uH/1.676uH 20% 100KHz Ferrite 17.9A/8.94A 0.00195Ohm/0.0078Ohm DCR T/R
|
Von 0,7819 € bis 1,1584 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.0078(Typ)|0.00195(Typ) | 0.419u|1.676u | 20% | 56|28 | 100K | 17.9|8.94 | 4 | 12.5 | 12.5 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CTX500-1-52-R
Inductor Power Toroid 505uH/500uH 20% 100KHz Powdered Iron 1.7A 0.361Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 0.361 | 505u(OCL)/500u | 20% | 100K | 1.7 | Radial | 2 | 24 | 15.3 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| FP0704-200-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SDQ25-821-R
Inductor Power Shielded Drum Core 824.3uH/3297.3uH 20% 100KHz Ferrite 0.186A/0.093A 7.25Ohm/28.99Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 7.25(Typ)|28.99(Typ) | 824.3u|3297.3u | 20% | 0.14|0.07 | 100K | 0.186|0.093 | 4 | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
HCM1A2213V2-6R8-R
Inductor Power Shielded Wirewound 6.8uH/4.35uH 20% 100KHz Powdered Alloy 26.5A 0.003Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.003 | 6.8u(OCL)/4.35u | 20% | 36 | 100K | 26.5 | 2 | 9M(Typ) | 22.78 | 22.3 | 13 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX20-4
Inductor Power Wirewound 19.6uH/78.4uH 20% 100KHz 2.1A/1.05A 0.055Ohm/0.22Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.055|0.22 | 78.4u|19.6u | 20% | 100K | 2.1|1.05 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
EXL1V0402-2R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,1775 € bis 0,2737 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0235 | 2.2u(OCL)/1.23u | 20% | 4.8 | 100K | 8 | 2 | 38M(Typ) | 4.6 | 4.6 | 2.1 | Tape and Reel | No | No | No | No | EAR99 |