Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRA125-2R2-R
Inductor Power Shielded Drum Core 2.12uH/2.2uH 20% 100KHz Ferrite 10.6A 0.0058Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.12u(OCL)/2.2u | 20% | 10.6 | 15.1 | 100K | 0.0058 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
FP2-V050-R
Inductor Power Wirewound 0.05uH 15% 1MHz Ferrite 37A 0.00028Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.05u | 15% | 37 | 70 | 1M | 0.00028(Typ) | SMD | 2 | 7.2 | 6.7 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCL2V0603-3R9-R
Inductor RF Multi-Layer 0.0039uH 0.3nH 500MHz 14Q-Factor Ceramic 0.3A 0.44Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.0039u | 0.3nH | 500M | 0.3 | 500M | 0.44 | 7400M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
EXL1V0703-2R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 2.2u(OCL)/1.23u | 20% | 13 | 17 | 100K | 0.0137 | 28M(Typ) | 2 | 8.7 | 8.3 | 3.1 | Tape and Reel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
VPH4-0860TR-R
Inductor Power Wirewound 159.65uH 30% Ferrite 1.41A 0.0828Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 159.65u | 30% | 1.41(Typ) | 0.11(Typ) | 0.0828 | 12 | 18 | 24.6 | 10 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCMA1305-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Iron 9A 0.0219Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,7595 € bis 2,4668 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 10u(OCL)/6.4u | 20% | 9 | 16 | 100K | 0.0219 | SMD | 2 | 13.8 | 12.5 | 5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HFW1V2213H100K
Inductor Power Wirewound 10uH 10% 100KHz Ferrite 22A 0.0039Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 10u | 10% | 22(Typ) | 21 | 100K | 0.0039 | 14M | SMD | 3 | 22.3 | 22 | 12.5 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
CTX500-2-52-R
Inductor Power Toroid 499.4uH/500uH 20% 100KHz Powdered Iron 3.1A 0.183Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 499.4u(OCL)/500u | 20% | 3.1 | 100K | 0.183 | Radial | 2 | 36.7 | 14.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD12-1R5-R
Inductor Power Shielded Drum Core 1.69uH/1.5uH 20% 100KHz Ferrite 2.19A 0.0521Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.69u(OCL)/1.5u | 20% | 2.19 | 2.08 | 100K | 0.0521(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRA74-330-R
Inductor Power Shielded Drum Core 33.21uH/33uH 20% 100KHz Ferrite 1.37A 0.181Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,4462 € bis 0,9835 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 33.21u(OCL)/33u | 20% | 1.37 | 1.61 | 100K | 0.181 | 2 | 7.6 | 7.6 | 4.35 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
SD3114-820-R
Inductor Power Shielded Drum Core 81.8uH/82uH 20% 100KHz Ferrite 0.227A 2.91Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 81.8u(OCL)/82u | 20% | 0.227 | 0.28 | 100K | 2.91(Typ) | 2 | 1212 | 3.1 | 3.1 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
DR1030-151-R
Inductor Power Shielded Drum Core 155uH 30% 100KHz Ferrite 0.68A 0.7Ohm DCR T/R
|
Von 0,4076 € bis 0,8411 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 155u | 30% | 0.68 | 0.86 | 100K | 0.7 | 2 | 10.5 | 10.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD3118-1R0-R
Inductor Power Shielded Drum Core 1.04uH 30% 100KHz Ferrite 2.01A 0.041Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.04u | 30% | 2.01 | 3.07 | 100K | 0.041(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HFW1V2815H330K
Inductor Power Wirewound 33uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 33u | 10% | 30(Typ) | 5.1 | 500K | 0.00205 | 7.2M | SMD | 3 | 27.9 | 27.94 | 15.36 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
FPT705-270-R
Inductor Power Wirewound 0.27uH/0.243uH 10% 1MHz Ferrite 13A 0.00065Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.27u(OCL)/0.243u | 10% | 13 | 19 | 1M | 0.00065(Typ) | SMD | 4 | 8.3 | 7.5 | 5.35 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1008L1-R150-R
Inductor Power Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 65A 0.000179Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.15u(OCL)/0.108u | 10% | 65 | 50 | 100K | 0.000179(Typ) | SMD | 2 | 9.6 | 6.4 | 8 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CPL-5-50TR-R
Inductor Power 0.49uH/0.05uH 20% 1MHz Ferrite 40A 0.0006Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Ferrite | 0.49u(OCL)/0.05u | 20% | 40 | 1M | 0.0006 | 10 | 45.01 | 8.5 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
HCF1007-5R6-R
Inductor Power Wirewound 5.6uH/4.03uH 10% 100KHz Ferrite 9.4A 0.00865Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 5.6u(OCL)/4.03u | 10% | 9.4 | 9.4 | 100K | 0.00865(Typ) | 3 | 10.3 | 8.1 | 6.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HCMA1305-R33-R
Inductor Power Shielded Wirewound 0.33uH/0.21uH 20% 100KHz Powdered Iron 42A 0.00092Ohm DCR T/R Automotive AEC-Q200
|
Von 0,8239 € bis 2,4668 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.33u(OCL)/0.21u | 20% | 42 | 80 | 100K | 0.00092 | SMD | 2 | 13.8 | 12.5 | 5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
MPIA4012V2-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 4.3A 0.0465Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 1u | 20% | 4.3 | 6.5 | 100K | 0.0465 | 64M(Typ) | SMD | 2 | 4.75 | 4.45 | 1.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
DR1050-561-R
Inductor Power Shielded Drum Core 573uH 30% 100KHz Ferrite 0.62A 1.213Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 573u | 30% | 0.62 | 0.6 | 100K | 1.213 | 2 | 10.5 | 10.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
UP1B-151-R
Inductor Power Wirewound 152.4uH/150uH 20% 100KHz Ferrite 0.4A 1.61Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 152.4u(OCL)/150u | 20% | 0.4 | 0.46 | 100K | 1.61 | SMD | 2 | 8.89 | 6.1 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
DRA125-3R3-R
Inductor Power Shielded Drum Core 2.89uH/3.3uH 20% 100KHz Ferrite 8.63A 0.0087Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5772 € bis 1,3728 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.89u(OCL)/3.3u | 20% | 8.63 | 12.8 | 100K | 0.0087 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
EXL1V0603-3R3-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,278 € bis 0,3287 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 3.3u(OCL)/1.84u | 20% | 8 | 9 | 100K | 0.0208 | 25M(Typ) | 2 | 7.4 | 7.1 | 3.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0503-1R0-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,2208 € bis 0,257 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 1u(OCL)/0.56u | 20% | 12.2 | 14.3 | 100K | 0.0076 | 50M(Typ) | 2 | 6.2 | 5.9 | 3.1 | Tape and Reel | No | No | No | No | EAR99 |