Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UP2B-681-R
Inductor Power Wirewound 700uH/680uH 20% 100KHz Ferrite 0.452A 1.97Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 700u(OCL)/680u | 20% | 0.452 | 0.355 | 100K | 1.97 | SMD | 2 | 13.97 | 10.41 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HCM1A1305V2-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Powdered Alloy 44A 0.00085Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.47u(OCL)/0.3u | 20% | 44 | 50 | 100K | 0.00085 | 58M(Typ) | 2 | 13.8 | 12.9 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1104V2-R45-R
Inductor Power Shielded Wirewound 0.45uH/0.29uH 20% 100KHz Powdered Alloy 25A 0.00123Ohm DCR 4040 T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.45u(OCL)/0.29u | 20% | 25 | 40 | 100K | 0.00123 | 85M(Typ) | 2 | 4040 | 10.8 | 10 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| LAN1VSOPS16351C2 100BASE-T LAN transformer, PoE |
Von 0,6747 € bis 0,7312 €
pro Stück
|
Eaton | Telecom, Übertrager | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
FP1505R1-R25-R
Inductor Power Wirewound 0.25uH/0.18uH 10% 100KHz Ferrite 53A 0.0005Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.25u(OCL)/0.18u | 10% | 53 | 42 | 100K | 0.0005(Typ) | 2 | 15 | 7 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD53-330-R
Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 0.75A 0.257Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 33u | 20% | 0.75 | 0.76 | 100K | 0.257(Typ) | 2 | 5.2 | 5.72 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
LAN2VSOPS24351C2
Telecom Transformer 1CT:1CT 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
Von 2,7685 € bis 3,0304 €
pro Stück
|
Eaton | Telecom, Übertrager | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| PCA1V3223-4R7-R High Current Power over Coax Inductors for Broadband Filtering in Automotive Applications |
|
Eaton | Induktionsspule, Oberflächenmontage | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
DRQ73-471-R
Inductor Power Shielded Drum Core 465.8uH/1863uH 20% 100KHz Ferrite 0.35A/0.173A 2.36Ohm/9.44Ohm DCR T/R
|
Von 0,7122 € bis 0,7765 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 465.8u|1863u | 20% | 0.35|0.173 | 0.37|0.18 | 100K | 2.36(Typ)|9.44(Typ) | 4 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CTX1-4A-R
Inductor Power Wirewound 1.39uH/5.57uH 25% 100KHz Amorphous Metal 9.23A/4.62A 0.0052Ohm/0.0207Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Amorphous Metal | 1.39u|5.57u | 25% | 9.23|4.62 | 11.25|5.63 | 100K | 0.0052|0.0207 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCHA1V5020-5R6-R
Inductor Power Semi-Shielded Wirewound 5.6uH/3.14uH 20% 100KHz Ferrite 2.1A 0.069Ohm DCR 2020 Automotive AEC-Q200 T/R
|
0,1149 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 5.6u(OCL)/3.14u | 20% | 2.1 | 2.4 | 100K | 0.069 | 50M(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCPT1309-1R0-R
Inductor Power Wirewound 0.96uH 20% 100KHz Powdered Iron 19.4A 0.0019Ohm DCR Bulk
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.96u | 20% | 19.4 | 40 | 100K | 0.0019(Typ) | 2 | 13.7 | 13.2 | 9 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD3118-3R3-R
Inductor Power Shielded Drum Core 3.36uH 30% 100KHz Ferrite 1.22A 0.11Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 3.36u | 30% | 1.22 | 1.59 | 100K | 0.11(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CTX8-2P-R
Inductor Power Wirewound 7.65uH/30.6uH 20% 100KHz Powdered Iron 2.3A/1.15A 0.04Ohm/0.158Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 7.65u|30.6u | 20% | 2.3|1.15 | 100K | 0.04|0.158 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| MCL1V0603-1R8-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HC7-R20-R
Inductor Power Wirewound 0.22uH/0.2uH 20% 100KHz Powdered Iron 35.8A 0.00067Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.22u(OCL)/0.2u | 20% | 35.8(Typ) | 45.8 | 100K | 0.00067 | 2 | 14.25 | 13 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| FP1008V2-R090-R Surface Mount Inductor |
Von 0,4812 € bis 1,0317 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MCLA1608V1-1R5-R
Inductor RF Chip Multi-Layer 1.5uH 10% 10MHz 25Q-Factor 0.025A 0.7Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 1.5u | 10% | 10M | 0.025 | 10M | 0.7 | 60M | SMD | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MP2A-2R2-R
Inductor Power Wirewound 2.3uH/2.2uH 20% 100KHz Molybdenum Permalloy 1.87A 0.086Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molybdenum Permalloy | 2.3u(OCL)/2.2u | 20% | 1.87 | 2.64 | 100K | 0.086(Typ) | 2 | 7.5 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX0-47-3-R
Inductor Power Wirewound 0.38uH/1.54uH 20% 100KHz 6A/3A 0.005Ohm/0.02Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.38u|1.54u | 20% | 6|3 | 100K | 0.005|0.02 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SDCL1V4020-R47N-R
Inductor Power Semi-Shielded Wirewound 0.47uH/0.21uH 30% 100KHz Ferrite 7A 0.02Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.47u(OCL)/0.21u | 30% | 7 | 10 | 100K | 0.02 | 2 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCHA1V5020-1R0-R
Inductor Power Semi-Shielded Wirewound 1uH/0.49uH 30% 100KHz Ferrite 4.1A 0.02Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Von 0,1159 € bis 0,1165 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 1u(OCL)/0.49u | 30% | 4.1 | 5 | 100K | 0.02 | 137M(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP1007R2-R14-R
Inductor Power Shielded Wirewound 0.14uH/0.1uH 10% 100KHz Ferrite 51A 0.00052Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.14u(OCL)/0.1u | 10% | 51 | 72 | 100K | 0.00052(Typ) | 2 | 10.4 | 8 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
IS600HGDV
Power Transformer 600W
|
Von 757,2764 € bis 817,5615 €
pro Stück
|
Eaton | Transformator | Isolation Transformer | 115|230 | 115|230 | 110 | 250 | 200 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
WCLA2012V1-680-R
Inductor RF Chip Wirewound 0.068uH 5% 200MHz 55Q-Factor 0.5A 0.38Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.068u | 5% | 500M | 0.5 | 200M | 0.38 | 1450M | SMD | 2 | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 55 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |