Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UP0-4C-100-R
Inductor Power Unshielded Drum Core 9.53uH/10uH 20% 100KHz Ferrite 1.16A 0.156Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 9.53u(OCL)/10u | 20% | 1.16 | 1.16 | 100K | 0.156 | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP0-4SC-331-R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 40Q-Factor 0.2A 1.4Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u | 20% | 100K | 0.2 | 100K | 1.4 | 5M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP1B-R47-R
Inductor Power Wirewound 0.569uH/0.47uH 20% 100KHz Ferrite 6A 0.0097Ohm DCR T/R
|
Von 0,4668 € bis 0,7409 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.569u(OCL)/0.47u | 20% | 6 | 7.7 | 100K | 0.0097(Typ) | SMD | 2 | 8.89 | 6.1 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
UP0-4SC-471-R
Inductor Power Shielded Wirewound 470uH 20% 100KHz 40Q-Factor 0.19A 1.8Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 470u | 20% | 100K | 0.19 | 100K | 1.8 | 4M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CLA1108-2-50TR-R
Inductor Power 0.38uH/0.05uH 20% 1MHz Ferrite 80A 0.00028Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Ferrite | 0.38u(OCL)/0.05u | 20% | 80 | 1M | 0.00028(Typ) | 4 | 18 | 11 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
CPL-6-50TR-R
Inductor Power 0.49uH/0.05uH 20% 1MHz Ferrite 40A 0.0006Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Ferrite | 0.49u(OCL)/0.05u | 20% | 40 | 1M | 0.0006(Typ) | 12 | 54.2 | 8.51 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
UP0-4SC-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor 3A 0.04Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | 20% | 200K | 3 | 100K | 0.04 | 250M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP0-4SC-332-R
Inductor Power Shielded Wirewound 3300uH 20% 100KHz 50Q-Factor 0.08A 11Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3300u | 20% | 100K | 0.08 | 100K | 11 | 1M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP0-4UC-220-R
Inductor Power Wirewound 22uH 20% 100KHz 0.8A 0.37Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 22u | 20% | 0.8 | 100K | 0.37 | 20M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
UP0-4UC-1R5-R
Inductor Power Wirewound 1.5uH 20% 100KHz 2.8A 0.05Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.5u | 20% | 2.8 | 100K | 0.05 | 115M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
UP0-4C-270-R
Inductor Power Unshielded Drum Core 27.5uH/27uH 20% 100KHz Ferrite 0.69A 0.48Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 27.5u(OCL)/27u | 20% | 0.69 | 0.68 | 100K | 0.48 | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0402-1R5-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,229 € bis 0,2737 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 1.5u(OCL)/0.84u | 20% | 9.1 | 6.7 | 100K | 0.0158 | 45M(Typ) | 2 | 4.6 | 4.6 | 2.1 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
DRQ125-150-R
Inductor Power Shielded Drum Core 15.35uH/61.4uH 20% 100KHz Ferrite 4.27A/2.13A 0.0298Ohm/0.12Ohm DCR T/R
|
Von 0,4613 € bis 0,7423 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 15.35u|61.4u | 20% | 4.27|2.13 | 5.69|2.85 | 100K | 0.0298(Typ)|0.12(Typ) | 4 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRQ74-470-R
Inductor Power Shielded Drum Core 49.64uH/198.6uH 20% 100KHz Ferrite 1.15A/0.573A 0.216Ohm/0.865Ohm DCR T/R
|
Von 0,5988 € bis 0,7037 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 49.64u|198.6u | 20% | 1.15|0.573 | 1.41|0.71 | 100K | 0.216(Typ)|0.865(Typ) | 4 | 7.6 | 7.6 | 4.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD18-1R2-R
Inductor Power Shielded Drum Core 1.21uH/1.2uH 20% 100KHz Ferrite 2.97A 0.0294Ohm DCR 2020 T/R
|
Von 0,9063 € bis 1,1536 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.21u(OCL)/1.2u | 20% | 2.97 | 2.95 | 100K | 0.0294(Typ) | SMD | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
UP0-4C-470-R
Inductor Power Unshielded Drum Core 46.5uH/47uH 20% 100KHz Ferrite 0.53A 0.82Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 46.5u(OCL)/47u | 20% | 0.53 | 0.53 | 100K | 0.82 | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP0-4SC-103-R
Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor 0.02A 32.8Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10000u | 20% | 100K | 0.02 | 100K | 32.8 | 0.08M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRA73-331-R
Inductor Power Shielded Drum Core 326.4uH/330uH 20% 100KHz Ferrite 0.391A 2.16Ohm DCR T/R Automotive AEC-Q200
|
Von 0,575 € bis 1,1379 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 326.4u(OCL)/330u | 20% | 0.391 | 0.423 | 100K | 2.16(Typ) | 2 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRA73-101-R
Inductor Power Shielded Drum Core 101.7uH/100uH 20% 100KHz Ferrite 0.682A 0.71Ohm DCR T/R Automotive AEC-Q200
|
Von 0,575 € bis 1,1234 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 101.7u(OCL)/100u | 20% | 0.682 | 0.763 | 100K | 0.71(Typ) | 2 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
UP0-4SC-682-R
Inductor Power Shielded Wirewound 6800uH 20% 100KHz 50Q-Factor 0.04A 25Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6800u | 20% | 100K | 0.04 | 100K | 25 | 1M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRQ73-471-R
Inductor Power Shielded Drum Core 465.8uH/1863uH 20% 100KHz Ferrite 0.35A/0.173A 2.36Ohm/9.44Ohm DCR T/R
|
Von 0,7122 € bis 0,7765 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 465.8u|1863u | 20% | 0.35|0.173 | 0.37|0.18 | 100K | 2.36(Typ)|9.44(Typ) | 4 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CTX1-4A-R
Inductor Power Wirewound 1.39uH/5.57uH 25% 100KHz Amorphous Metal 9.23A/4.62A 0.0052Ohm/0.0207Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Amorphous Metal | 1.39u|5.57u | 25% | 9.23|4.62 | 11.25|5.63 | 100K | 0.0052|0.0207 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCHA1V5020-5R6-R
Inductor Power Semi-Shielded Wirewound 5.6uH/3.14uH 20% 100KHz Ferrite 2.1A 0.069Ohm DCR 2020 Automotive AEC-Q200 T/R
|
0,1149 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 5.6u(OCL)/3.14u | 20% | 2.1 | 2.4 | 100K | 0.069 | 50M(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCPT1309-1R0-R
Inductor Power Wirewound 0.96uH 20% 100KHz Powdered Iron 19.4A 0.0019Ohm DCR Bulk
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.96u | 20% | 19.4 | 40 | 100K | 0.0019(Typ) | 2 | 13.7 | 13.2 | 9 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD3118-3R3-R
Inductor Power Shielded Drum Core 3.36uH 30% 100KHz Ferrite 1.22A 0.11Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 3.36u | 30% | 1.22 | 1.59 | 100K | 0.11(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | No |