Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD18-821-R
Inductor Power Shielded Drum Core 823.69uH/820uH 20% 100KHz Ferrite 0.145A 12.35Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 823.69u(OCL)/820u | 20% | 0.145 | 0.113 | 100K | 12.35(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
WCLA3225V1-220-R
Inductor RF Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 0.4A 0.82Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1223 € bis 0,1547 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 22u | 10% | 2.52M | 0.4 | 2.52M | 0.82 | 16M | SMD | 2 | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SD12-471-R
Inductor Power Shielded Drum Core 462.3uH/470uH 20% 100KHz Ferrite 0.167A 8.95Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 462.3u(OCL)/470u | 20% | 0.167 | 0.126 | 100K | 8.95(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCHA1V5020-2R2-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.23uH 20% 100KHz Ferrite 3.3A 0.032Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Von 0,1617 € bis 0,1745 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u(OCL)/1.23u | 20% | 3.3 | 4.1 | 100K | 0.032 | 86M(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD6030-391-R
Inductor Power Shielded Drum Core 390uH 30% 100KHz Ferrite 0.35A 2.5Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 390u | 30% | 0.35 | 0.22 | 100K | 2.5 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CTX100-7-52-R
Inductor Power Toroid 101.4uH/100uH 20% 100KHz Powdered Iron 12A 0.0167Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 101.4u(OCL)/100u | 20% | 12 | 9.1 | 100K | 0.0167 | Radial | 2 | 48.5 | 21.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD18-6R2-R
Inductor Power Shielded Drum Core 6.25uH/6.2uH 20% 100KHz Ferrite 1.61A 0.1Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 6.25u(OCL)/6.2u | 20% | 1.61 | 1.3 | 100K | 0.1(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
UP4B-331
Inductor Power Wirewound 330uH 20% 100KHz Ferrite 1.1A 0.58Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 330u | 20% | 1.1 | 2 | 100K | 0.58 | 2 | 22.1 | 15 | 7.87 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
FP1012V3-R080-R
Inductor Power Wirewound 0.08uH/0.057uH 10% 100KHz Ferrite 84A 0.000125Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.08u(OCL)/0.057u | 10% | 84 | 170 | 100K | 0.000125(Typ) | SMD | 2 | 10 | 6 | 12 | Tape and Reel | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCHA1V5040-100-R
Inductor Power Semi-Shielded Wirewound 10uH/5.6uH 20% 100KHz Ferrite 2.2A 0.056Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Von 0,118 € bis 0,119 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 10u(OCL)/5.6u | 20% | 2.2 | 2.52 | 100K | 0.056 | 26M(Typ) | 2 | 2020 | 5.15 | 5.15 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD25-471-R
Inductor Power Shielded Drum Core 472.4uH/470uH 20% 100KHz Ferrite 0.293A 3.1Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 472.4u(OCL)/470u | 20% | 0.293 | 0.184 | 100K | 3.1(Typ) | 2 | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
DRQ73-821-R
Inductor Power Shielded Drum Core 821.7uH/3287uH 20% 100KHz Ferrite 0.27A/0.134A 3.93Ohm/15.72Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 821.7u|3287u | 20% | 0.27|0.134 | 0.28|0.14 | 100K | 3.93(Typ)|15.72(Typ) | 4 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
| MCL1V0603-3R9-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CTX250-5-52LP-R
Inductor Power Toroid 254.4uH/250uH 20% 100KHz Powdered Iron 9.2A 0.04Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 254.4u(OCL)/250u | 20% | 9.2 | 100K | 0.04 | Radial | 2 | 53.7 | 24.3 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD20-6R2-R
Inductor Power Shielded Drum Core 6.25uH/6.2uH 20% 100KHz Ferrite 1.89A 0.072Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 6.25u(OCL)/6.2u | 20% | 1.89 | 1.12 | 100K | 0.072(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2-8B-101-R
Inductor Power Wirewound 100uH 20% 100KHz Ferrite 0.78A 0.622Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 100u | 20% | 0.78 | 0.84 | 100K | 0.622 | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD3114-1R5-R
Inductor Power Shielded Drum Core 1.44uH/1.5uH 30% 100KHz Ferrite 1.39A 0.077Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.44u(OCL)/1.5u | 30% | 1.39 | 2.11 | 100K | 0.077(Typ) | 2 | 1212 | 3.1 | 3.1 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MCLA1608V1-R820-R
Inductor RF Chip Multi-Layer 0.82uH 10% 25MHz 20Q-Factor 0.05A 1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.82u | 10% | 25M | 0.05 | 25M | 1 | 85M | SMD | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HC8LP-2R6-R
Inductor Power Wirewound 2.67uH/2.6uH 20% 100KHz Powdered Iron 8.3A 0.0171Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 2.67u(OCL)/2.6u | 20% | 8.3(Typ) | 13.1 | 100K | 0.0171 | 2 | 10.4 | 10.4 | 3.5 | Tape and Reel | Unknown | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCLA3225V1-151-R
Inductor RF Wirewound 150uH 10% 1MHz 10Q-Factor Ferrite 0.14A 6.55Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1223 € bis 0,1547 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 150u | 10% | 1M | 0.14 | 1M | 6.55 | 5M | SMD | 2 | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FP1109-R47-R
Inductor Power Wirewound 0.463uH/0.275uH 20% 100KHz Ferrite 35A 0.00046Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.463u(OCL)/0.275u | 20% | 35 | 27 | 100K | 0.00046(Typ) | 2 | 11.2 | 11.2 | 9 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCMA1707-330-R
Inductor Power Shielded Wirewound 33uH/21.1uH 20% 100KHz Powdered Iron 9A 0.037Ohm DCR T/R Automotive AEC-Q200
|
Von 1,844 € bis 4,1701 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 33u(OCL)/21.1u | 20% | 9 | 10 | 100K | 0.037 | 2 | 17.5 | 17.2 | 7 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
WCLA2520V1-1R0-R
Inductor RF Wirewound 1uH 10% 7.96MHz 12Q-Factor Ferrite 1A 0.13Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1072 € bis 0,1356 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 1u | 10% | 7.96M | 1 | 7.96M | 0.13 | 345M | SMD | 2 | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
UP2-8B-151-R
Inductor Power Wirewound 150uH 20% 100KHz Ferrite 0.62A 0.971Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 150u | 20% | 0.62 | 0.74 | 100K | 0.971 | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCL3225-3R9-R
Inductor RF Wirewound 3.9uH 5% 7.96MHz 12Q-Factor 0.36A 1.2Ohm DCR 1210 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 3.9u | 5% | 7.96M | 0.36 | 7.96M | 1.2 | 75M | 2 | 1210 | 3.5 | 2.9 | 2.25 | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 |