Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD12-330-R
Inductor Power Shielded Drum Core 32.49uH/33uH 20% 100KHz Ferrite 0.519A 0.9289Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 32.49u(OCL)/33u | Ferrite | 20% | 0.519 | 0.474 | 100K | 2 | 0.9289(Typ) | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-220-R Surface Mount Inductor |
Von 0,0062 € bis 0,0103 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
WCLA2520V1-220-R
Inductor RF Wirewound 22uH 10% 2.52MHz 12Q-Factor Ferrite 0.26A 1.96Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1223 € bis 0,1396 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 22u | Ferrite | 10% | 2.52M | 0.26 | 2.52M | 18M | 2 | 1.96 | SMD | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
LD1-820-R
Inductor Power Drum Core 82uH 20% 100KHz Ferrite 0.43A 1.28Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | 82u | Ferrite | 20% | 0.43 | 0.5 | 100K | 2 | 1.28 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCMA1707-470-R
Inductor Power Shielded Wirewound 47uH/30.1uH 20% 100KHz Powdered Iron 6.8A 0.047Ohm DCR T/R Automotive AEC-Q200
|
Von 1,8487 € bis 4,219 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u(OCL)/30.1u | Powdered Iron | 20% | 6.8 | 7.5 | 100K | 2 | 0.047 | 17.5 | 17.2 | 7 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
WCLA3225V1-4R7-R
Inductor RF Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.71A 0.26Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1396 € bis 0,1595 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 4.7u | Ferrite | 10% | 7.96M | 0.71 | 7.96M | 54M | 2 | 0.26 | SMD | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SD7030-150-R
Inductor Power Shielded Drum Core 15uH 30% 100KHz Ferrite 1.7A 0.084Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 15u | Ferrite | 30% | 1.7 | 1.4 | 100K | 2 | 0.084 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD6020-270-R
Inductor Power Shielded Drum Core 27uH 30% 100KHz Ferrite 0.82A 0.33Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 27u | Ferrite | 30% | 0.82 | 0.75 | 100K | 2 | 0.33 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD6030-7R8-R
Inductor Power Shielded Drum Core 7.8uH 30% 100KHz Ferrite 2.38A 0.053Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 7.8u | Ferrite | 30% | 2.38 | 1.6 | 100K | 2 | 0.053 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDQ25-3R3-R
Inductor Power Shielded Drum Core 2.89uH/11.55uH 20% 100KHz Ferrite 2.5A/1.25A 0.0399Ohm/0.1595Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.89u|11.55u | Ferrite | 20% | 2.5|1.25 | 2.37|1.18 | 100K | 4 | 0.0399(Typ)|0.1595(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
DR125-821-R
Inductor Power Shielded Drum Core 828uH/820uH 20% 100KHz Ferrite 0.6A 1.49Ohm DCR T/R
|
Von 0,7799 € bis 0,8369 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 828u(OCL)/820u | Ferrite | 20% | 0.6 | 0.77 | 100K | 2 | 1.49(Typ) | SMD | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD18-221-R
Inductor Power Shielded Drum Core 222.01uH/220uH 20% 100KHz Ferrite 0.296A 2.95Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 222.01u(OCL)/220u | Ferrite | 20% | 0.296 | 0.217 | 100K | 2 | 2.95(Typ) | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-9R1-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EXLA1V0603-2R2-R
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Alloy Powder 10A 0.0122Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | Alloy Powder | 20% | 10 | 11 | 100K | 2 | 0.0122 | SMD | 7.4 | 7.1 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD7030-221-R
Inductor Power Shielded Drum Core 220uH 30% 100KHz Ferrite 0.51A 1.322Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 220u | Ferrite | 30% | 0.51 | 0.36 | 100K | 2 | 1.322 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CTX150-1-52-R
Inductor Power Toroid 151.7uH/150uH 20% 100KHz Powdered Iron 2.1A 0.162Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 151.7u(OCL)/150u | Powdered Iron | 20% | 2.1 | 2.3 | 100K | 2 | 0.162 | Radial | 20.7 | 9.4 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD7030-8R0-R
Inductor Power Shielded Drum Core 8uH 30% 100KHz Ferrite 2.2A 0.058Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 8u | Ferrite | 30% | 2.2 | 1.85 | 100K | 2 | 0.058 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCHA1V5020-8R2-R
Inductor Power Semi-Shielded Wirewound 8.2uH/4.59uH 20% 100KHz Ferrite 1.75A 0.098Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Von 0,1487 € bis 0,162 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 8.2u(OCL)/4.59u | Ferrite | 20% | 1.75 | 1.9 | 100K | 41M(Typ) | 2 | 0.098 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CPLA-3-50TR-R
Inductor Power 0.49uH/0.05uH 20% 1MHz Ferrite 40A 0.0006Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | 0.49u(OCL)/0.05u | Ferrite | 20% | 40 | 1M | 6 | 0.0006 | 27.5 | 8.5 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
| HCM2213V2-150-R Inductor Power Shielded Wire Wound SMD |
Von 5,6873 € bis 5,893 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
| MCL1V0603-2R3-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
WCL3225-471-R
Inductor RF Wirewound 470uH 5% 796KHz 8Q-Factor 0.04A 22.5Ohm DCR 1210 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 470u | 5% | 796K | 0.04 | 796K | 2M | 2 | 22.5 | 1210 | 3.5 | 2.9 | 2.25 | Tape and Reel | 8 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD20-681-R
Inductor Power Shielded Drum Core 681.2uH/680uH 20% 100KHz Ferrite 0.216A 5.56Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 681.2u(OCL)/680u | Ferrite | 20% | 0.216 | 0.107 | 100K | 2 | 5.56(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| HCM1105-1R2-R Inductor Power Shielded Wire Wound SMD |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CTX10-16-52LP-R
Inductor Power Toroid 9.9uH/10uH 20% 100KHz Powdered Iron 27.3A 0.0032Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 9.9u(OCL)/10u | Powdered Iron | 20% | 27.3 | 100K | 2 | 0.0032 | Radial | 50.3 | 24 | Bulk | No | Unknown | No | No | No | No | EAR99 |