ebm-papst Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Maximum Voltage Rating - (V) | Material | Fits Fan Size - (mm) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612NHH-118
DC Fan Axial Ball Bearing 12V 8V to 15V 33CFM 41dB 60 X 60 X 25.4mm
|
Von 22,4941 € bis 28,6375 €
pro Stück
|
ebm-papst | Gebläse und Lüfter | DC Fan | 8 to 15 | 6800 | 33 | 41 | Ball | Square | 60 X 60 X 25.4 | Axial | 66 | 60 | 25.4 | 60 | Fiber Glass Reinforced Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| 614N/39HH-110 Fan, 24VDC, 33 Cfm, 60X60X25mm |
Von 20,4145 € bis 24,747 €
pro Stück
|
ebm-papst | Gebläse und Lüfter | Unknown | Unknown | Unknown | EAR99 |