ECS Inc. International Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECS-MPI4040R4-R22-R
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10.1A 0.0053Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | 20% | 10.1 | 15 | 100K | 0.0053(Typ) | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPI4040R1-100-R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.2A 0.37Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | 20% | 1.2 | 2.8 | 100K | 0.37(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R1-3R3-R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.2A 0.115Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | 20% | 2.2 | 5.1 | 100K | 0.115(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R1-R68-R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 3.3A 0.051Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | 20% | 3.3 | 9 | 100K | 0.051(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R1-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 3.7A 0.04Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | 20% | 3.7 | 7.7 | 100K | 0.04(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R2-1R5-R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 3.8A 0.037Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | 20% | 3.8 | 7.6 | 100K | 0.037(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R1-R33-R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 4.4A 0.028Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | 20% | 4.4 | 17 | 100K | 0.028(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R3-6R8-R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2A 0.12Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | 20% | 2 | 4.5 | 100K | 0.12(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R4-3R3-R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3.3A 0.049Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | 20% | 3.3 | 4.5 | 100K | 0.049(Typ) | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPI4040R1-2R2-R
ECS-MPI4040R1-2R2-R Inductor Surface Mount Power Shielded Wirewound 2.2uH 20% 100KHz 2.6A 0.08Ohm - Arrow.com
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | 20% | 2.6 | 5.9 | 100K | 0.08(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R4-R47-R
Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 8.1A 0.011Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.45u | 20% | 8.1 | 11.5 | 100K | 0.011(Typ) | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPI4040R4-220-R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.3A 0.316Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | 20% | 1.3 | 1.8 | 100K | 0.316(Typ) | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPI4040R2-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 4.6A 0.025Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | 20% | 4.6 | 8.9 | 100K | 0.025(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R1-R10-R
ECS-MPI4040R1-R10-R Inductor Surface Mount Power Shielded Wirewound 0.09uH 20% 100KHz 8A 0.0085Ohm - Arrow.com
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.09u | 20% | 8 | 32 | 100K | 0.0085(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R1-4R7-R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.8A 0.18Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | 20% | 1.8 | 3.8 | 100K | 0.18(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |