EIC Semiconductor Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Direction Type | Configuration | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Product Weight - (g) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZW04-7V8
TVS Diode Single Uni-Dir 7.78V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 8.65 | 7.78 | 50 | 30 | 13.4 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04-8V5
TVS Diode Single Uni-Dir 8.55V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 9.5 | 8.55 | 10 | 27.6 | 14.5 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04-8V5B
TVS Diode Single Bi-Dir 8.55V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 9.5 | 8.55 | 10 | 27.6 | 14.5 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P128B
TVS Diode Single Bi-Dir 128V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 143 | 128 | 5 | 2 | 207 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P23
TVS Diode Single Uni-Dir 23.1V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 25.7 | 23.1 | 5 | 10.7 | 37.5 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P213B
TVS Diode Single Bi-Dir 213V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 237 | 213 | 5 | 1.3 | 344 | 1 | 400(Min) | 0.339 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZW04P28
TVS Diode Single Uni-Dir 28.2V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 31.4 | 28.2 | 5 | 8.8 | 45.7 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P256
TVS Diode Single Uni-Dir 256V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 285 | 256 | 5 | 1.2 | 414 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P37
TVS Diode Single Uni-Dir 36.8V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 40.9 | 36.8 | 5 | 6.7 | 59.3 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P40
TVS Diode Single Uni-Dir 40.2V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 44.7 | 40.2 | 5 | 6.2 | 64.8 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P5V8B
TVS Diode Single Bi-Dir 5.8V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 6.45 | 5.8 | 1000 | 38 | 10.5 | 10 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P6V4B
TVS Diode Single Bi-Dir 6.4V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 7.13 | 6.4 | 500 | 35.4 | 11.3 | 10 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW04P9V4B
TVS Diode Single Bi-Dir 9.4V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 10.5 | 9.4 | 5 | 25.7 | 15.6 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
BZW06-102B
TVS Diode Single Bi-Dir 102V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 114 | 102 | 126 | 1 | 3.6 | 165 | 225(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-11B
TVS Diode Single Bi-Dir 11.1V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 12.4 | 11.1 | 13.7 | 5 | 33 | 18.2 | 1075(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-154
TVS Diode Single Uni-Dir 154V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 171 | 154 | 189 | 1 | 2.4 | 246 | 180(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-14B
TVS Diode Single Bi-Dir 13.6V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 15.2 | 13.6 | 16.8 | 5 | 27 | 22.5 | 900(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-188
TVS Diode Single Uni-Dir 188V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 209 | 188 | 231 | 1 | 2 | 301 | 165(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-299B
TVS Diode Single Bi-Dir 299V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 332 | 299 | 368 | 1 | 1.6 | 482 | 135(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-70B
TVS Diode Single Bi-Dir 70.1V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 77.9 | 70.1 | 86.1 | 1 | 5.3 | 113 | 275(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-6V4B
TVS Diode Single Bi-Dir 6.4V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 7.13 | 6.4 | 7.88 | 1000 | 53 | 11.3 | 1850(Typ) | 10 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-53
TVS Diode Single Uni-Dir 53V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 58.9 | 53 | 65.1 | 1 | 7.1 | 85 | 325(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06-85B
TVS Diode Single Bi-Dir 85.8V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 95 | 85.8 | 105 | 1 | 4.4 | 137 | 250(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||
BZW06P11
TVS Diode Single Uni-Dir 11.1V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 12.4 | 11.1 | 14.3 | 5 | 33 | 18.2 | 1075(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW06P128
TVS Diode Single Uni-Dir 128V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 143 | 128 | 165 | 1 | 2.9 | 207 | 200(Typ) | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No |