EIC Semiconductor ESD Schutzdioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Capacitance Value - (pF) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Product Weight - (g) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N6285A
TVS Diode Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 37.1 | 53.9 | 33.3 | 5 | 28 | 1 | 1500 | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
| P4SMA170 Surface Mount Transient Voltage Suppressor |
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | 2 | SMA | No | No | No | No | ||||||||||||||||||||||
TPSMC16
TVS Diode Single Uni-Dir 12.9V 1.5KW 2-Pin SMC
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 14.4 | 23.5 | 12.9 | 17.6 | 1 | 63.8 | 1 | 1500(Min) | 2 | SMC | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
BZW04P10B
TVS Diode Single Bi-Dir 10.2V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 11.4 | 16.7 | 10.2 | 5 | 24 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
STUS575
TVS Diode Single Uni-Dir 64V 500W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 71.1 | 103 | 64 | 1 | 4.9 | 1 | 500(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
3KE82A
TVS Diode Single Uni-Dir 70.1V 3KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 77.9 | 113 | 70.1 | 86.1 | 5 | 26.6 | 1 | 3000(Min) | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3.0SMCJ43CA
TVS Diode Single Bi-Dir 43V 3KW 2-Pin SMC
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 47.8 | 69.4 | 43 | 54.9 | 5 | 43.2 | 1 | 3000 | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N6278A
TVS Diode Single Uni-Dir 17.1V 1.5KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 19 | 27.7 | 17.1 | 5 | 54 | 1 | 1500 | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
3.0SMCJ85C
TVS Diode Single Bi-Dir 85V 3KW 2-Pin SMC
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 94.4 | 151 | 85 | 119.2 | 5 | 19.8 | 1 | 3000 | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
STUK016
TVS Diode Single Uni-Dir 12.9V 1.5KW 2-Pin SMC
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 14.4 | 23.5 | 12.9 | 17.6 | 5 | 64 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
P6SMB30CA
TVS Diode Single Bi-Dir 25.6V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 28.5 | 41.4 | 25.6 | 31.5 | 5 | 14.4 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
STBK0B2
TVS Diode Single Bi-Dir 97.2V 1.5KW 2-Pin SMC
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 108 | 173 | 97.2 | 132 | 5 | 8.7 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
STBS0D0
Diode TVS Single Bi-Dir 170V 500W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 189 | 304 | 170 | 231 | 1 | 1.6 | 1 | 500(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
P4SMA16CA
TVS Diode Single Bi-Dir 13.6V 400W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 15.2 | 22.5 | 13.6 | 16.8 | 5 | 19 | 1 | 400(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
P6SMB100A
TVS Diode Single Uni-Dir 85.5V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 95 | 137 | 85.5 | 105 | 5 | 4.4 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3KE75C
TVS Diode Single Bi-Dir 60.7V 3KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 67.5 | 108 | 60.7 | 82.5 | 5 | 27.8 | 1 | 3000(Min) | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ33A
TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 36.7 | 53.3 | 33 | 1 | 11.3 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
STB60D5
TVS Diode Single Bi-Dir 202V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 225 | 360 | 202 | 275 | 5 | 1.67 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
STU6013
TVS Diode Single Uni-Dir 10.5V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 11.7 | 19 | 10.5 | 14.3 | 5 | 32 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N6291
TVS Diode Single Uni-Dir 55.1V 1.5KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 61.2 | 98 | 55.1 | 5 | 15.3 | 1 | 1500 | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
| P6KE75AS Diode TVS Single Uni-Dir 64.1V 600W 2-Pin Case D-2 |
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 71.3 | 103 | 64.1 | 78.8 | 5 | 5.8 | 1 | 600(Min) | 2 | Case D-2 | Unknown | No | No | No | No | EAR99 | No | ||||||||
1.5KE30
TVS Diode Single Uni-Dir 24.3V 1.5KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 27 | 43.5 | 24.3 | 1 | 34.5 | 1 | 1500(Min) | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
SM8S20
TVS Diode Single Uni-Dir 20V 6.6KW 3-Pin(2+Tab) D2PAK
|
Von 0,6659 € bis 0,7217 €
pro Stück
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 22.2 | 35.8 | 20 | 27.1 | 10 | 184 | 5 | 6600 | 3 | D2PAK | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
STUB0E2
TVS Diode Single Uni-Dir 273V 400W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 304 | 438 | 273 | 352 | 5 | 1.2 | 1 | 400(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
STUB533
TVS Diode Single Uni-Dir 28.2V 400W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 31.4 | 45.7 | 28.2 | 34.7 | 5 | 8.8 | 1 | 400(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No |