EIC Semiconductor Schaltungsschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Direction Type | Configuration | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Product Weight - (g) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STB6516
TVS Diode Single Bi-Dir 13.6V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 15.2 | 13.6 | 16.8 | 5 | 27 | 22.5 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
P6KE18
Diode TVS Single Uni-Dir 14.5V 600W 2-Pin DO-15
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 16.2 | 14.5 | 5 | 23 | 26.5 | 1 | 600(Min) | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
STUP5D5
TVS Diode Single Uni-Dir 214V 400W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 237 | 214 | 263 | 5 | 1.16 | 344 | 1 | 400(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3.0SMCJ110
TVS Diode Single Uni-Dir 110V 3KW 2-Pin SMC
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 122 | 110 | 154.5 | 5 | 15.4 | 196 | 1 | 3000 | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
STBS533
Diode TVS Single Bi-Dir 28V 500W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 31.1 | 28 | 34.4 | 1 | 11 | 45.4 | 1 | 500(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1.5KE91CA
TVS Diode Single Bi-Dir 77.8V 1.5KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 86.5 | 77.8 | 1 | 12 | 125 | 1 | 1500(Min) | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
SA33A
TVS Diode Single Uni-Dir 33V 500W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 36.7 | 33 | 1 | 9.4 | 53.3 | 1 | 500(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
| P4SMA180 Surface Mount Transient Voltage Suppressor |
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | 2 | SMA | No | No | No | No | ||||||||||||||||||||||
STUB518
TVS Diode Single Uni-Dir 15.3V 400W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 17.1 | 15.3 | 18.9 | 5 | 16 | 25.2 | 1 | 400(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ8.5CA
TVS Diode Single Bi-Dir 8.5V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 9.44 | 8.5 | 20 | 41.7 | 14.4 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
P4KE150CA
TVS Diode Single Bi-Dir 128V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 143 | 128 | 158 | 5 | 2 | 207 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ30A
Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 33.3 | 30 | 36.8 | 1 | 12.4 | 48.4 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
P4KE17A
TVS Diode Single Uni-Dir 14.5V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 16.2 | 14.5 | 5 | 18 | 24 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | EAR99 | No | |||||||||
15KP48
TVS Diode Single Uni-Dir 48V 15KW 2-Pin Case D-6
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 53.3 | 48 | 10 | 175 | 85.9 | 5 | 15000 | 2 | Case D-6 | Unknown | No | No | No | No | EAR99 | No | |||||||||
SMAJ43
TVS Diode Single Uni-Dir 43V 400W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 47.8 | 43 | 58.4 | 1 | 5.2 | 76.7 | 1 | 400(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMAJ5.0C
TVS Diode Single Bi-Dir 5V 400W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 6.4 | 5 | 7.82 | 1600 | 41.7 | 9.6 | 10 | 400(Min) | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
BZW04-7V8
TVS Diode Single Uni-Dir 7.78V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 8.65 | 7.78 | 50 | 30 | 13.4 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
STBS542
Diode TVS Single Bi-Dir 36V 500W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 40 | 36 | 44.2 | 1 | 8.6 | 58.1 | 1 | 500(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1.5KE9.1
TVS Diode Single Uni-Dir 7.37V 1.5KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 8.19 | 7.37 | 100 | 109 | 13.8 | 1 | 1500(Min) | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
P4SMA51C
Diode TVS Single Bi-Dir 41.3V 400W 2-Pin SMA
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 45.9 | 41.3 | 56.1 | 5 | 5.7 | 73.5 | 1 | 400(Min) | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ43C
TVS Diode Single Bi-Dir 43V 600W 2-Pin SMB
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 47.8 | 43 | 1 | 7.8 | 76.7 | 1 | 600(Min) | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
P4KE24
TVS Diode Single Uni-Dir 19.4V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 21.6 | 19.4 | 26.4 | 5 | 12 | 34.7 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
P4KE33CA
TVS Diode Single Bi-Dir 28.2V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 31.4 | 28.2 | 34.7 | 5 | 9 | 45.7 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZW04-20
TVS Diode Single Uni-Dir 20.5V 400W 2-Pin DO-41
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 22.8 | 20.5 | 5 | 12 | 33.2 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
1.5KE82CA
TVS Diode Single Bi-Dir 70.1V 1.5KW 2-Pin DO-201
|
|
EIC Semiconductor | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 77.9 | 70.1 | 1 | 13.3 | 113 | 1 | 1500(Min) | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | No |