EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMBJ5367A
Zener Diode Single 43V 10% 20Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 10% | 700 | 30 | 0.5 | 110 | 20 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
SZ1075
Zener Diode Single 75V 10% 175Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 75 | 10% | 3.3 | 5 | 12 | 175 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ45B4
Zener Diode Single 140V 5% 500Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 140 | 5% | 3.6 | 0.5 | 13 | 500 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||
MURS160
Diode Switching 600V 2A 2-Pin SMB
|
Von 0,0932 € bis 0,1025 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 600 | 2 | 35 | 1.5@1A | 5 | 50 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RD33FB
Diode Zener Single 32.25V 3% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 32.25 | 3% | 10 | 10 | 18 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
SZ35B0
Zener Diode Single 100V 5% 250Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 100 | 5% | 3.7 | 1.5 | 1 | 15 | 250 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MTZJ2.0A
Zener Diode Single 2V 6% 100Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2 | 6% | 5 | 120 | 100 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
Z0150
Zener Diode Single 150V 10% 1000Ohm 500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 10% | 0.75 | 1.2 | 5 | 3 | 1000 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| MR5002 AUTOMOTIVE RECTIFIER DIODES 2MR |
Von 0,1956 € bis 0,212 €
pro Stück
|
EIC Semiconductor | Gleichrichter | 200 | 2 | MR | No | Unknown | Yes | Unknown | No | |||||||||||||||||||||||||||||||
MZ5927A
Silicon Zener Diodes
|
Von 0,0397 € bis 0,0436 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||||||||||||||||
SZ508C
Zener Diode Single 8.2V 10% 2.3Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 10% | 91 | 1.5 | 50 | 330 | 2.3 | 3000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BY255
Diode 1.3KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Single | 1300 | 3@Ta=50C | 100 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MR3510L
Diode 1KV 35A 2-Pin Case D-6
|
|
EIC Semiconductor | Gleichrichter | Single | 1000 | 35 | 400 | 1.1 | 5 | 2 | Case D-6 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
2EZ5.1D5
Zener Diode Single 5.1V 5% 3.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 98 | 50 | 356 | 3.5 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SB170
Diode Schottky 70V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 70 | 1 | 40 | 0.7 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| FBR2508 FAST RECOVERY BRIDGE RECTIFIERS 4BR50 |
Von 1,967 € bis 2,1311 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | BR-50 | No | No | No | No | No | ||||||||||||||||||||||||||||||||
ZM4756
Zener Diode Single 47V 10% 80Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 10% | 5.5 | 1.2 | 5 | 19 | 80 | 1000 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
MMZJ18C
Zener Diode Single 17.8V 2% 30Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17.8 | 2% | 5 | 0.2 | 30 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ZM4745
Zener Diode Single 16V 10% 16Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16 | 10% | 15.5 | 1.2 | 5 | 57 | 16 | 1000 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
BZT03-C16
Zener Diode Single 16V 6% 15Ohm 3250mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16 | 6% | 25 | 1.2 | 1 | 15 | 3250 | 3250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| HZS7LC2 Diode Zener Single 7.5V 3% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 3% | 0.5 | 1 | 60 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
3EZ4.7D10
Diode Zener Single 4.7V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 10% | 160 | 20 | 550 | 4 | 3000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| FR804 FAST RECOVERY RECTIFIER DIODES |
Von 0,1786 € bis 0,1935 €
pro Stück
|
EIC Semiconductor | Gleichrichter | 400 | 2 | TO-220AC | TO | No | No | No | No | No | ||||||||||||||||||||||||||||||
HZS7C3
Zener Diode Single 7.7V 3% 15Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.7 | 3% | 5 | 1 | 15 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
MTZJ4.3A
Zener Diode Single 4.17V 3% 100Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.17 | 3% | 5 | 5 | 100 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes |