EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HZK36L1
Diode Zener Single 34.95V 2% 400mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 34.95 | 2% | 0.5 | 1 | 300 | 400 | 400 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
RM10Z
SILICON RECTIFIER DIODES 2D2
|
|
EIC Semiconductor | Gleichrichter | 200 | 2 | Case D-2 | No | No | No | No | No | ||||||||||||||||||||||||||||
| MM1Z4710 Diode Zener Single 25V 5% 500mW 2-Pin SOD-123 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 25 | 5% | 0.05 | 0.01 | 500 | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RD10FB2
Zener Diode Single 9.75V 3% 6Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.75 | 3% | 40 | 10 | 6 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
AU01A
Diode Switching 600V 0.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 600 | 0.5 | 15 | 1.7 | 10 | 400 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SMBJ5371B
Zener Diode Single 60V 5% 40Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 60 | 79 | 5% | 1200 | 20 | 0.5 | 40 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
1N4728C
Zener Diode Single 3.3V 2% 10Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 276 | 2% | 76 | 1.2 | 100 | 10 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
ERB38-05
Diode Switching 500V 0.8A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 500 | 0.8 | 20 | 2.5 | 50 | 50 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
| SZ2062 SZ2062 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||
ZMY10C
Zener Diode Single 10V 2% 4Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 74 | 2% | 50 | 0.5 | 4 | 1000 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||
| MR2508 Diode 800V 25A 2-Pin MR |
Von 0,1956 € bis 0,212 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Single | 800 | 25 | 400 | 1 | 5 | 2 | MR | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BYW95C
Diode Switching 600V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 600 | 3 | 70 | 1.5@5A | 5 | 250 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
| HZ9LC3 HZ9LC3 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||
HZ20-3
Diode Zener Single 20.65V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20.65 | 2% | 2 | 1 | 60 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
RD20FB1
Zener Diode Single 18.74V 3% 14Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18.74 | 3% | 20 | 10 | 14 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BZX79B6V2
Diode Zener Single 6.2V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 64 | 2% | 5 | 3 | 10 | 500 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RD7.5FB1
Zener Diode Single 7.13V 3% 4Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.13 | 3% | 40 | 20 | 4 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1SMB5952B
Zener Diode Single 130V 5% 450Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 11 | 5% | 2.9 | 1.5 | 1 | 450 | 550 | 3000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
RD24EB1
Zener Diode Single 22.7V 2% 35Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22.7 | 2% | 5 | 0.2 | 35 | 500 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BZV55B43
Zener Diode Single 43V 2% 150Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 2% | 2 | 0.9 | 0.05 | 150 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
HZS7C2
Zener Diode Single 7.5V 2% 15Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 2% | 5 | 1 | 15 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| MBR1045 Diode Schottky Si 45V 10A 2-Pin(2+Tab) TO-220AC |
Von 0,1883 € bis 0,2487 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Si | Single | 45 | 10 | 150 | 0.57 | 100 | 2 | TO-220AC | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1270
Zener Diode Single 270V 10% 2100Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 270 | 3.3 | 10% | 0.82 | 2 | 5 | 2100 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
MTZJ6.8B
Zener Diode Single 6.66V 2% 20Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.66 | 2% | 5 | 2 | 20 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| D3SB10 Rectifier Bridge Diode Single 100V 4A 4-Pin RBV4 |
Von 0,334 € bis 0,3619 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single | 100 | 4 | 120 | 1.05@2A | 10 | 4 | RBV4 | No | No | No | No | EAR99 | No |